CAP TANT 4.7UF 25V 10% RADIAL - TDC475K025NSF - Capacitors
4.7µF Tantalum Capacitor Cornell Dubilier Electronics (CDE) Radial 25V TDC475K025NSF
| Digi-Key Part Number | TDC475K025NSF-ND |
1000 |
.85440 |
Extended Price
854.40 |
| Manufacturer Part Number | TDC475K025NSF | |||
| Description | CAP TANT 4.7UF 25V 10% RADIAL | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for 4.7µF Tantalum Capacitor Cornell Dubilier Electronics (CDE) Radial 25V TDC475K025NSF
| Technical/Catalog Information | TDC475K025NSF |
| Vendor | Cornell Dubilier Electronics (CDE) |
| Category | Capacitors |
| Capacitance | 4.7µF |
| Voltage - Rated | 25V |
| Tolerance | ±10% |
| Features | General Purpose |
| Operating Temperature | -55°C ~ 125°C |
| Lead Spacing | 0.125" (3.18mm) |
| ESR (Equivalent Series Resistance) | - |
| Lifetime @ Temp. | - |
| Mounting Type | Through Hole |
| Type | Conformal Coated |
| Package / Case | Radial |
| Packaging | Bulk |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
TDC475K025NSF TDC475K025NSF |
TDC475K025NSF Specification Sheet
CAP TANT 4.7UF 25V 10% RADIAL - TDC475K025NSF (TDC475K025NSF-ND) - Capacitors
Related parts 4.7µF Tantalum Capacitor Cornell Dubilier Electronics (CDE) Radial 25V TDC475K025NSFCAP TANT 4.7UF 25V 10% RADIAL - TDC475K025NSF-F
Order 'cap tant 4.7uf 25v 10% radial - TDC475K025NSF-F' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number TDC475K025NSF-F-ND.
CAP TANT 4.7UF 25V 10% RADIAL - TDC475K025NSF
Order 'cap tant 4.7uf 25v 10% radial - TDC475K025NSF' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number TDC475K025NSF-ND.
CAP TANT 47UF 25V 10% RADIAL - TDC476K025WSG-F
Order 'cap tant 47uf 25v 10% radial - TDC476K025WSG-F' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number TDC476K025WSG-F-ND.
CAP TANT 4.7UF 25V 10% RADIAL - TDL475K025S1C-F
Order 'cap tant 4.7uf 25v 10% radial - TDL475K025S1C-F' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number TDL475K025S1C-F-ND.
CAP TANT 4.7UF 25V 10% RADIAL - TDL475K025S1C
Order 'cap tant 4.7uf 25v 10% radial - TDL475K025S1C' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number TDL475K025S1C-ND.
CAP TANT 4.7UF 25V 10% RADIAL - TIM475K025P0X
Order 'cap tant 4.7uf 25v 10% radial - TIM475K025P0X' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number TIM475K025P0X-ND.
CAP TANT 47UF 25V 10% RADIAL - TIM476K025P0Z
Order 'cap tant 47uf 25v 10% radial - TIM476K025P0Z' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number TIM476K025P0Z-ND.
CAP TANT 10UF 25V 10% RADIAL - TDC106K025NSF-F
Order 'cap tant 10uf 25v 10% radial - TDC106K025NSF-F' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number TDC106K025NSF-F-ND.
CAP TANT 1.0UF 25V 10% RADIAL - TDL105K025S1A
Order 'cap tant 1.0uf 25v 10% radial - TDL105K025S1A' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number TDL105K025S1A-ND.
CAP TANT 10UF 25V 10% RADIAL - TDL106K025S1C-F
Order 'cap tant 10uf 25v 10% radial - TDL106K025S1C-F' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number TDL106K025S1C-F-ND.
CAP TANT 10UF 25V 10% RADIAL - TIM106K025P0Y
Order 'cap tant 10uf 25v 10% radial - TIM106K025P0Y' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number TIM106K025P0Y-ND.
CAP TANT 15UF 25V 10% RADIAL - TDC156K025NSF-F
Order 'cap tant 15uf 25v 10% radial - TDC156K025NSF-F' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number TDC156K025NSF-F-ND.
CAP TANT 2.2UF 25V 10% RADIAL - TDC225K025NSE-F
Order 'cap tant 2.2uf 25v 10% radial - TDC225K025NSE-F' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number TDC225K025NSE-F-ND.
CAP TANT 2.2UF 25V 10% RADIAL - TDC225K025NSE
Order 'cap tant 2.2uf 25v 10% radial - TDC225K025NSE' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number TDC225K025NSE-ND.
CAP TANT 22UF 25V 10% RADIAL - TDC226K025NSF-F
Order 'cap tant 22uf 25v 10% radial - TDC226K025NSF-F' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number TDC226K025NSF-F-ND.
Options for 4.7µF Tantalum Capacitor Cornell Dubilier Electronics (CDE) Radial 25V TDC475K025NSF
Send this link via E-Mail
Help With This Screen
