CAP TANT 4.7UF 20V 10% RADIAL - TDC475K020NSE - Capacitors
| Digi-Key Part Number | TDC475K020NSE-ND |
1000 |
.79360 |
Extended Price
793.60 |
| Manufacturer Part Number | TDC475K020NSE | |||
| Description | CAP TANT 4.7UF 20V 10% RADIAL | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | TDC475K020NSE |
| Vendor | Cornell Dubilier Electronics (CDE) |
| Category | Capacitors |
| Capacitance | 4.7µF |
| Voltage - Rated | 20V |
| Tolerance | ±10% |
| Features | General Purpose |
| Operating Temperature | -55°C ~ 125°C |
| Lead Spacing | 0.125" (3.18mm) |
| ESR (Equivalent Series Resistance) | - |
| Lifetime @ Temp. | - |
| Mounting Type | Through Hole |
| Type | Conformal Coated |
| Package / Case | Radial |
| Packaging | Bulk |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
TDC475K020NSE TDC475K020NSE |
TDC475K020NSE Specification Sheet
CAP TANT 4.7UF 20V 10% RADIAL - TDC475K020NSE (TDC475K020NSE-ND) - Capacitors
Related parts Capacitors :CAP TANT 4.7UF 20V 10% RADIAL - TDC475K020NSE-F
Order 'cap tant 4.7uf 20v 10% radial - TDC475K020NSE-F' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number TDC475K020NSE-F-ND.
CAP TANT 4.7UF 20V 10% RADIAL - TDC475K020NSE
Order 'cap tant 4.7uf 20v 10% radial - TDC475K020NSE' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number TDC475K020NSE-ND.
CAP TANT 47UF 20V 10% RADIAL - TDC476K020WSG-F
Order 'cap tant 47uf 20v 10% radial - TDC476K020WSG-F' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number TDC476K020WSG-F-ND.
CAP TANT 1.0UF 20V 10% RADIAL - TDC105K020NSE-F
Order 'cap tant 1.0uf 20v 10% radial - TDC105K020NSE-F' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number TDC105K020NSE-F-ND.
CAP TANT 10UF 20V 10% RADIAL - TDC106K020NSF-F
Order 'cap tant 10uf 20v 10% radial - TDC106K020NSF-F' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number TDC106K020NSF-F-ND.
CAP TANT 10UF 20V 10% RADIAL - TDC106K020NSF
Order 'cap tant 10uf 20v 10% radial - TDC106K020NSF' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number TDC106K020NSF-ND.
CAP TANT 100UF 20V 10% RADIAL - TDC107K020WSG-F
Order 'cap tant 100uf 20v 10% radial - TDC107K020WSG-F' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number TDC107K020WSG-F-ND.
CAP TANT 100UF 20V 10% RADIAL - TDC107K020WSG
Order 'cap tant 100uf 20v 10% radial - TDC107K020WSG' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number TDC107K020WSG-ND.
CAP TANT 15UF 20V 10% RADIAL - TDC156K020NSF-F
Order 'cap tant 15uf 20v 10% radial - TDC156K020NSF-F' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number TDC156K020NSF-F-ND.
CAP TANT 15UF 20V 10% RADIAL - TDC156K020NSF
Order 'cap tant 15uf 20v 10% radial - TDC156K020NSF' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number TDC156K020NSF-ND.
CAP TANT 2.2UF 20V 10% RADIAL - TDC225K020NSE-F
Order 'cap tant 2.2uf 20v 10% radial - TDC225K020NSE-F' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number TDC225K020NSE-F-ND.
CAP TANT 2.2UF 20V 10% RADIAL - TDC225K020NSE
Order 'cap tant 2.2uf 20v 10% radial - TDC225K020NSE' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number TDC225K020NSE-ND.
CAP TANT 22UF 20V 10% RADIAL - TDC226K020NSF-F
Order 'cap tant 22uf 20v 10% radial - TDC226K020NSF-F' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number TDC226K020NSF-F-ND.
CAP TANT 22UF 20V 10% RADIAL - TDC226K020NSF
Order 'cap tant 22uf 20v 10% radial - TDC226K020NSF' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number TDC226K020NSF-ND.
CAP TANT 33UF 20V 10% RADIAL - TDC336K020WSG-F
Order 'cap tant 33uf 20v 10% radial - TDC336K020WSG-F' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number TDC336K020WSG-F-ND.
Send this link via E-Mail
Help With This Screen
