CAP TANT 150UF 10V 10% RADIAL - TDC157K010WSG - Capacitors
| Digi-Key Part Number | TDC157K010WSG-ND |
100 |
12.49000 |
Extended Price
1249.00 |
| Manufacturer Part Number | TDC157K010WSG | |||
| Description | CAP TANT 150UF 10V 10% RADIAL | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | TDC157K010WSG |
| Vendor | Cornell Dubilier Electronics (CDE) |
| Category | Capacitors |
| Capacitance | 150µF |
| Voltage - Rated | 10V |
| Tolerance | ±10% |
| Features | General Purpose |
| Operating Temperature | -55°C ~ 125°C |
| Lead Spacing | 0.25" (6.35mm) |
| ESR (Equivalent Series Resistance) | - |
| Lifetime @ Temp. | - |
| Mounting Type | Through Hole |
| Type | Conformal Coated |
| Package / Case | Radial |
| Packaging | Bulk |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
TDC157K010WSG TDC157K010WSG |
TDC157K010WSG Specification Sheet
CAP TANT 150UF 10V 10% RADIAL - TDC157K010WSG (TDC157K010WSG-ND) - Capacitors
Related parts Capacitors :CAP TANT 150UF 10V 10% RADIAL - TDC157K010WSG
Order 'cap tant 150uf 10v 10% radial - TDC157K010WSG' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number TDC157K010WSG-ND.
CAP TANT 150UF 10V 10% RADIAL - TIM157K010P0Z
Order 'cap tant 150uf 10v 10% radial - TIM157K010P0Z' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number TIM157K010P0Z-ND.
CAP TANT 10UF 10V 10% RADIAL - TDC106K010NSF-F
Order 'cap tant 10uf 10v 10% radial - TDC106K010NSF-F' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number TDC106K010NSF-F-ND.
CAP TANT 10UF 10V 10% RADIAL - TDC106K010NSF
Order 'cap tant 10uf 10v 10% radial - TDC106K010NSF' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number TDC106K010NSF-ND.
CAP TANT 100UF 10V 10% RADIAL - TDC107K010WSG-F
Order 'cap tant 100uf 10v 10% radial - TDC107K010WSG-F' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number TDC107K010WSG-F-ND.
CAP TANT 22UF 10V 10% RADIAL - TDC226K010NSF-F
Order 'cap tant 22uf 10v 10% radial - TDC226K010NSF-F' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number TDC226K010NSF-F-ND.
CAP TANT 22UF 10V 10% RADIAL - TDC226K010NSF
Order 'cap tant 22uf 10v 10% radial - TDC226K010NSF' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number TDC226K010NSF-ND.
CAP TANT 220UF 10V 10% RADIAL - TDC227K010WSG-F
Order 'cap tant 220uf 10v 10% radial - TDC227K010WSG-F' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number TDC227K010WSG-F-ND.
CAP TANT 33UF 10V 10% RADIAL - TDC336K010NSF-F
Order 'cap tant 33uf 10v 10% radial - TDC336K010NSF-F' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number TDC336K010NSF-F-ND.
CAP TANT 4.7UF 10V 10% RADIAL - TDC475K010NSE-F
Order 'cap tant 4.7uf 10v 10% radial - TDC475K010NSE-F' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number TDC475K010NSE-F-ND.
CAP TANT 4.7UF 10V 10% RADIAL - TDC475K010NSE
Order 'cap tant 4.7uf 10v 10% radial - TDC475K010NSE' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number TDC475K010NSE-ND.
CAP TANT 47UF 10V 10% RADIAL - TDC476K010NSF-F
Order 'cap tant 47uf 10v 10% radial - TDC476K010NSF-F' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number TDC476K010NSF-F-ND.
CAP TANT 47UF 10V 10% RADIAL - TDC476K010NSF
Order 'cap tant 47uf 10v 10% radial - TDC476K010NSF' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number TDC476K010NSF-ND.
CAP TANT 10UF 10V 10% RADIAL - TDL106K010S1B-F
Order 'cap tant 10uf 10v 10% radial - TDL106K010S1B-F' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number TDL106K010S1B-F-ND.
CAP TANT 4.7UF 10V 10% RADIAL - TDL475K010S1A-F
Order 'cap tant 4.7uf 10v 10% radial - TDL475K010S1A-F' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number TDL475K010S1A-F-ND.
Send this link via E-Mail
Help With This Screen
