CAP TANT 6.8UF 35V 10% AXIAL - TAC685K035P06 - Capacitors
| Digi-Key Part Number | TAC685K035P06-ND |
2500 |
1.82560 |
Extended Price
4564.00 |
| Manufacturer Part Number | TAC685K035P06 | |||
| Description | CAP TANT 6.8UF 35V 10% AXIAL | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | TAC685K035P06 |
| Vendor | Cornell Dubilier Electronics (CDE) |
| Category | Capacitors |
| Capacitance | 6.8µF |
| Voltage - Rated | 35V |
| Tolerance | ±10% |
| Features | General Purpose |
| Operating Temperature | -55°C ~ 125°C |
| Lead Spacing | - |
| ESR (Equivalent Series Resistance) | - |
| Lifetime @ Temp. | - |
| Mounting Type | Through Hole |
| Type | Molded |
| Package / Case | Axial |
| Packaging | Tape & Reel (TR) |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
TAC685K035P06 TAC685K035P06 |
TAC685K035P06 Specification Sheet
CAP TANT 6.8UF 35V 10% AXIAL - TAC685K035P06 (TAC685K035P06-ND) - Capacitors
Related parts Capacitors :CAP TANT 6.8UF 35V 10% AXIAL - TAC685K035P06-F
Order 'cap tant 6.8uf 35v 10% axial - TAC685K035P06-F' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number TAC685K035P06-F-ND.
CAP TANT 6.8UF 35V 10% AXIAL - TAC685K035P06
Order 'cap tant 6.8uf 35v 10% axial - TAC685K035P06' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number TAC685K035P06-ND.
CAP TANT 6.8UF 35V 10% AXIAL - TAS685K035P1C-F
Order 'cap tant 6.8uf 35v 10% axial - TAS685K035P1C-F' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number TAS685K035P1C-F-ND.
CAP TANT 1.0UF 35V 10% AXIAL - TAC105K035P02-F
Order 'cap tant 1.0uf 35v 10% axial - TAC105K035P02-F' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number TAC105K035P02-F-ND.
CAP TANT 1.0UF 35V 10% AXIAL - TAC105K035P02
Order 'cap tant 1.0uf 35v 10% axial - TAC105K035P02' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number TAC105K035P02-ND.
CAP TANT 10UF 35V 10% AXIAL - TAC106K035P06-F
Order 'cap tant 10uf 35v 10% axial - TAC106K035P06-F' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number TAC106K035P06-F-ND.
CAP TANT 2.2UF 35V 10% AXIAL - TAC225K035P05-F
Order 'cap tant 2.2uf 35v 10% axial - TAC225K035P05-F' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number TAC225K035P05-F-ND.
CAP TANT 2.2UF 35V 10% AXIAL - TAC225K035P05
Order 'cap tant 2.2uf 35v 10% axial - TAC225K035P05' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number TAC225K035P05-ND.
CAP TANT 22UF 35V 10% AXIAL - TAC226K035P07
Order 'cap tant 22uf 35v 10% axial - TAC226K035P07' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number TAC226K035P07-ND.
CAP TANT .47UF 35V 10% AXIAL - TAC474K035P01-F
Order 'cap tant .47uf 35v 10% axial - TAC474K035P01-F' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number TAC474K035P01-F-ND.
CAP TANT .47UF 35V 10% AXIAL - TAC474K035P01
Order 'cap tant .47uf 35v 10% axial - TAC474K035P01' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number TAC474K035P01-ND.
CAP TANT 4.7UF 35V 10% AXIAL - TAC475K035P05-F
Order 'cap tant 4.7uf 35v 10% axial - TAC475K035P05-F' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number TAC475K035P05-F-ND.
CAP TANT 4.7UF 35V 10% AXIAL - TAC475K035P05
Order 'cap tant 4.7uf 35v 10% axial - TAC475K035P05' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number TAC475K035P05-ND.
CAP TANT 8.2UF 35V 10% AXIAL - TAC825K035P06-F
Order 'cap tant 8.2uf 35v 10% axial - TAC825K035P06-F' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number TAC825K035P06-F-ND.
CAP TANT 8.2UF 35V 10% AXIAL - TAC825K035P06
Order 'cap tant 8.2uf 35v 10% axial - TAC825K035P06' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number TAC825K035P06-ND.
Send this link via E-Mail
Help With This Screen
