6.8µF Tantalum Capacitor Cornell Dubilier Electronics (CDE) Axial 15V TAC685K015P02
CAP TANT 6.8UF 15V 10% AXIAL - TAC685K015P02 - Capacitors
| Digi-Key Part Number | TAC685K015P02-ND |
4000 |
.96160 |
Extended Price
3846.40 |
| Manufacturer Part Number | TAC685K015P02 | |||
| Description | CAP TANT 6.8UF 15V 10% AXIAL | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for 6.8µF Tantalum Capacitor Cornell Dubilier Electronics (CDE) Axial 15V TAC685K015P02
| Technical/Catalog Information | TAC685K015P02 |
| Vendor | Cornell Dubilier Electronics (CDE) |
| Category | Capacitors |
| Capacitance | 6.8µF |
| Voltage - Rated | 15V |
| Tolerance | ±10% |
| Features | General Purpose |
| Operating Temperature | -55°C ~ 125°C |
| Lead Spacing | - |
| ESR (Equivalent Series Resistance) | - |
| Lifetime @ Temp. | - |
| Mounting Type | Through Hole |
| Type | Molded |
| Package / Case | Axial |
| Packaging | Tape & Reel (TR) |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
TAC685K015P02 TAC685K015P02 |
TAC685K015P02 Specification Sheet
CAP TANT 6.8UF 15V 10% AXIAL - TAC685K015P02 (TAC685K015P02-ND) - Capacitors
Related parts 6.8µF Tantalum Capacitor Cornell Dubilier Electronics (CDE) Axial 15V TAC685K015P026.8µF Tantalum Capacitor Cornell Dubilier Electronics (CDE) Axial 15V TAC685K015P02-F
Order 'cap tant 6.8uf 15v 10% axial - TAC685K015P02-F' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number TAC685K015P02-F-ND.
6.8µF Tantalum Capacitor Cornell Dubilier Electronics (CDE) Axial 15V TAC685K015P02
Order 'cap tant 6.8uf 15v 10% axial - TAC685K015P02' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number TAC685K015P02-ND.
68µF Tantalum Capacitor Cornell Dubilier Electronics (CDE) Axial 15V THF686K015P1F-F
Order 'cap tant 68uf 15v 10% axial - THF686K015P1F-F' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number THF686K015P1F-F-ND.
68µF Tantalum Capacitor Cornell Dubilier Electronics (CDE) Axial 15V THF686K015P1F
Order 'cap tant 68uf 15v 10% axial - THF686K015P1F' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number THF686K015P1F-ND.
10µF Tantalum Capacitor Cornell Dubilier Electronics (CDE) Axial 15V TAC106K015P05-F
Order 'cap tant 10uf 15v 10% axial - TAC106K015P05-F' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number TAC106K015P05-F-ND.
10µF Tantalum Capacitor Cornell Dubilier Electronics (CDE) Axial 15V TAC106K015P05
Order 'cap tant 10uf 15v 10% axial - TAC106K015P05' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number TAC106K015P05-ND.
15µF Tantalum Capacitor Cornell Dubilier Electronics (CDE) Axial 15V TAC156K015P05-F
Order 'cap tant 15uf 15v 10% axial - TAC156K015P05-F' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number TAC156K015P05-F-ND.
15µF Tantalum Capacitor Cornell Dubilier Electronics (CDE) Axial 15V TAC156K015P05
Order 'cap tant 15uf 15v 10% axial - TAC156K015P05' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number TAC156K015P05-ND.
2.2µF Tantalum Capacitor Cornell Dubilier Electronics (CDE) Axial 15V TAC225K015P01
Order 'cap tant 2.2uf 15v 10% axial - TAC225K015P01' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number TAC225K015P01-ND.
22µF Tantalum Capacitor Cornell Dubilier Electronics (CDE) Axial 15V TAC226K015P06-F
Order 'cap tant 22uf 15v 10% axial - TAC226K015P06-F' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number TAC226K015P06-F-ND.
3.3µF Tantalum Capacitor Cornell Dubilier Electronics (CDE) Axial 15V TAC335K015P02
Order 'cap tant 3.3uf 15v 10% axial - TAC335K015P02' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number TAC335K015P02-ND.
33µF Tantalum Capacitor Cornell Dubilier Electronics (CDE) Axial 15V TAC336K015P06-F
Order 'cap tant 33uf 15v 10% axial - TAC336K015P06-F' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number TAC336K015P06-F-ND.
33µF Tantalum Capacitor Cornell Dubilier Electronics (CDE) Axial 15V TAC336K015P06
Order 'cap tant 33uf 15v 10% axial - TAC336K015P06' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number TAC336K015P06-ND.
4.7µF Tantalum Capacitor Cornell Dubilier Electronics (CDE) Axial 15V TAC475K015P02-F
Order 'cap tant 4.7uf 15v 10% axial - TAC475K015P02-F' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number TAC475K015P02-F-ND.
4.7µF Tantalum Capacitor Cornell Dubilier Electronics (CDE) Axial 15V TAC475K015P02
Order 'cap tant 4.7uf 15v 10% axial - TAC475K015P02' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number TAC475K015P02-ND.
Options for 6.8µF Tantalum Capacitor Cornell Dubilier Electronics (CDE) Axial 15V TAC685K015P02
Send this link via E-Mail
Help With This Screen
