CAP TANT 10UF 6V 10% AXIAL - TAC106K006P02 - Capacitors
| Digi-Key Part Number | TAC106K006P02-ND |
4000 |
.77600 |
Extended Price
3104.00 |
| Manufacturer Part Number | TAC106K006P02 | |||
| Description | CAP TANT 10UF 6V 10% AXIAL | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | TAC106K006P02 |
| Vendor | Cornell Dubilier Electronics (CDE) |
| Category | Capacitors |
| Capacitance | 10µF |
| Voltage - Rated | 6V |
| Tolerance | ±10% |
| Features | General Purpose |
| Operating Temperature | -55°C ~ 125°C |
| Lead Spacing | - |
| ESR (Equivalent Series Resistance) | - |
| Lifetime @ Temp. | - |
| Mounting Type | Through Hole |
| Type | Molded |
| Package / Case | Axial |
| Packaging | Tape & Reel (TR) |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
TAC106K006P02 TAC106K006P02 |
TAC106K006P02 Specification Sheet
CAP TANT 10UF 6V 10% AXIAL - TAC106K006P02 (TAC106K006P02-ND) - Capacitors
Related parts Capacitors :CAP TANT 10UF 6V 10% AXIAL - TAC106K006P02-F
Order 'cap tant 10uf 6v 10% axial - TAC106K006P02-F' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number TAC106K006P02-F-ND.
CAP TANT 10UF 6V 10% AXIAL - TAC106K006P02
Order 'cap tant 10uf 6v 10% axial - TAC106K006P02' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number TAC106K006P02-ND.
CAP TANT 10UF 6V 10% AXIAL - TAS106K006P1C
Order 'cap tant 10uf 6v 10% axial - TAS106K006P1C' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number TAS106K006P1C-ND.
CAP TANT 56UF 6V 10% AXIAL - TAC566K006P06-F
Order 'cap tant 56uf 6v 10% axial - TAC566K006P06-F' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number TAC566K006P06-F-ND.
CAP TANT 56UF 6V 10% AXIAL - TAC566K006P06
Order 'cap tant 56uf 6v 10% axial - TAC566K006P06' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number TAC566K006P06-ND.
CAP TANT 6.8UF 6V 10% AXIAL - TAC685K006P02-F
Order 'cap tant 6.8uf 6v 10% axial - TAC685K006P02-F' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number TAC685K006P02-F-ND.
CAP TANT 2.2UF 6V 10% AXIAL - TAS225K006P1A
Order 'cap tant 2.2uf 6v 10% axial - TAS225K006P1A' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number TAS225K006P1A-ND.
CAP TANT 22UF 6V 10% AXIAL - TAS226K006P1C
Order 'cap tant 22uf 6v 10% axial - TAS226K006P1C' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number TAS226K006P1C-ND.
CAP TANT 56UF 6V 10% AXIAL - TAS566K006P1C-F
Order 'cap tant 56uf 6v 10% axial - TAS566K006P1C-F' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number TAS566K006P1C-F-ND.
CAP TANT 330UF 6V 10% AXIAL - TXA337K006P1F-F
Order 'cap tant 330uf 6v 10% axial - TXA337K006P1F-F' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number TXA337K006P1F-F-ND.
CAP TANT 1.0UF 20V 10% AXIAL - TAC105K020P01-F
Order 'cap tant 1.0uf 20v 10% axial - TAC105K020P01-F' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number TAC105K020P01-F-ND.
CAP TANT 1.0UF 20V 10% AXIAL - TAC105K020P01
Order 'cap tant 1.0uf 20v 10% axial - TAC105K020P01' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number TAC105K020P01-ND.
CAP TANT 1.0UF 35V 10% AXIAL - TAC105K035P02-F
Order 'cap tant 1.0uf 35v 10% axial - TAC105K035P02-F' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number TAC105K035P02-F-ND.
CAP TANT 1.0UF 35V 10% AXIAL - TAC105K035P02
Order 'cap tant 1.0uf 35v 10% axial - TAC105K035P02' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number TAC105K035P02-ND.
CAP TANT 1.0UF 50V 10% AXIAL - TAC105K050P02-F
Order 'cap tant 1.0uf 50v 10% axial - TAC105K050P02-F' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number TAC105K050P02-F-ND.
Send this link via E-Mail
Help With This Screen
