100µF Aluminum Capacitor Cornell Dubilier Electronics (CDE) 7343-20 (EIA) 4V SPA101M04B
CAP ALUM POLY 100UF 4V SMD - SPA101M04B - Capacitors
| Digi-Key Part Number | SPA101M04B-ND |
200 |
1.38250 |
Extended Price
276.50 |
| Manufacturer Part Number | SPA101M04B | |||
| Description | CAP ALUM POLY 100UF 4V SMD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | SPA101M04B |
| Vendor | Cornell Dubilier Electronics (CDE) |
| Category | Capacitors |
| Capacitance | 100µF |
| ESR (Equivalent Series Resistance) | 9.0 mOhm |
| Features | Polymer |
| Lifetime @ Temp. | 1000 Hrs @ 105°C |
| Maximum Temperature | -40°C ~ 105°C |
| Size / Dimension | - |
| Lead Spacing | - |
| Surface Mount Land Size | - |
| Mounting Type | Surface Mount |
| Package / Case | 7343-20 (EIA) |
| Packaging | Bulk |
| Tolerance | ±20% |
| Voltage Rating | 4V |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
SPA101M04B SPA101M04B |
SPA101M04B Specification Sheet
CAP ALUM POLY 100UF 4V SMD - SPA101M04B (SPA101M04B-ND) - Capacitors
Related parts 100µF Aluminum Capacitor Cornell Dubilier Electronics (CDE) 7343-20 (EIA) 4V SPA101M04B100µF Aluminum Capacitor Cornell Dubilier Electronics (CDE) 7343-20 (EIA) 4V SPA101M04B
Order 'cap alum poly 100uf 4v smd - SPA101M04B' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number SPA101M04B-ND.
100µF Aluminum Capacitor Cornell Dubilier Electronics (CDE) 7343-20 (EIA) 4V SPA101M04R
Order 'cap alum poly 100uf 4v smd - SPA101M04R' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number SPA101M04R-ND.
120µF Aluminum Capacitor Cornell Dubilier Electronics (CDE) 7343-28 (EIA) 4V ESRD121M04B
Order 'cap alum poly 120uf 4v smd - ESRD121M04B' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number ESRD121M04B-ND.
120µF Aluminum Capacitor Cornell Dubilier Electronics (CDE) 7343-28 (EIA) 4V ESRD121M04R
Order 'cap alum poly 120uf 4v smd - ESRD121M04R' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number ESRD121M04R-ND.
150µF Aluminum Capacitor Cornell Dubilier Electronics (CDE) 7343-28 (EIA) 4V ESRD151M04XR
Order 'cap alum poly 150uf 4v smd - ESRD151M04XR' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number ESRD151M04XR-ND.
56µF Aluminum Capacitor Cornell Dubilier Electronics (CDE) 7343-28 (EIA) 4V ESRD560M04B
Order 'cap alum poly 56uf 4v smd - ESRD560M04B' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number ESRD560M04B-ND.
56µF Aluminum Capacitor Cornell Dubilier Electronics (CDE) 7343-28 (EIA) 4V ESRD560M04R
Order 'cap alum poly 56uf 4v smd - ESRD560M04R' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number ESRD560M04R-ND.
82µF Aluminum Capacitor Cornell Dubilier Electronics (CDE) 7343-28 (EIA) 4V ESRD820M04XB
Order 'cap alum poly 82uf 4v smd - ESRD820M04XB' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number ESRD820M04XB-ND.
82µF Aluminum Capacitor Cornell Dubilier Electronics (CDE) 7343-28 (EIA) 4V ESRD820M04XR
Order 'cap alum poly 82uf 4v smd - ESRD820M04XR' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number ESRD820M04XR-ND.
180µF Aluminum Capacitor Cornell Dubilier Electronics (CDE) 7343-40 (EIA) 4V ESRE181M04B
Order 'cap alum poly 180uf 4v smd - ESRE181M04B' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number ESRE181M04B-ND.
180µF Aluminum Capacitor Cornell Dubilier Electronics (CDE) 7343-40 (EIA) 4V ESRE181M04R
Order 'cap alum poly 180uf 4v smd - ESRE181M04R' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number ESRE181M04R-ND.
220µF Aluminum Capacitor Cornell Dubilier Electronics (CDE) 7343-40 (EIA) 4V ESRE221M04XB
Order 'cap alum poly 220uf 4v smd - ESRE221M04XB' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number ESRE221M04XB-ND.
220µF Aluminum Capacitor Cornell Dubilier Electronics (CDE) 7343-40 (EIA) 4V ESRE221M04XR
Order 'cap alum poly 220uf 4v smd - ESRE221M04XR' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number ESRE221M04XR-ND.
120µF Aluminum Capacitor Cornell Dubilier Electronics (CDE) 7343-28 (EIA) 4V ESRH121M04B
Order 'cap alum poly 120uf 4v smd - ESRH121M04B' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number ESRH121M04B-ND.
120µF Aluminum Capacitor Cornell Dubilier Electronics (CDE) 7343-28 (EIA) 4V ESRH121M04R
Order 'cap alum poly 120uf 4v smd - ESRH121M04R' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number ESRH121M04R-ND.
Options for 100µF Aluminum Capacitor Cornell Dubilier Electronics (CDE) 7343-20 (EIA) 4V SPA101M04B
Send this link via E-Mail
Help With This Screen
