Keywords:





BATT SEALED LEAD ACID 12V 12.0AH - LC-RA1212P1

Digi-Key Part Number P230-ND
Price Break
Unit Price
Extended Price
Manufacturer Part NumberLC-RA1212P1
DescriptionBATT SEALED LEAD ACID 12V 12.0AH
Quantity Available
All prices are in

Non-Stock

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationLC-RA1212P1
VendorPanasonic - BSG
CategoryBatteries
Voltage - Rated 12V
Capacity12Ah
RechargeabilityYes
Termination StyleSpade, .250" (6.3mm)
Size / Dimension5.95" L x 3.88" W x 3.71" H (151mm x 98mm x 94mm)
Lead Free StatusContains Lead
RoHS StatusRoHS Compliant by Exemption
Other Names LC RA1212P1
LCRA1212P1
P230 ND
P230ND
P230

LC-RA1212P1 Specification Sheet

Image of BATT SEALED LEAD ACID 12V 12.0AH - LC-RA1212P1

BATT SEALED LEAD ACID 12V 12.0AH - LC-RA1212P1 (P230-ND)

Related parts :
BATT SEALED LEAD ACID 12V 12.0AH - LC-RA1212P1
 Order 'batt sealed lead acid 12v 12.0ah - LC-RA1212P1' online from Digi-Key. Manufactured by Panasonic - BSG. Digi-Key part number P230-ND.
BATT SEALED LEAD ACID 6V 12.0AH - LC-R0612P
 Order 'batt sealed lead acid 6v 12.0ah - LC-R0612P' online from Digi-Key. Manufactured by Panasonic - BSG. Digi-Key part number P075-ND.
BATT SEALED LEAD ACID 12V 7.2AH - LC-R127R2P
 Order 'batt sealed lead acid 12v 7.2ah - LC-R127R2P' online from Digi-Key. Manufactured by Panasonic - BSG. Digi-Key part number P078-ND.
BATT SEALED LEAD ACID 12V 3.4AH - LC-R123R4P
 Order 'batt sealed lead acid 12v 3.4ah - LC-R123R4P' online from Digi-Key. Manufactured by Panasonic - BSG. Digi-Key part number P172-ND.
BATT SEALED LEAD ACID 12V 17AH - LC-RD1217P
 Order 'batt sealed lead acid 12v 17ah - LC-RD1217P' online from Digi-Key. Manufactured by Panasonic - BSG. Digi-Key part number P174-ND.
BATT SEALED LEAD ACID 12V 7.2AH - LC-R127R2P1
 Order 'batt sealed lead acid 12v 7.2ah - LC-R127R2P1' online from Digi-Key. Manufactured by Panasonic - BSG. Digi-Key part number P218-ND.
BATT SEALED LEAD ACID 12V 20.0AH - LC-X1220P
 Order 'batt sealed lead acid 12v 20.0ah - LC-X1220P' online from Digi-Key. Manufactured by Panasonic - BSG. Digi-Key part number P231-ND.
BATT SEALED LEAD ACID 12V 1.3AH - LC-R121R3P
 Order 'batt sealed lead acid 12v 1.3ah - LC-R121R3P' online from Digi-Key. Manufactured by Panasonic - BSG. Digi-Key part number P264-ND.
BATT SEALED LEAD ACID 6V 1.3AH - LC-R061R3P
 Order 'batt sealed lead acid 6v 1.3ah - LC-R061R3P' online from Digi-Key. Manufactured by Panasonic - BSG. Digi-Key part number P128-ND.
BATT SEALED LEAD ACID 12V 45W - UP-RW1245P1
 Order 'batt sealed lead acid 12v 45w - UP-RW1245P1' online from Digi-Key. Manufactured by Panasonic - BSG. Digi-Key part number P225-ND.
BATT LITH COIN 3V W/PVC 2 LEADS - BR-2325/HCN
 Order 'batt lith coin 3v w/pvc 2 leads - BR-2325/HCN' online from Digi-Key. Manufactured by Panasonic - BSG. Digi-Key part number P202-ND.
BATT LITH 1/2AA 3.6V HC CYLINDER - TL-5902/S
 Order 'batt lith 1/2aa 3.6v hc cylinder - TL-5902/S' online from Digi-Key. Manufactured by Tadiran Batteries. Digi-Key part number 439-1004-ND.
BATT LITH 2/3AA 3.6V CYL W/TABS - TL-5955/T
 Order 'batt lith 2/3aa 3.6v cyl w/tabs - TL-5955/T' online from Digi-Key. Manufactured by Tadiran Batteries. Digi-Key part number 439-1009-ND.
BATT LITH AA 3.6V HC CYL W/TABS - TL-5903/T
 Order 'batt lith aa 3.6v hc cyl w/tabs - TL-5903/T' online from Digi-Key. Manufactured by Tadiran Batteries. Digi-Key part number 439-1016-ND.
BATT LITH HITEMP 120MAH W/LEGS - BR-1632A/FAN
 Order 'batt lith hitemp 120mah w/legs - BR-1632A/FAN' online from Digi-Key. Manufactured by Panasonic - BSG. Digi-Key part number P022-ND.

Send this link via E-Mail
Help With This Screen

BATT SEALED LEAD ACID 12V 12.0AH - LC-RA1212P1
Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Component Title Manufacturer Category Manufacturer Part No.
Previous: BUZZER PIEZO 12VDC 13.7MM PCMNT - CEP-2242 Next: ID ISC.LRM2000-B LONG RANDE READ - 1260.022.00
BATT SEALED LEAD ACID 12V 12.0AH - LC-RA1212P1