BUZZER 2.40KHZ 1.4-3VDC 75DB SMD - WST-1310S -1 - Audio Products
| Digi-Key Part Number | 433-1043-1-ND |
1 10 100 |
3.06000 2.04000 1.66260 |
Extended Price
3.06 20.40 166.26 |
| Manufacturer Part Number | WST-1310S -1 | |||
| Description | BUZZER 2.40KHZ 1.4-3VDC 75DB SMD | |||
| Quantity Available | 132 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | WST-1310S -1 |
| Vendor | Soberton Inc (VA) |
| Category | Audio Products |
| Type | Magnetic Indicator, Internal Drive |
| Sound Pressure Level | 75dB |
| Mounting Type | Surface Mount |
| Capacitance @ Frequency | - |
| Frequency | 2.4kHz |
| Packaging | Cut Tape (CT) |
| Operating Mode | - |
| Voltage Range | 1.4 ~ 3VDC |
| Voltage - Rated | 1.5VDC |
| Current Rating | 20mA |
| Size / Dimension | Square - 12.8mm L x 12.8mm W x 10mm H |
| Termination | Solder Pads |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
WST 1310S 1 WST1310S 1 433 1043 1 ND 43310431ND 433-1043-1 |
WST-1310S -1 Specification Sheet
BUZZER 2.40KHZ 1.4-3VDC 75DB SMD - WST-1310S -1 (433-1043-1-ND) - Audio Products
Related parts Audio Products:BUZZER 2.40KHZ 1.4-3VDC 75DB SMD - WST-1310S -1
Order 'buzzer 2.40khz 1.4-3vdc 75db smd - WST-1310S -1' online from Digi-Key. Manufactured by Soberton Inc (VA). Digi-Key part number 433-1043-1-ND.
BUZZER 2.40KHZ 1.4-3VDC 75DB SMD - WST-1310S -1
Order 'buzzer 2.40khz 1.4-3vdc 75db smd - WST-1310S -1' online from Digi-Key. Manufactured by Soberton Inc. Digi-Key part number 433-1043-2-ND.
BUZZER 2.30KHZ 1.4-2VDC 75DB PCB - WST-1201UX
Order 'buzzer 2.30khz 1.4-2vdc 75db pcb - WST-1201UX' online from Digi-Key. Manufactured by Soberton Inc. Digi-Key part number 433-1046-ND.
BUZZER 3.10KHZ 1.4-2VDC 75DB PCB - WST-1201BX
Order 'buzzer 3.10khz 1.4-2vdc 75db pcb - WST-1201BX' online from Digi-Key. Manufactured by Soberton Inc. Digi-Key part number 433-1079-ND.
BUZZER 2.30KHZ 4-7VDC 85DB SMD - WST-1310S -2
Order 'buzzer 2.30khz 4-7vdc 85db smd - WST-1310S -2' online from Digi-Key. Manufactured by Soberton Inc (VA). Digi-Key part number 433-1044-1-ND.
BUZZER 2.30KHZ 8-15VDC 85DB SMD - WST-1310S -3
Order 'buzzer 2.30khz 8-15vdc 85db smd - WST-1310S -3' online from Digi-Key. Manufactured by Soberton Inc (VA). Digi-Key part number 433-1045-1-ND.
BUZZER 2.40KHZ 3-7V EXT DRV SMD - WST-1310
Order 'buzzer 2.40khz 3-7v ext drv smd - WST-1310' online from Digi-Key. Manufactured by Soberton Inc (VA). Digi-Key part number 433-1035-1-ND.
BUZZER 2.30KHZ 4-7VDC 85DB SMD - WST-1310S -2
Order 'buzzer 2.30khz 4-7vdc 85db smd - WST-1310S -2' online from Digi-Key. Manufactured by Soberton Inc. Digi-Key part number 433-1044-2-ND.
BUZZER 2.30KHZ 8-15VDC 85DB SMD - WST-1310S -3
Order 'buzzer 2.30khz 8-15vdc 85db smd - WST-1310S -3' online from Digi-Key. Manufactured by Soberton Inc. Digi-Key part number 433-1045-2-ND.
BUZZER 2.40KHZ 3-7V EXT DRV SMD - WST-1310
Order 'buzzer 2.40khz 3-7v ext drv smd - WST-1310' online from Digi-Key. Manufactured by Soberton Inc. Digi-Key part number 433-1035-2-ND.
BUZZER 2.40KHZ 3-7V EXT DRV SMD - WST-1307
Order 'buzzer 2.40khz 3-7v ext drv smd - WST-1307' online from Digi-Key. Manufactured by Soberton Inc (VA). Digi-Key part number 433-1034-1-ND.
BUZZER 4.0KHZ 1-25V 75DB SMD - PT-1625
Order 'buzzer 4.0khz 1-25v 75db smd - PT-1625' online from Digi-Key. Manufactured by Soberton Inc. Digi-Key part number 433-1052-ND.
BUZZER 2.30KHZ 2-5VDC 82DB PCB - WST-1203UX
Order 'buzzer 2.30khz 2-5vdc 82db pcb - WST-1203UX' online from Digi-Key. Manufactured by Soberton Inc. Digi-Key part number 433-1047-ND.
BUZZER 3.10KHZ 2-5VDC 82DB PCB - WST-1203BX
Order 'buzzer 3.10khz 2-5vdc 82db pcb - WST-1203BX' online from Digi-Key. Manufactured by Soberton Inc. Digi-Key part number 433-1080-ND.
BUZZER 2.73KHZ 1-2V EXT DRV SMD - ST-01AH
Order 'buzzer 2.73khz 1-2v ext drv smd - ST-01AH' online from Digi-Key. Manufactured by Soberton Inc (VA). Digi-Key part number 433-1000-1-ND.
Send this link via E-Mail
Help With This Screen
