CER INDUCTOR 1.8NH 0402 - L-07C1N8SV4T - Inductors, Coils, Chokes
Fixed Inductors, Coils, Choke 1.8nH 300mA 0402 (1005 metric) Johanson Technology Inc Ceramic L-07C1N8SV4T
| Digi-Key Part Number | L-07C1N8SV4T-ND |
10000 |
.01215 |
Extended Price
121.50 |
| Manufacturer Part Number | L-07C1N8SV4T | |||
| Description | CER INDUCTOR 1.8NH 0402 | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | L-07C1N8SV4T |
| Vendor | Johanson Technology Inc |
| Category | Inductors, Coils, Chokes |
| Inductance | 1.8nH |
| Tolerance | ±0.3nH |
| Package / Case | 0402 (1005 metric) |
| Packaging | Tape & Reel (TR) |
| Type | Ceramic |
| Current | 300mA |
| Mounting Type | Surface Mount |
| Q @ Freq | 8 @ 100MHz |
| Self Resonant Freq | 14GHz |
| DC Resistance (DCR) | 140.0 mOhm Max |
| Shielding | - |
| Applications | General Purpose |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Operating Temperature | -40°C ~ 100°C |
| Current Rating - Saturation | * |
| Current Rating - Temperature Rise | * |
| Core Material | * |
| Frequency - Test | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
L 07C1N8SV4T L07C1N8SV4T |
L-07C1N8SV4T Specification Sheet
CER INDUCTOR 1.8NH 0402 - L-07C1N8SV4T (L-07C1N8SV4T-ND) - Inductors, Coils, Chokes
Related parts Fixed Inductors, Coils, Choke 1.8nH 300mA 0402 (1005 metric) Johanson Technology Inc Ceramic L-07C1N8SV4TCER INDUCTOR 1.8NH 0402 - L-07C1N8SV4T
Order 'cer inductor 1.8nh 0402 - L-07C1N8SV4T' online from Digi-Key. Manufactured by Johanson Technology Inc. Digi-Key part number L-07C1N8SV4T-ND.
CER INDUCTOR 18NH 0402 - L-07C18NJV6T
Order 'cer inductor 18nh 0402 - L-07C18NJV6T' online from Digi-Key. Manufactured by Johanson Technology Inc (VA). Digi-Key part number 712-1409-1-ND.
CER INDUCTOR 18NH 0402 - L-07C18NJV6T
Order 'cer inductor 18nh 0402 - L-07C18NJV6T' online from Digi-Key. Manufactured by Johanson Technology Inc. Digi-Key part number 712-1409-2-ND.
CER INDUCTOR 18NH 0402 - L-07C18NJV6T
Order 'cer inductor 18nh 0402 - L-07C18NJV6T' online from Digi-Key. Manufactured by Johanson Technology Inc (VA). Digi-Key part number 712-1409-6-ND.
CER INDUCTOR 1.8NH 0402 - L-07C1N8SV6T
Order 'cer inductor 1.8nh 0402 - L-07C1N8SV6T' online from Digi-Key. Manufactured by Johanson Technology Inc (VA). Digi-Key part number 712-1412-1-ND.
CER INDUCTOR 1.8NH 0402 - L-07C1N8SV6T
Order 'cer inductor 1.8nh 0402 - L-07C1N8SV6T' online from Digi-Key. Manufactured by Johanson Technology Inc. Digi-Key part number 712-1412-2-ND.
CER INDUCTOR 1.8NH 0402 - L-07C1N8SV6T
Order 'cer inductor 1.8nh 0402 - L-07C1N8SV6T' online from Digi-Key. Manufactured by Johanson Technology Inc (VA). Digi-Key part number 712-1412-6-ND.
CER INDUCTOR 18NH 0402 - L-07C18NJV4T
Order 'cer inductor 18nh 0402 - L-07C18NJV4T' online from Digi-Key. Manufactured by Johanson Technology Inc. Digi-Key part number L-07C18NJV4T-ND.
CER INDUCTOR 18NH 0402 - L-07C18NKV4T
Order 'cer inductor 18nh 0402 - L-07C18NKV4T' online from Digi-Key. Manufactured by Johanson Technology Inc. Digi-Key part number L-07C18NKV4T-ND.
CER INDUCTOR 18NH 0402 - L-07C18NKV6T
Order 'cer inductor 18nh 0402 - L-07C18NKV6T' online from Digi-Key. Manufactured by Johanson Technology Inc. Digi-Key part number L-07C18NKV6T-ND.
WIREWOUND INDUCTOR 18NH 0402 - L-07W18NGV4T
Order 'wirewound inductor 18nh 0402 - L-07W18NGV4T' online from Digi-Key. Manufactured by Johanson Technology Inc. Digi-Key part number L-07W18NGV4T-ND.
WIREWOUND INDUCTOR 1.8NH 0402 - L-07W1N8SV4T
Order 'wirewound inductor 1.8nh 0402 - L-07W1N8SV4T' online from Digi-Key. Manufactured by Johanson Technology Inc. Digi-Key part number L-07W1N8SV4T-ND.
WIREWOUND INDUCTOR 18NH 0402 - L-07W18NJV4T
Order 'wirewound inductor 18nh 0402 - L-07W18NJV4T' online from Digi-Key. Manufactured by Johanson Technology Inc. Digi-Key part number L-07W18NJV4T-ND.
WIREWOUND INDUCTOR 18NH 0402 - L-07W18NKV4T
Order 'wirewound inductor 18nh 0402 - L-07W18NKV4T' online from Digi-Key. Manufactured by Johanson Technology Inc. Digi-Key part number L-07W18NKV4T-ND.
CER INDUCTOR 40NH 0402 - L-07C40NJV4T
Order 'cer inductor 40nh 0402 - L-07C40NJV4T' online from Digi-Key. Manufactured by Johanson Technology Inc. Digi-Key part number L-07C40NJV4T-ND.
Options for Fixed Inductors, Coils, Choke 1.8nH 300mA 0402 (1005 metric) Johanson Technology Inc Ceramic L-07C1N8SV4T
Send this link via E-Mail
Help With This Screen
