MOSFET N-CH 100V 120A D2PAK - IRFS4310ZTRLPBF - Discrete Semiconductor Products
| Digi-Key Part Number | IRFS4310ZTRLPBFTR-ND |
800 1600 4000 8000 12000 |
2.04960 1.96980 1.87600 1.81020 1.75000 |
Extended Price
1639.68 3151.68 7504.00 14481.60 21000.00 |
| Manufacturer Part Number | IRFS4310ZTRLPBF | |||
| Description | MOSFET N-CH 100V 120A D2PAK | |||
| Quantity Available | 800 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | IRFS4310ZTRLPBF |
| Vendor | International Rectifier |
| Category | Discrete Semiconductor Products |
| Mounting Type | Surface Mount |
| FET Polarity | N-Channel |
| Drain to Source Voltage (Vdss) | 100V |
| Current - Continuous Drain (Id) @ 25° C | 120A |
| Rds On (Max) @ Id, Vgs | 6 mOhm @ 75A, 10V |
| Input Capacitance (Ciss) @ Vds | 6860pF @ 50V |
| Power - Max | 250W |
| Packaging | Tape & Reel (TR) |
| Gate Charge (Qg) @ Vgs | 170nC @ 10V |
| Package / Case | D²Pak, TO-263 (2 leads + tab) |
| FET Feature | Standard |
| Drawing Number | * |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
IRFS4310ZTRLPBF IRFS4310ZTRLPBF IRFS4310ZTRLPBFTR ND IRFS4310ZTRLPBFTRND IRFS4310ZTRLPBFTR |
IRFS4310ZTRLPBF Specification Sheet
MOSFET N-CH 100V 120A D2PAK - IRFS4310ZTRLPBF (IRFS4310ZTRLPBFTR-ND) - Discrete Semiconductor Products
Related parts Discrete Semiconductor Products :MOSFET N-CH 100V 120A D2PAK - IRFS4310ZTRLPBF
Order 'mosfet n-ch 100v 120a d2pak - IRFS4310ZTRLPBF' online from Digi-Key. Manufactured by International Rectifier (VA). Digi-Key part number IRFS4310ZTRLPBFCT-ND.
MOSFET N-CH 100V 120A D2PAK - IRFS4310ZTRLPBF
Order 'mosfet n-ch 100v 120a d2pak - IRFS4310ZTRLPBF' online from Digi-Key. Manufactured by International Rectifier (VA). Digi-Key part number IRFS4310ZTRLPBFDKR-ND.
MOSFET N-CH 100V 120A D2PAK - IRFS4310ZTRLPBF
Order 'mosfet n-ch 100v 120a d2pak - IRFS4310ZTRLPBF' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRFS4310ZTRLPBFTR-ND.
MOSFET N-CH 100V 120A D2PAK - IRFS4310ZPBF
Order 'mosfet n-ch 100v 120a d2pak - IRFS4310ZPBF' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRFS4310ZPBF-ND.
MOSFET N-CH 100V 120A TO-220AB - IRFB4110PBF
Order 'mosfet n-ch 100v 120a to-220ab - IRFB4110PBF' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRFB4110PBF-ND.
MOSFET N-CH 100V 120A TO-220AB - IRFB4310ZPBF
Order 'mosfet n-ch 100v 120a to-220ab - IRFB4310ZPBF' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRFB4310ZPBF-ND.
MOSFET N-CH 100V 120A TO-247AC - IRFP4110PBF
Order 'mosfet n-ch 100v 120a to-247ac - IRFP4110PBF' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRFP4110PBF-ND.
MOSFET N-CH 100V 120A TO-247AC - IRFP4310ZPBF
Order 'mosfet n-ch 100v 120a to-247ac - IRFP4310ZPBF' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRFP4310ZPBF-ND.
MOSFET N-CH 100V 120A TO-262 - IRFSL4310ZPBF
Order 'mosfet n-ch 100v 120a to-262 - IRFSL4310ZPBF' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRFSL4310ZPBF-ND.
MOSFET N-CH 100V 120A TO-220AB - IRFB4110GPBF
Order 'mosfet n-ch 100v 120a to-220ab - IRFB4110GPBF' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRFB4110GPBF-ND.
MOSFET N-CH 100V 120A D2PAK - FDB047N10
Order 'mosfet n-ch 100v 120a d2pak - FDB047N10' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FDB047N10TR-ND.
MOSFET N-CH 100V 120A D2PAK - FDB047N10
Order 'mosfet n-ch 100v 120a d2pak - FDB047N10' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number FDB047N10CT-ND.
MOSFET N-CH 100V 120A D2PAK - FDB047N10
Order 'mosfet n-ch 100v 120a d2pak - FDB047N10' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number FDB047N10DKR-ND.
MOSFET N-CH 100V 42A D2PAK - IRF1310NS
Order 'mosfet n-ch 100v 42a d2pak - IRF1310NS' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRF1310NS-ND.
MOSFET N-CH 100V 42A D2PAK - IRF1310NSPBF
Order 'mosfet n-ch 100v 42a d2pak - IRF1310NSPBF' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRF1310NSPBF-ND.
Send this link via E-Mail
Help With This Screen
