MOSFET N-CH 60V 43A D2PAK - IRFS3806TRLPBF
Mosfet - Single Discrete Semiconductor Product 43A 60V 71W International Rectifier Surface Mount IRFS3806TRLPBF
| Digi-Key Part Number | IRFS3806TRLPBFTR-ND |
800 1600 4000 8000 12000 28000 50400 |
.53889 .50490 .48312 .46431 .44220 .42669 .41250 |
Extended Price
431.11 807.84 1932.48 3714.48 5306.40 11947.32 20790.00 |
| Manufacturer Part Number | IRFS3806TRLPBF | |||
| Description | MOSFET N-CH 60V 43A D2PAK | |||
| Quantity Available | 2400 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | IRFS3806TRLPBF |
| Vendor | International Rectifier |
| Category | Discrete Semiconductor Products |
| Mounting Type | Surface Mount |
| FET Polarity | N-Channel |
| Drain to Source Voltage (Vdss) | 60V |
| Current - Continuous Drain (Id) @ 25° C | 43A |
| Rds On (Max) @ Id, Vgs | 15.8 mOhm @ 25A, 10V |
| Input Capacitance (Ciss) @ Vds | 1150pF @ 50V |
| Power - Max | 71W |
| Packaging | Tape & Reel (TR) |
| Gate Charge (Qg) @ Vgs | 30nC @ 10V |
| Package / Case | D²Pak, TO-263 (2 leads + tab) |
| FET Feature | Standard |
| Drawing Number | * |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
IRFS3806TRLPBF IRFS3806TRLPBF IRFS3806TRLPBFTR ND IRFS3806TRLPBFTRND IRFS3806TRLPBFTR |
IRFS3806TRLPBF Specification Sheet
MOSFET N-CH 60V 43A D2PAK - IRFS3806TRLPBF (IRFS3806TRLPBFTR-ND)
Related parts Mosfet - Single Discrete Semiconductor Product 43A 60V 71W International Rectifier Surface Mount IRFS3806TRLPBFMOSFET N-CH 60V 43A D2PAK - IRFS3806TRLPBF
Order 'mosfet n-ch 60v 43a d2pak - IRFS3806TRLPBF' online from Digi-Key. Manufactured by International Rectifier (VA). Digi-Key part number IRFS3806TRLPBFCT-ND.
MOSFET N-CH 60V 43A D2PAK - IRFS3806TRLPBF
Order 'mosfet n-ch 60v 43a d2pak - IRFS3806TRLPBF' online from Digi-Key. Manufactured by International Rectifier (VA). Digi-Key part number IRFS3806TRLPBFDKR-ND.
MOSFET N-CH 60V 43A D2PAK - IRFS3806TRLPBF
Order 'mosfet n-ch 60v 43a d2pak - IRFS3806TRLPBF' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRFS3806TRLPBFTR-ND.
MOSFET N-CH 60V 43A D2PAK - IRFS3806PBF
Order 'mosfet n-ch 60v 43a d2pak - IRFS3806PBF' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRFS3806PBF-ND.
MOSFET N-CH 60V 43A TO-220AB - IRFB3806PBF
Order 'mosfet n-ch 60v 43a to-220ab - IRFB3806PBF' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRFB3806PBF-ND.
MOSFET N-CH 60V 43A TO-262 - IRFSL3806PBF
Order 'mosfet n-ch 60v 43a to-262 - IRFSL3806PBF' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRFSL3806PBF-ND.
MOSFET N-CH 60V 43A I-PAK - IRFU3806PBF
Order 'mosfet n-ch 60v 43a i-pak - IRFU3806PBF' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRFU3806PBF-ND.
MOSFET N-CH 60V 43A DPAK - IRFR3806TRPBF
Order 'mosfet n-ch 60v 43a dpak - IRFR3806TRPBF' online from Digi-Key. Manufactured by International Rectifier (VA). Digi-Key part number IRFR3806TRPBFCT-ND.
MOSFET N-CH 60V 43A DPAK - IRFR3806TRPBF
Order 'mosfet n-ch 60v 43a dpak - IRFR3806TRPBF' online from Digi-Key. Manufactured by International Rectifier (VA). Digi-Key part number IRFR3806TRPBFDKR-ND.
MOSFET N-CH 60V 43A DPAK - IRFR3806TRPBF
Order 'mosfet n-ch 60v 43a dpak - IRFR3806TRPBF' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRFR3806TRPBFTR-ND.
MOSFET N-CH 60V 43A DPAK - IRFR3806PBF
Order 'mosfet n-ch 60v 43a dpak - IRFR3806PBF' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRFR3806PBF-ND.
MOSFET N-CH 150V 43A D2PAK - IRF3415S
Order 'mosfet n-ch 150v 43a d2pak - IRF3415S' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRF3415S-ND.
MOSFET N-CH 150V 43A D2PAK - IRF3415SPBF
Order 'mosfet n-ch 150v 43a d2pak - IRF3415SPBF' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRF3415SPBF-ND.
MOSFET N-CH 150V 43A D2PAK - IRF3415STRL
Order 'mosfet n-ch 150v 43a d2pak - IRF3415STRL' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRF3415STRL-ND.
MOSFET N-CH 150V 43A D2PAK - IRF3415STRLPBF
Order 'mosfet n-ch 150v 43a d2pak - IRF3415STRLPBF' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRF3415STRLPBFTR-ND.
Options for Mosfet - Single Discrete Semiconductor Product 43A 60V 71W International Rectifier Surface Mount IRFS3806TRLPBF
Send this link via E-Mail
Help With This Screen
