MOSFET N-CH 75V 170A D2PAK - IRFS3207TRLPBF - Discrete Semiconductor Products
Mosfet - Single Discrete Semiconductor Product 170A 75V 300W International Rectifier Surface Mount IRFS3207TRLPBF
| Digi-Key Part Number | IRFS3207TRLPBFTR-ND |
800 1600 4000 8000 12000 |
2.32044 2.23009 2.12390 2.04941 1.98125 |
Extended Price
1856.35 3568.14 8495.60 16395.28 23775.00 |
| Manufacturer Part Number | IRFS3207TRLPBF | |||
| Description | MOSFET N-CH 75V 170A D2PAK | |||
| Quantity Available | 800 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | IRFS3207TRLPBF |
| Vendor | International Rectifier |
| Category | Discrete Semiconductor Products |
| Mounting Type | Surface Mount |
| FET Polarity | N-Channel |
| Drain to Source Voltage (Vdss) | 75V |
| Current - Continuous Drain (Id) @ 25° C | 170A |
| Rds On (Max) @ Id, Vgs | 4.5 mOhm @ 75A, 10V |
| Input Capacitance (Ciss) @ Vds | 7600pF @ 50V |
| Power - Max | 300W |
| Packaging | Tape & Reel (TR) |
| Gate Charge (Qg) @ Vgs | 260nC @ 10V |
| Package / Case | D²Pak, TO-263 (2 leads + tab) |
| FET Feature | Standard |
| Drawing Number | * |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
IRFS3207TRLPBF IRFS3207TRLPBF IRFS3207TRLPBFTR ND IRFS3207TRLPBFTRND IRFS3207TRLPBFTR |
IRFS3207TRLPBF Specification Sheet
MOSFET N-CH 75V 170A D2PAK - IRFS3207TRLPBF (IRFS3207TRLPBFTR-ND) - Discrete Semiconductor Products
Related parts Mosfet - Single Discrete Semiconductor Product 170A 75V 300W International Rectifier Surface Mount IRFS3207TRLPBFMOSFET N-CH 75V 170A D2PAK - IRFS3207TRLPBF
Order 'mosfet n-ch 75v 170a d2pak - IRFS3207TRLPBF' online from Digi-Key. Manufactured by International Rectifier (VA). Digi-Key part number IRFS3207TRLPBFCT-ND.
MOSFET N-CH 75V 170A D2PAK - IRFS3207TRLPBF
Order 'mosfet n-ch 75v 170a d2pak - IRFS3207TRLPBF' online from Digi-Key. Manufactured by International Rectifier (VA). Digi-Key part number IRFS3207TRLPBFDKR-ND.
MOSFET N-CH 75V 170A D2PAK - IRFS3207TRLPBF
Order 'mosfet n-ch 75v 170a d2pak - IRFS3207TRLPBF' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRFS3207TRLPBFTR-ND.
MOSFET N-CH 75V 170A D2PAK - IRFS3207PBF
Order 'mosfet n-ch 75v 170a d2pak - IRFS3207PBF' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRFS3207PBF-ND.
MOSFET N-CH 40V 170A D2PAK - IRF2204SPBF
Order 'mosfet n-ch 40v 170a d2pak - IRF2204SPBF' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRF2204SPBF-ND.
MOSFET N-CH 75V 100A D2PAK - IRF1407S
Order 'mosfet n-ch 75v 100a d2pak - IRF1407S' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRF1407S-ND.
MOSFET N-CH 75V 100A D2PAK - IRF1407SPBF
Order 'mosfet n-ch 75v 100a d2pak - IRF1407SPBF' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRF1407SPBF-ND.
MOSFET N-CH 75V 100A D2PAK - IRF1407STRL
Order 'mosfet n-ch 75v 100a d2pak - IRF1407STRL' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRF1407STRL-ND.
MOSFET N-CH 75V 100A D2PAK - IRF1407STRR
Order 'mosfet n-ch 75v 100a d2pak - IRF1407STRR' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRF1407STRR-ND.
MOSFET N-CH 75V 82A D2PAK - IRF2807S
Order 'mosfet n-ch 75v 82a d2pak - IRF2807S' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRF2807S-ND.
MOSFET N-CH 75V 82A D2PAK - IRF2807SPBF
Order 'mosfet n-ch 75v 82a d2pak - IRF2807SPBF' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRF2807SPBF-ND.
MOSFET N-CH 75V 82A D2PAK - IRF2807STRL
Order 'mosfet n-ch 75v 82a d2pak - IRF2807STRL' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRF2807STRL-ND.
MOSFET N-CH 75V 82A D2PAK - IRF2807STRLPBF
Order 'mosfet n-ch 75v 82a d2pak - IRF2807STRLPBF' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRF2807STRLPBFTR-ND.
MOSFET N-CH 75V 82A D2PAK - IRF2807STRR
Order 'mosfet n-ch 75v 82a d2pak - IRF2807STRR' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRF2807STRR-ND.
MOSFET N-CH 75V 75A D2PAK - IRF2807ZS
Order 'mosfet n-ch 75v 75a d2pak - IRF2807ZS' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRF2807ZS-ND.
Options for Mosfet - Single Discrete Semiconductor Product 170A 75V 300W International Rectifier Surface Mount IRFS3207TRLPBF
Send this link via E-Mail
Help With This Screen
