MOSFET N-CH 75V 170A D2PAK - IRFS3207TRLPBF
Mosfet - Single Discrete Semiconductor Product 170A 75V 300W International Rectifier (VA) Surface Mount IRFS3207TRLPBF
| Digi-Key Part Number | IRFS3207TRLPBFDKR-ND |
1 10 100 250 500 |
5.23000 3.57900 2.84710 2.66756 2.55248 |
Extended Price
5.23 35.79 284.71 666.89 1276.24 |
| Manufacturer Part Number | IRFS3207TRLPBF | |||
| Description | MOSFET N-CH 75V 170A D2PAK | |||
| Quantity Available | Available | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | IRFS3207TRLPBF |
| Vendor | International Rectifier (VA) |
| Category | Discrete Semiconductor Products |
| Mounting Type | Surface Mount |
| FET Polarity | N-Channel |
| Drain to Source Voltage (Vdss) | 75V |
| Current - Continuous Drain (Id) @ 25° C | 170A |
| Rds On (Max) @ Id, Vgs | 4.5 mOhm @ 75A, 10V |
| Input Capacitance (Ciss) @ Vds | 7600pF @ 50V |
| Power - Max | 300W |
| Packaging | Digi-Reel® |
| Gate Charge (Qg) @ Vgs | 260nC @ 10V |
| Package / Case | D²Pak, TO-263 (2 leads + tab) |
| FET Feature | Standard |
| Drawing Number | * |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
IRFS3207TRLPBF IRFS3207TRLPBF IRFS3207TRLPBFDKR ND IRFS3207TRLPBFDKRND IRFS3207TRLPBFDKR |
IRFS3207TRLPBF Specification Sheet
MOSFET N-CH 75V 170A D2PAK - IRFS3207TRLPBF (IRFS3207TRLPBFDKR-ND)
Related parts Mosfet - Single Discrete Semiconductor Product 170A 75V 300W International Rectifier (VA) Surface Mount IRFS3207TRLPBFMOSFET N-CH 75V 170A D2PAK - IRFS3207TRLPBF
Order 'mosfet n-ch 75v 170a d2pak - IRFS3207TRLPBF' online from Digi-Key. Manufactured by International Rectifier (VA). Digi-Key part number IRFS3207TRLPBFCT-ND.
MOSFET N-CH 75V 170A D2PAK - IRFS3207TRLPBF
Order 'mosfet n-ch 75v 170a d2pak - IRFS3207TRLPBF' online from Digi-Key. Manufactured by International Rectifier (VA). Digi-Key part number IRFS3207TRLPBFDKR-ND.
MOSFET N-CH 75V 170A D2PAK - IRFS3207TRLPBF
Order 'mosfet n-ch 75v 170a d2pak - IRFS3207TRLPBF' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRFS3207TRLPBFTR-ND.
MOSFET N-CH 75V 170A D2PAK - IRFS3207PBF
Order 'mosfet n-ch 75v 170a d2pak - IRFS3207PBF' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRFS3207PBF-ND.
MOSFET N-CH 75V 82A D2PAK - IRF2807STRLPBF
Order 'mosfet n-ch 75v 82a d2pak - IRF2807STRLPBF' online from Digi-Key. Manufactured by International Rectifier (VA). Digi-Key part number IRF2807STRLPBFCT-ND.
MOSFET N-CH 75V 82A D2PAK - IRF2807STRLPBF
Order 'mosfet n-ch 75v 82a d2pak - IRF2807STRLPBF' online from Digi-Key. Manufactured by International Rectifier (VA). Digi-Key part number IRF2807STRLPBFDKR-ND.
MOSFET N-CH 75V 160A D2PAK-7 - IRF2907ZSTRL7PP
Order 'mosfet n-ch 75v 160a d2pak-7 - IRF2907ZSTRL7PP' online from Digi-Key. Manufactured by International Rectifier (VA). Digi-Key part number IRF2907ZSTRL7PPCT-ND.
MOSFET N-CH 75V 160A D2PAK-7 - IRF2907ZSTRL7PP
Order 'mosfet n-ch 75v 160a d2pak-7 - IRF2907ZSTRL7PP' online from Digi-Key. Manufactured by International Rectifier (VA). Digi-Key part number IRF2907ZSTRL7PPDKR-ND.
MOSFET N-CH 75V 80A D2PAK - IRFS3607TRLPBF
Order 'mosfet n-ch 75v 80a d2pak - IRFS3607TRLPBF' online from Digi-Key. Manufactured by International Rectifier (VA). Digi-Key part number IRFS3607TRLPBFCT-ND.
MOSFET N-CH 75V 80A D2PAK - IRFS3607TRLPBF
Order 'mosfet n-ch 75v 80a d2pak - IRFS3607TRLPBF' online from Digi-Key. Manufactured by International Rectifier (VA). Digi-Key part number IRFS3607TRLPBFDKR-ND.
MOSFET N-CH 75V 240A D2PAK-7 - IRFS3107TRL7PP
Order 'mosfet n-ch 75v 240a d2pak-7 - IRFS3107TRL7PP' online from Digi-Key. Manufactured by International Rectifier (VA). Digi-Key part number IRFS3107TRL7PPCT-ND.
MOSFET N-CH 75V 240A D2PAK-7 - IRFS3107TRL7PP
Order 'mosfet n-ch 75v 240a d2pak-7 - IRFS3107TRL7PP' online from Digi-Key. Manufactured by International Rectifier (VA). Digi-Key part number IRFS3107TRL7PPDKR-ND.
MOSFET N-CH 75V 195A D2PAK - IRFS3107TRLPBF
Order 'mosfet n-ch 75v 195a d2pak - IRFS3107TRLPBF' online from Digi-Key. Manufactured by International Rectifier (VA). Digi-Key part number IRFS3107TRLPBFCT-ND.
MOSFET N-CH 75V 195A D2PAK - IRFS3107TRLPBF
Order 'mosfet n-ch 75v 195a d2pak - IRFS3107TRLPBF' online from Digi-Key. Manufactured by International Rectifier (VA). Digi-Key part number IRFS3107TRLPBFDKR-ND.
MOSFET N-CH 75V 42A DPAK - IRFR2407TRPBF
Order 'mosfet n-ch 75v 42a dpak - IRFR2407TRPBF' online from Digi-Key. Manufactured by International Rectifier (VA). Digi-Key part number IRFR2407PBFCT-ND.
Options for Mosfet - Single Discrete Semiconductor Product 170A 75V 300W International Rectifier (VA) Surface Mount IRFS3207TRLPBF
Send this link via E-Mail
Help With This Screen
