MOSFET P-CH DUAL 12V 4.3A 8TSSOP - IRF7756GTRPBF - Discrete Semiconductor Products
Mosfet - Array Discrete Semiconductor Product 4.3A 12V 1W International Rectifier (VA) Surface Mount IRF7756GTRPBF
| Digi-Key Part Number | IRF7756GTRPBFCT-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | IRF7756GTRPBF | |||
| Description | MOSFET P-CH DUAL 12V 4.3A 8TSSOP | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | IRF7756GTRPBF |
| Vendor | International Rectifier (VA) |
| Category | Discrete Semiconductor Products |
| Mounting Type | Surface Mount |
| FET Polarity | 2 P-Channel (Dual) |
| Drain to Source Voltage (Vdss) | 12V |
| Current - Continuous Drain (Id) @ 25° C | 4.3A |
| Rds On (Max) @ Id, Vgs | 40 mOhm @ 4.3A, 4.5V |
| Input Capacitance (Ciss) @ Vds | 1400pF @ 10V |
| Power - Max | 1W |
| Packaging | Cut Tape (CT) |
| Gate Charge (Qg) @ Vgs | 18nC @ 4.5V |
| Package / Case | 8-TSSOP |
| FET Feature | Logic Level Gate |
| Drawing Number | * |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
IRF7756GTRPBF IRF7756GTRPBF IRF7756GTRPBFCT ND IRF7756GTRPBFCTND IRF7756GTRPBFCT |
IRF7756GTRPBF Specification Sheet
MOSFET P-CH DUAL 12V 4.3A 8TSSOP - IRF7756GTRPBF (IRF7756GTRPBFCT-ND) - Discrete Semiconductor Products
Related parts Mosfet - Array Discrete Semiconductor Product 4.3A 12V 1W International Rectifier (VA) Surface Mount IRF7756GTRPBFMOSFET P-CH DUAL 12V 4.3A 8TSSOP - IRF7756GTRPBF
Order 'mosfet p-ch dual 12v 4.3a 8tssop - IRF7756GTRPBF' online from Digi-Key. Manufactured by International Rectifier (VA). Digi-Key part number IRF7756GTRPBFCT-ND.
MOSFET P-CH DUAL 12V 4.3A 8TSSOP - IRF7756GTRPBF
Order 'mosfet p-ch dual 12v 4.3a 8tssop - IRF7756GTRPBF' online from Digi-Key. Manufactured by International Rectifier (VA). Digi-Key part number IRF7756GTRPBFDKR-ND.
MOSFET P-CH DUAL 12V 4.3A 8TSSOP - IRF7756TRPBF
Order 'mosfet p-ch dual 12v 4.3a 8tssop - IRF7756TRPBF' online from Digi-Key. Manufactured by International Rectifier (VA). Digi-Key part number IRF7756TRPBFCT-ND.
MOSFET P-CH DUAL 12V 4.3A 8TSSOP - IRF7756TRPBF
Order 'mosfet p-ch dual 12v 4.3a 8tssop - IRF7756TRPBF' online from Digi-Key. Manufactured by International Rectifier (VA). Digi-Key part number IRF7756TRPBFDKR-ND.
MOSFET P-CH DUAL 12V 4.3A 8TSSOP - IRF7756GTRPBF
Order 'mosfet p-ch dual 12v 4.3a 8tssop - IRF7756GTRPBF' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRF7756GTRPBFTR-ND.
MOSFET P-CH DUAL 20V 4.3A MICRO8 - IRF7555TRPBF
Order 'mosfet p-ch dual 20v 4.3a micro8 - IRF7555TRPBF' online from Digi-Key. Manufactured by International Rectifier (VA). Digi-Key part number IRF7555TRPBFCT-ND.
MOSFET P-CH DUAL 20V 4.3A MICRO8 - IRF7555TRPBF
Order 'mosfet p-ch dual 20v 4.3a micro8 - IRF7555TRPBF' online from Digi-Key. Manufactured by International Rectifier (VA). Digi-Key part number IRF7555TRPBFDKR-ND.
MOSFET P-CH DUAL 12V 4.3A 8TSSOP - IRF7756TRPBF
Order 'mosfet p-ch dual 12v 4.3a 8tssop - IRF7756TRPBF' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRF7756TRPBFTR-ND.
MOSFET P-CH DUAL 12V 5.5A 8TSSOP - IRF7754GTRPBF
Order 'mosfet p-ch dual 12v 5.5a 8tssop - IRF7754GTRPBF' online from Digi-Key. Manufactured by International Rectifier (VA). Digi-Key part number IRF7754GTRPBFCT-ND.
MOSFET P-CH DUAL 12V 5.5A 8TSSOP - IRF7754GTRPBF
Order 'mosfet p-ch dual 12v 5.5a 8tssop - IRF7754GTRPBF' online from Digi-Key. Manufactured by International Rectifier (VA). Digi-Key part number IRF7754GTRPBFDKR-ND.
MOSFET P-CH DUAL 20V 8-SOIC - IRF7304QTRPBF
Order 'mosfet p-ch dual 20v 8-soic - IRF7304QTRPBF' online from Digi-Key. Manufactured by International Rectifier (VA). Digi-Key part number IRF7304QTRPBFCT-ND.
MOSFET P-CH DUAL 20V 8-SOIC - IRF7304QTRPBF
Order 'mosfet p-ch dual 20v 8-soic - IRF7304QTRPBF' online from Digi-Key. Manufactured by International Rectifier (VA). Digi-Key part number IRF7304QTRPBFDKR-ND.
MOSFET 2P-CH 20V 4.3A 8-SOIC - IRF7304TRPBF
Order 'mosfet 2p-ch 20v 4.3a 8-soic - IRF7304TRPBF' online from Digi-Key. Manufactured by International Rectifier (VA). Digi-Key part number IRF7304PBFCT-ND.
MOSFET 2P-CH 20V 4.3A MICRO8 - IRF7555TR
Order 'mosfet 2p-ch 20v 4.3a micro8 - IRF7555TR' online from Digi-Key. Manufactured by International Rectifier (VA). Digi-Key part number IRF7555CT-ND.
MOSFET 2P-CH 20V 4.3A MICRO8 - IRF7555TR
Order 'mosfet 2p-ch 20v 4.3a micro8 - IRF7555TR' online from Digi-Key. Manufactured by International Rectifier (VA). Digi-Key part number IRF7555DKR-ND.
Options for Mosfet - Array Discrete Semiconductor Product 4.3A 12V 1W International Rectifier (VA) Surface Mount IRF7756GTRPBF
Send this link via E-Mail
Help With This Screen
