MOSFET N-CH DUAL 30V 4.6A 8TSSOP - IRF7752GTRPBF - Discrete Semiconductor Products
| Digi-Key Part Number | IRF7752GTRPBFCT-ND |
1 10 100 250 500 1000 |
1.87000 1.15300 .84320 .78928 .74546 .69845 |
Extended Price
1.87 11.53 84.32 197.32 372.73 698.45 |
| Manufacturer Part Number | IRF7752GTRPBF | |||
| Description | MOSFET N-CH DUAL 30V 4.6A 8TSSOP | |||
| Quantity Available | 351 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | IRF7752GTRPBF |
| Vendor | International Rectifier (VA) |
| Category | Discrete Semiconductor Products |
| Mounting Type | Surface Mount |
| FET Polarity | 2 N-Channel (Dual) |
| Drain to Source Voltage (Vdss) | 30V |
| Current - Continuous Drain (Id) @ 25° C | 4.6A |
| Rds On (Max) @ Id, Vgs | 30 mOhm @ 4.6A, 10V |
| Input Capacitance (Ciss) @ Vds | 861pF @ 25V |
| Power - Max | 1W |
| Packaging | Cut Tape (CT) |
| Gate Charge (Qg) @ Vgs | 9nC @ 4.5V |
| Package / Case | 8-TSSOP |
| FET Feature | Logic Level Gate |
| Drawing Number | * |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
IRF7752GTRPBF IRF7752GTRPBF IRF7752GTRPBFCT ND IRF7752GTRPBFCTND IRF7752GTRPBFCT |
IRF7752GTRPBF Specification Sheet
MOSFET N-CH DUAL 30V 4.6A 8TSSOP - IRF7752GTRPBF (IRF7752GTRPBFCT-ND) - Discrete Semiconductor Products
Related parts Discrete Semiconductor Products :MOSFET N-CH DUAL 30V 4.6A 8TSSOP - IRF7752GTRPBF
Order 'mosfet n-ch dual 30v 4.6a 8tssop - IRF7752GTRPBF' online from Digi-Key. Manufactured by International Rectifier (VA). Digi-Key part number IRF7752GTRPBFCT-ND.
MOSFET N-CH DUAL 30V 4.6A 8TSSOP - IRF7752GTRPBF
Order 'mosfet n-ch dual 30v 4.6a 8tssop - IRF7752GTRPBF' online from Digi-Key. Manufactured by International Rectifier (VA). Digi-Key part number IRF7752GTRPBFDKR-ND.
MOSFET N-CH DUAL 30V 4.6A 8TSSOP - IRF7752GTRPBF
Order 'mosfet n-ch dual 30v 4.6a 8tssop - IRF7752GTRPBF' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRF7752GTRPBFTR-ND.
MOSFET N-CH DUAL 30V 4.6A 8TSSOP - IRF7752TRPBF
Order 'mosfet n-ch dual 30v 4.6a 8tssop - IRF7752TRPBF' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRF7752TRPBF-ND.
MOSFET P-CH DUAL 30V 4.5A 8TSSOP - IRF7751GTRPBF
Order 'mosfet p-ch dual 30v 4.5a 8tssop - IRF7751GTRPBF' online from Digi-Key. Manufactured by International Rectifier (VA). Digi-Key part number IRF7751GTRPBFCT-ND.
MOSFET P-CH DUAL 30V 4.5A 8TSSOP - IRF7751GTRPBF
Order 'mosfet p-ch dual 30v 4.5a 8tssop - IRF7751GTRPBF' online from Digi-Key. Manufactured by International Rectifier (VA). Digi-Key part number IRF7751GTRPBFDKR-ND.
MOSFET P-CH DUAL 30V 4.5A 8TSSOP - IRF7751TRPBF
Order 'mosfet p-ch dual 30v 4.5a 8tssop - IRF7751TRPBF' online from Digi-Key. Manufactured by International Rectifier (VA). Digi-Key part number IRF7751TRPBFCT-ND.
MOSFET P-CH DUAL 30V 4.5A 8TSSOP - IRF7751TRPBF
Order 'mosfet p-ch dual 30v 4.5a 8tssop - IRF7751TRPBF' online from Digi-Key. Manufactured by International Rectifier (VA). Digi-Key part number IRF7751TRPBFDKR-ND.
MOSFET N-CH DUAL 30V 2.4A MICRO8 - IRF7503TRPBF
Order 'mosfet n-ch dual 30v 2.4a micro8 - IRF7503TRPBF' online from Digi-Key. Manufactured by International Rectifier (VA). Digi-Key part number IRF7503TRPBFCT-ND.
MOSFET N-CH DUAL 30V 2.4A MICRO8 - IRF7503TRPBF
Order 'mosfet n-ch dual 30v 2.4a micro8 - IRF7503TRPBF' online from Digi-Key. Manufactured by International Rectifier (VA). Digi-Key part number IRF7503TRPBFDKR-ND.
MOSFET N-CH DUAL 30V 8-SOIC - IRF7303QTRPBF
Order 'mosfet n-ch dual 30v 8-soic - IRF7303QTRPBF' online from Digi-Key. Manufactured by International Rectifier (VA). Digi-Key part number IRF7303QTRPBFCT-ND.
MOSFET N-CH DUAL 30V 8-SOIC - IRF7303QTRPBF
Order 'mosfet n-ch dual 30v 8-soic - IRF7303QTRPBF' online from Digi-Key. Manufactured by International Rectifier (VA). Digi-Key part number IRF7303QTRPBFDKR-ND.
MOSFET P-CH DUAL 30V 8-SOIC - IRF7306QTRPBF
Order 'mosfet p-ch dual 30v 8-soic - IRF7306QTRPBF' online from Digi-Key. Manufactured by International Rectifier (VA). Digi-Key part number IRF7306QTRPBFCT-ND.
MOSFET P-CH DUAL 30V 8-SOIC - IRF7306QTRPBF
Order 'mosfet p-ch dual 30v 8-soic - IRF7306QTRPBF' online from Digi-Key. Manufactured by International Rectifier (VA). Digi-Key part number IRF7306QTRPBFDKR-ND.
MOSFET P-CH DUAL 30V 4.5A 8TSSOP - IRF7751GTRPBF
Order 'mosfet p-ch dual 30v 4.5a 8tssop - IRF7751GTRPBF' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRF7751GTRPBFTR-ND.
Send this link via E-Mail
Help With This Screen
