MOSFET N-CH 80V 8-SOIC - IRF7380QTRPBF - Discrete Semiconductor Products
Mosfet - Array Discrete Semiconductor Product 3.6A 80V 2W International Rectifier (VA) Surface Mount IRF7380QTRPBF
| Digi-Key Part Number | IRF7380QTRPBFCT-ND |
1 10 100 250 500 1000 |
1.58000 .97800 .71520 .66948 .63230 .59242 |
Extended Price
1.58 9.78 71.52 167.37 316.15 592.42 |
| Manufacturer Part Number | IRF7380QTRPBF | |||
| Description | MOSFET N-CH 80V 8-SOIC | |||
| Quantity Available | 8689 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | IRF7380QTRPBF |
| Vendor | International Rectifier (VA) |
| Category | Discrete Semiconductor Products |
| Mounting Type | Surface Mount |
| FET Polarity | 2 N-Channel (Dual) |
| Drain to Source Voltage (Vdss) | 80V |
| Current - Continuous Drain (Id) @ 25° C | 3.6A |
| Rds On (Max) @ Id, Vgs | 73 mOhm @ 2.2A, 10V |
| Input Capacitance (Ciss) @ Vds | 660pF @ 25V |
| Power - Max | 2W |
| Packaging | Cut Tape (CT) |
| Gate Charge (Qg) @ Vgs | 23nC @ 10V |
| Package / Case | SO-8 |
| FET Feature | Logic Level Gate |
| Drawing Number | * |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
IRF7380QTRPBF IRF7380QTRPBF IRF7380QTRPBFCT ND IRF7380QTRPBFCTND IRF7380QTRPBFCT |
IRF7380QTRPBF Specification Sheet
MOSFET N-CH 80V 8-SOIC - IRF7380QTRPBF (IRF7380QTRPBFCT-ND) - Discrete Semiconductor Products
Related parts Mosfet - Array Discrete Semiconductor Product 3.6A 80V 2W International Rectifier (VA) Surface Mount IRF7380QTRPBFMOSFET N-CH 80V 8-SOIC - IRF7380QTRPBF
Order 'mosfet n-ch 80v 8-soic - IRF7380QTRPBF' online from Digi-Key. Manufactured by International Rectifier (VA). Digi-Key part number IRF7380QTRPBFCT-ND.
MOSFET N-CH 80V 8-SOIC - IRF7380QTRPBF
Order 'mosfet n-ch 80v 8-soic - IRF7380QTRPBF' online from Digi-Key. Manufactured by International Rectifier (VA). Digi-Key part number IRF7380QTRPBFDKR-ND.
MOSFET N-CH 80V 8-SOIC - IRF7380QTRPBF
Order 'mosfet n-ch 80v 8-soic - IRF7380QTRPBF' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRF7380QTRPBFTR-ND.
MOSFET N-CH 80V 9.3A 8-SOIC - IRF7493TRPBF
Order 'mosfet n-ch 80v 9.3a 8-soic - IRF7493TRPBF' online from Digi-Key. Manufactured by International Rectifier (VA). Digi-Key part number IRF7493PBFCT-ND.
MOSFET N-CH 80V 8-SOIC - IRF7380QPBF
Order 'mosfet n-ch 80v 8-soic - IRF7380QPBF' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRF7380QPBF-ND.
MOSFET N-CH 80V 9.3A 8-SOIC - IRF7493TRPBF
Order 'mosfet n-ch 80v 9.3a 8-soic - IRF7493TRPBF' online from Digi-Key. Manufactured by International Rectifier (VA). Digi-Key part number IRF7493PBFDKR-ND.
MOSFET N-CH 20V 20A 8-SOIC - IRF3717TRPBF
Order 'mosfet n-ch 20v 20a 8-soic - IRF3717TRPBF' online from Digi-Key. Manufactured by International Rectifier (VA). Digi-Key part number IRF3717PBFCT-ND.
MOSFET N-CH 20V 3.5A 8-SOIC - IRF7101TRPBF
Order 'mosfet n-ch 20v 3.5a 8-soic - IRF7101TRPBF' online from Digi-Key. Manufactured by International Rectifier (VA). Digi-Key part number IRF7101PBFCT-ND.
MOSFET N-CH 50V 3A 8-SOIC - IRF7103TRPBF
Order 'mosfet n-ch 50v 3a 8-soic - IRF7103TRPBF' online from Digi-Key. Manufactured by International Rectifier (VA). Digi-Key part number IRF7103PBFCT-ND.
MOSFET N-CH 30V 7.3A 8-SOIC - IRF7201TRPBF
Order 'mosfet n-ch 30v 7.3a 8-soic - IRF7201TRPBF' online from Digi-Key. Manufactured by International Rectifier (VA). Digi-Key part number IRF7201PBFCT-ND.
MOSFET P-CH 20V 2.5A 8-SOIC - IRF7202TR
Order 'mosfet p-ch 20v 2.5a 8-soic - IRF7202TR' online from Digi-Key. Manufactured by International Rectifier (VA). Digi-Key part number IRF7202CT-ND.
MOSFET P-CH 20V 2.5A 8-SOIC - IRF7202TR
Order 'mosfet p-ch 20v 2.5a 8-soic - IRF7202TR' online from Digi-Key. Manufactured by International Rectifier (VA). Digi-Key part number IRF7202DKR-ND.
MOSFET P-CH 20V 5.3A 8-SOIC - IRF7204TR
Order 'mosfet p-ch 20v 5.3a 8-soic - IRF7204TR' online from Digi-Key. Manufactured by International Rectifier (VA). Digi-Key part number IRF7204CT-ND.
MOSFET P-CH 20V 5.3A 8-SOIC - IRF7204TR
Order 'mosfet p-ch 20v 5.3a 8-soic - IRF7204TR' online from Digi-Key. Manufactured by International Rectifier (VA). Digi-Key part number IRF7204DKR-ND.
MOSFET P-CH 20V 5.3A 8-SOIC - IRF7204TRPBF
Order 'mosfet p-ch 20v 5.3a 8-soic - IRF7204TRPBF' online from Digi-Key. Manufactured by International Rectifier (VA). Digi-Key part number IRF7204PBFCT-ND.
Options for Mosfet - Array Discrete Semiconductor Product 3.6A 80V 2W International Rectifier (VA) Surface Mount IRF7380QTRPBF
Send this link via E-Mail
Help With This Screen
