MOSFET N-CH DUAL 30V POWER56 - FDMS9600S - Discrete Semiconductor Products
| Digi-Key Part Number | FDMS9600STR-ND |
3000 6000 12000 |
1.23264 1.20375 1.17968 |
Extended Price
3697.92 7222.50 14156.16 |
| Manufacturer Part Number | FDMS9600S | |||
| Description | MOSFET N-CH DUAL 30V POWER56 | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | FDMS9600S |
| Vendor | Fairchild Semiconductor |
| Category | Discrete Semiconductor Products |
| Mounting Type | Surface Mount |
| FET Polarity | 2 N-Channel (Dual) |
| Drain to Source Voltage (Vdss) | 30V |
| Current - Continuous Drain (Id) @ 25° C | 12A, 16A |
| Rds On (Max) @ Id, Vgs | 8.5 mOhm @ 12A, 10V |
| Input Capacitance (Ciss) @ Vds | 1705pF @ 15V |
| Power - Max | 1W |
| Packaging | Tape & Reel (TR) |
| Gate Charge (Qg) @ Vgs | 13nC @ 4.5V |
| Package / Case | 8-MLP, Power56 |
| FET Feature | Logic Level Gate |
| Drawing Number | * |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
FDMS9600S FDMS9600S FDMS9600STR ND FDMS9600STRND FDMS9600STR |
FDMS9600S Specification Sheet
MOSFET N-CH DUAL 30V POWER56 - FDMS9600S (FDMS9600STR-ND) - Discrete Semiconductor Products
Related parts Discrete Semiconductor Products :MOSFET N-CH DUAL 30V POWER56 - FDMS9600S
Order 'mosfet n-ch dual 30v power56 - FDMS9600S' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number FDMS9600SCT-ND.
MOSFET N-CH DUAL 30V POWER56 - FDMS9600S
Order 'mosfet n-ch dual 30v power56 - FDMS9600S' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number FDMS9600SDKR-ND.
MOSFET N-CH DUAL 30V POWER56 - FDMS9600S
Order 'mosfet n-ch dual 30v power56 - FDMS9600S' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FDMS9600STR-ND.
MOSFET N-CHAN DUAL 30V POWER56 - FDMS9620S
Order 'mosfet n-chan dual 30v power56 - FDMS9620S' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number FDMS9620SCT-ND.
MOSFET N-CHAN DUAL 30V POWER56 - FDMS9620S
Order 'mosfet n-chan dual 30v power56 - FDMS9620S' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number FDMS9620SDKR-ND.
MOSFET N-CHAN DUAL 30V POWER56 - FDMS9620S
Order 'mosfet n-chan dual 30v power56 - FDMS9620S' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FDMS9620STR-ND.
MOSFET N-CH DUAL 30V 14SOIC - FDQ7698S
Order 'mosfet n-ch dual 30v 14soic - FDQ7698S' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FDQ7698S-ND.
IC MOSFET P-CH DUAL 30V 8-SOIC - FDS4935BZ
Order 'ic mosfet p-ch dual 30v 8-soic - FDS4935BZ' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number FDS4935BZCT-ND.
IC MOSFET P-CH DUAL 30V 8-SOIC - FDS4935BZ
Order 'ic mosfet p-ch dual 30v 8-soic - FDS4935BZ' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FDS4935BZTR-ND.
MOSFET P-CH DUAL 30V 7A 8SOIC - FDS4935
Order 'mosfet p-ch dual 30v 7a 8soic - FDS4935' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FDS4935-ND.
MOSFET P-CH DUAL 30V 5A 8SOIC - FDS4953
Order 'mosfet p-ch dual 30v 5a 8soic - FDS4953' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FDS4953TR-ND.
MOSFET N-CH DUAL 30V 8SOIC - FDS6900AS
Order 'mosfet n-ch dual 30v 8soic - FDS6900AS' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FDS6900AS-ND.
MOSFET N-CH DUAL 30V 7.5A 8SOIC - FDS6910
Order 'mosfet n-ch dual 30v 7.5a 8soic - FDS6910' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FDS6910TR-ND.
MOSFET N-CH DUAL 30V 6A 8SOIC - FDS6912A
Order 'mosfet n-ch dual 30v 6a 8soic - FDS6912A' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number FDS6912ACT-ND.
MOSFET N-CH DUAL 30V 6A 8SOIC - FDS6912A
Order 'mosfet n-ch dual 30v 6a 8soic - FDS6912A' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FDS6912ATR-ND.
Send this link via E-Mail
Help With This Screen
