0.022µF Film Capacitor Cornell Dubilier Electronics (CDE) 1210 (3225 metric) 50V FCP1210H223J-G2
CAP .022UF 50V FILM 5% 1210 - FCP1210H223J-G2 - Capacitors
| Digi-Key Part Number | FCP1210H223J-G2-ND |
2000 |
.10240 |
Extended Price
204.80 |
| Manufacturer Part Number | FCP1210H223J-G2 | |||
| Description | CAP .022UF 50V FILM 5% 1210 | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | FCP1210H223J-G2 |
| Vendor | Cornell Dubilier Electronics (CDE) |
| Category | Capacitors |
| Capacitance | 0.022µF |
| Voltage - Rated | 50V |
| Tolerance | ±5% |
| Dielectric Material | PPS (Polyphenylene Sulphide) |
| Package / Case | 1210 (3225 metric) |
| Packaging | Tape & Reel (TR) |
| Maximum Temperature | -55°C ~ 125°C |
| Lead Spacing | - |
| ESR (Equivalent Series Resistance) | - |
| Lifetime @ Temp. | 1000 Hrs @ 125°C |
| Mounting Type | Surface Mount |
| Features | General Purpose |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
FCP1210H223J G2 FCP1210H223JG2 |
FCP1210H223J-G2 Specification Sheet
CAP .022UF 50V FILM 5% 1210 - FCP1210H223J-G2 (FCP1210H223J-G2-ND) - Capacitors
Related parts 0.022µF Film Capacitor Cornell Dubilier Electronics (CDE) 1210 (3225 metric) 50V FCP1210H223J-G20.022µF Film Capacitor Cornell Dubilier Electronics (CDE) 1210 (3225 metric) 50V FCP1210H223J-G2
Order 'cap .022uf 50v film 5% 1210 - FCP1210H223J-G2' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number FCP1210H223J-G2-ND.
0.022µF Film Capacitor Cornell Dubilier Electronics (CDE) 1210 (3225 metric) 50V FCP1210H223J
Order 'cap .022uf 50v film 5% 1210 - FCP1210H223J' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number FCP1210H223J-ND.
0.018µF Film Capacitor Cornell Dubilier Electronics (CDE) 1210 (3225 metric) 50V FCP1210H183J-G2
Order 'cap .018uf 50v film 5% 1210 - FCP1210H183J-G2' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number FCP1210H183J-G2-ND.
0.027µF Film Capacitor Cornell Dubilier Electronics (CDE) 1210 (3225 metric) 50V FCP1210H273J-G2
Order 'cap .027uf 50v film 5% 1210 - FCP1210H273J-G2' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number FCP1210H273J-G2-ND.
0.022µF Film Capacitor Cornell Dubilier Electronics (CDE) 1210 (3225 metric) 50V FCP1210H223G-G2
Order 'cap .022uf 50v film 2% 1210 - FCP1210H223G-G2' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number FCP1210H223G-G2-ND.
5600pF Film Capacitor Cornell Dubilier Electronics (CDE) 1210 (3225 metric) 100V FCN1210A562J-G2
Order 'cap .0056pf 100v film 5% 1210 - FCN1210A562J-G2' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number FCN1210A562J-G2-ND.
6800pF Film Capacitor Cornell Dubilier Electronics (CDE) 1210 (3225 metric) 100V FCN1210A682J-G2
Order 'cap 6800pf 100v film 5% 1210 - FCN1210A682J-G2' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number FCN1210A682J-G2-ND.
0.012µF Film Capacitor Cornell Dubilier Electronics (CDE) 1210 (3225 metric) 50V FCP1210H123J-G1
Order 'cap .012uf 50v film 5% 1210 - FCP1210H123J-G1' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number FCP1210H123J-G1-ND.
0.012µF Film Capacitor Cornell Dubilier Electronics (CDE) 1210 (3225 metric) 50V FCP1210H123J
Order 'cap .012uf 50v film 5% 1210 - FCP1210H123J' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number FCP1210H123J-ND.
0.015µF Film Capacitor Cornell Dubilier Electronics (CDE) 1210 (3225 metric) 50V FCP1210H153J-G1
Order 'cap .015uf 50v film 5% 1210 - FCP1210H153J-G1' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number FCP1210H153J-G1-ND.
0.015µF Film Capacitor Cornell Dubilier Electronics (CDE) 1210 (3225 metric) 50V FCP1210H153J
Order 'cap .015uf 50v film 5% 1210 - FCP1210H153J' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number FCP1210H153J-ND.
0.018µF Film Capacitor Cornell Dubilier Electronics (CDE) 1210 (3225 metric) 50V FCP1210H183G-G2
Order 'cap .018uf 50v film 2% 1210 - FCP1210H183G-G2' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number FCP1210H183G-G2-ND.
0.018µF Film Capacitor Cornell Dubilier Electronics (CDE) 1210 (3225 metric) 50V FCP1210H183J
Order 'cap .018uf 50v film 5% 1210 - FCP1210H183J' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number FCP1210H183J-ND.
0.027µF Film Capacitor Cornell Dubilier Electronics (CDE) 1210 (3225 metric) 50V FCP1210H273G-G2
Order 'cap .027uf 50v film 2% 1210 - FCP1210H273G-G2' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number FCP1210H273G-G2-ND.
0.027µF Film Capacitor Cornell Dubilier Electronics (CDE) 1210 (3225 metric) 50V FCP1210H273J
Order 'cap .027uf 50v film 5% 1210 - FCP1210H273J' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number FCP1210H273J-ND.
Options for 0.022µF Film Capacitor Cornell Dubilier Electronics (CDE) 1210 (3225 metric) 50V FCP1210H223J-G2
Send this link via E-Mail
Help With This Screen
