3900pF Film Capacitor Cornell Dubilier Electronics (CDE) 1206 (3216 metric) 50V FCP1206H392G-H1
CAP 3900PF 50V FILM 2% 1206 - FCP1206H392G-H1 - Capacitors
| Digi-Key Part Number | FCP1206H392G-H1-ND |
3000 |
.08960 |
Extended Price
268.80 |
| Manufacturer Part Number | FCP1206H392G-H1 | |||
| Description | CAP 3900PF 50V FILM 2% 1206 | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | FCP1206H392G-H1 |
| Vendor | Cornell Dubilier Electronics (CDE) |
| Category | Capacitors |
| Capacitance | 3900pF |
| Voltage - Rated | 50V |
| Tolerance | ±2% |
| Dielectric Material | PPS (Polyphenylene Sulphide) |
| Package / Case | 1206 (3216 metric) |
| Packaging | Tape & Reel (TR) |
| Maximum Temperature | -55°C ~ 125°C |
| Lead Spacing | - |
| ESR (Equivalent Series Resistance) | - |
| Lifetime @ Temp. | 1000 Hrs @ 125°C |
| Mounting Type | Surface Mount |
| Features | General Purpose |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
FCP1206H392G H1 FCP1206H392GH1 |
FCP1206H392G-H1 Specification Sheet
CAP 3900PF 50V FILM 2% 1206 - FCP1206H392G-H1 (FCP1206H392G-H1-ND) - Capacitors
Related parts 3900pF Film Capacitor Cornell Dubilier Electronics (CDE) 1206 (3216 metric) 50V FCP1206H392G-H13900pF Film Capacitor Cornell Dubilier Electronics (CDE) 1206 (3216 metric) 50V FCP1206H392G-H1
Order 'cap 3900pf 50v film 2% 1206 - FCP1206H392G-H1' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number FCP1206H392G-H1-ND.
3900pF Film Capacitor Cornell Dubilier Electronics (CDE) 1206 (3216 metric) 50V FCP1206H392G
Order 'cap 3900pf 50v film 2% 1206 - FCP1206H392G' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number FCP1206H392G-ND.
3900pF Film Capacitor Cornell Dubilier Electronics (CDE) 1206 (3216 metric) 50V FCP1206H392J-H1
Order 'cap 3900pf 50v film 5% 1206 - FCP1206H392J-H1' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number FCP1206H392J-H1-ND.
3300pF Film Capacitor Cornell Dubilier Electronics (CDE) 1206 (3216 metric) 50V FCP1206H332G-H1
Order 'cap 3300pf 50v film 2% 1206 - FCP1206H332G-H1' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number FCP1206H332G-H1-ND.
4700pF Film Capacitor Cornell Dubilier Electronics (CDE) 1206 (3216 metric) 50V FCP1206H472G-H1
Order 'cap 4700pf 50v film 2% 1206 - FCP1206H472G-H1' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number FCP1206H472G-H1-ND.
5600pF Film Capacitor Cornell Dubilier Electronics (CDE) 1206 (3216 metric) 50V FCP1206H562G-H1
Order 'cap 5600pf 50v film 2% 1206 - FCP1206H562G-H1' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number FCP1206H562G-H1-ND.
6800pF Film Capacitor Cornell Dubilier Electronics (CDE) 1206 (3216 metric) 50V FCP1206H682G-H1
Order 'cap 6800pf 50v film 2% 1206 - FCP1206H682G-H1' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number FCP1206H682G-H1-ND.
3900pF Film Capacitor Cornell Dubilier Electronics (CDE) 1206 (3216 metric) 50V FCP1206H392J
Order 'cap 3900pf 50v film 5% 1206 - FCP1206H392J' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number FCP1206H392J-ND.
10000pF Film Capacitor Cornell Dubilier Electronics (CDE) 1206 (3216 metric) 50V FCP1206H103G-H2
Order 'cap .010uf 50v film 2% 1206 - FCP1206H103G-H2' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number FCP1206H103G-H2-ND.
10000pF Film Capacitor Cornell Dubilier Electronics (CDE) 1206 (3216 metric) 50V FCP1206H103G
Order 'cap .010uf 50v film 2% 1206 - FCP1206H103G' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number FCP1206H103G-ND.
3300pF Film Capacitor Cornell Dubilier Electronics (CDE) 1206 (3216 metric) 50V FCP1206H332G
Order 'cap 3300pf 50v film 2% 1206 - FCP1206H332G' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number FCP1206H332G-ND.
3300pF Film Capacitor Cornell Dubilier Electronics (CDE) 1206 (3216 metric) 50V FCP1206H332J-H1
Order 'cap 3300pf 50v film 5% 1206 - FCP1206H332J-H1' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number FCP1206H332J-H1-ND.
4700pF Film Capacitor Cornell Dubilier Electronics (CDE) 1206 (3216 metric) 50V FCP1206H472G
Order 'cap 4700pf 50v film 2% 1206 - FCP1206H472G' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number FCP1206H472G-ND.
4700pF Film Capacitor Cornell Dubilier Electronics (CDE) 1206 (3216 metric) 50V FCP1206H472J-H1
Order 'cap 4700pf 50v film 5% 1206 - FCP1206H472J-H1' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number FCP1206H472J-H1-ND.
5600pF Film Capacitor Cornell Dubilier Electronics (CDE) 1206 (3216 metric) 50V FCP1206H562G
Order 'cap 5600pf 50v film 2% 1206 - FCP1206H562G' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number FCP1206H562G-ND.
Options for 3900pF Film Capacitor Cornell Dubilier Electronics (CDE) 1206 (3216 metric) 50V FCP1206H392G-H1
Send this link via E-Mail
Help With This Screen
