CAP 120PF 50V FILM 2% 0805 - FCP0805H121G-J1 - Capacitors
120pF Film Capacitor Cornell Dubilier Electronics (CDE) 0805 (2012 metric) 50V FCP0805H121G-J1
| Digi-Key Part Number | FCP0805H121G-J1-ND |
3000 |
.07200 |
Extended Price
216.00 |
| Manufacturer Part Number | FCP0805H121G-J1 | |||
| Description | CAP 120PF 50V FILM 2% 0805 | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | FCP0805H121G-J1 |
| Vendor | Cornell Dubilier Electronics (CDE) |
| Category | Capacitors |
| Capacitance | 120pF |
| Voltage - Rated | 50V |
| Tolerance | ±2% |
| Dielectric Material | PPS (Polyphenylene Sulphide) |
| Package / Case | 0805 (2012 metric) |
| Packaging | Tape & Reel (TR) |
| Maximum Temperature | -55°C ~ 125°C |
| Lead Spacing | - |
| ESR (Equivalent Series Resistance) | - |
| Lifetime @ Temp. | 1000 Hrs @ 125°C |
| Mounting Type | Surface Mount |
| Features | General Purpose |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
FCP0805H121G J1 FCP0805H121GJ1 |
FCP0805H121G-J1 Specification Sheet
CAP 120PF 50V FILM 2% 0805 - FCP0805H121G-J1 (FCP0805H121G-J1-ND) - Capacitors
Related parts 120pF Film Capacitor Cornell Dubilier Electronics (CDE) 0805 (2012 metric) 50V FCP0805H121G-J1CAP 120PF 50V FILM 2% 0805 - FCP0805H121G-J1
Order 'cap 120pf 50v film 2% 0805 - FCP0805H121G-J1' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number FCP0805H121G-J1-ND.
CAP 120PF 50V FILM 2% 0805 - FCP0805H121G
Order 'cap 120pf 50v film 2% 0805 - FCP0805H121G' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number FCP0805H121G-ND.
CAP 120PF 50V FILM 5% 0805 - FCP0805H121J-J1
Order 'cap 120pf 50v film 5% 0805 - FCP0805H121J-J1' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number FCP0805H121J-J1-ND.
CAP 100PF 50V FILM 2% 0805 - FCP0805H101G-J1
Order 'cap 100pf 50v film 2% 0805 - FCP0805H101G-J1' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number FCP0805H101G-J1-ND.
CAP 1000PF 50V FILM 2% 0805 - FCP0805H102G-J1
Order 'cap 1000pf 50v film 2% 0805 - FCP0805H102G-J1' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number FCP0805H102G-J1-ND.
CAP 1200PF 50V FILM 2% 0805 - FCP0805H122G-J1
Order 'cap 1200pf 50v film 2% 0805 - FCP0805H122G-J1' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number FCP0805H122G-J1-ND.
CAP 150PF 50V FILM 2% 0805 - FCP0805H151G-J1
Order 'cap 150pf 50v film 2% 0805 - FCP0805H151G-J1' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number FCP0805H151G-J1-ND.
CAP 1500PF 50V FILM 2% 0805 - FCP0805H152G-J1
Order 'cap 1500pf 50v film 2% 0805 - FCP0805H152G-J1' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number FCP0805H152G-J1-ND.
CAP 180PF 50V FILM 2% 0805 - FCP0805H181G-J1
Order 'cap 180pf 50v film 2% 0805 - FCP0805H181G-J1' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number FCP0805H181G-J1-ND.
CAP 1800PF 50V FILM 2% 0805 - FCP0805H182G-J1
Order 'cap 1800pf 50v film 2% 0805 - FCP0805H182G-J1' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number FCP0805H182G-J1-ND.
CAP 220PF 50V FILM 2% 0805 - FCP0805H221G-J1
Order 'cap 220pf 50v film 2% 0805 - FCP0805H221G-J1' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number FCP0805H221G-J1-ND.
CAP 2200PF 50V FILM 2% 0805 - FCP0805H222G-J1
Order 'cap 2200pf 50v film 2% 0805 - FCP0805H222G-J1' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number FCP0805H222G-J1-ND.
CAP 270PF 50V FILM 2% 0805 - FCP0805H271G-J1
Order 'cap 270pf 50v film 2% 0805 - FCP0805H271G-J1' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number FCP0805H271G-J1-ND.
CAP 2700PF 50V FILM 2% 0805 - FCP0805H272G-J1
Order 'cap 2700pf 50v film 2% 0805 - FCP0805H272G-J1' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number FCP0805H272G-J1-ND.
CAP 330PF 50V FILM 2% 0805 - FCP0805H331G-J1
Order 'cap 330pf 50v film 2% 0805 - FCP0805H331G-J1' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number FCP0805H331G-J1-ND.
Options for 120pF Film Capacitor Cornell Dubilier Electronics (CDE) 0805 (2012 metric) 50V FCP0805H121G-J1
Send this link via E-Mail
Help With This Screen
