0.33µF Film Capacitor Cornell Dubilier Electronics (CDE) 3925 (9863 metric) 250V FCN3925E334K
CAP .33UF 250V FILM 10% 3925 - FCN3925E334K - Capacitors
| Digi-Key Part Number | FCN3925E334K-ND |
200 |
1.56000 |
Extended Price
312.00 |
| Manufacturer Part Number | FCN3925E334K | |||
| Description | CAP .33UF 250V FILM 10% 3925 | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | FCN3925E334K |
| Vendor | Cornell Dubilier Electronics (CDE) |
| Category | Capacitors |
| Capacitance | 0.33µF |
| Voltage - Rated | 250V |
| Tolerance | ±10% |
| Dielectric Material | PEN (Polyethylene Film) |
| Package / Case | 3925 (9863 metric) |
| Packaging | Bulk |
| Maximum Temperature | -40°C ~ 85°C |
| Lead Spacing | - |
| ESR (Equivalent Series Resistance) | - |
| Lifetime @ Temp. | 1000 Hrs @ 85°C |
| Mounting Type | Surface Mount |
| Features | General Purpose |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
FCN3925E334K FCN3925E334K |
FCN3925E334K Specification Sheet
CAP .33UF 250V FILM 10% 3925 - FCN3925E334K (FCN3925E334K-ND) - Capacitors
Related parts 0.33µF Film Capacitor Cornell Dubilier Electronics (CDE) 3925 (9863 metric) 250V FCN3925E334K0.33µF Film Capacitor Cornell Dubilier Electronics (CDE) 3925 (9863 metric) 250V FCN3925E334K
Order 'cap .33uf 250v film 10% 3925 - FCN3925E334K' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number FCN3925E334K-ND.
0.33µF Film Capacitor Cornell Dubilier Electronics (CDE) 3925 (9863 metric) 250V FCN3925E334K-V
Order 'cap .33uf 250v film 10% 3925 - FCN3925E334K-V' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number FCN3925E334K-V-ND.
0.27µF Film Capacitor Cornell Dubilier Electronics (CDE) 3925 (9863 metric) 250V FCN3925E274K
Order 'cap .27uf 250v film 10% 3925 - FCN3925E274K' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number FCN3925E274K-ND.
0.27µF Film Capacitor Cornell Dubilier Electronics (CDE) 3925 (9863 metric) 250V FCN3925E274K-V
Order 'cap .27uf 250v film 10% 3925 - FCN3925E274K-V' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number FCN3925E274K-V-ND.
1.0µF Film Capacitor Cornell Dubilier Electronics (CDE) 3925 (9863 metric) 100V FCN3925A105K
Order 'cap 1.0uf 100v film 10% 3925 - FCN3925A105K' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number FCN3925A105K-ND.
1.0µF Film Capacitor Cornell Dubilier Electronics (CDE) 3925 (9863 metric) 100V FCN3925A105K-V
Order 'cap 1.0uf 100v film 10% 3925 - FCN3925A105K-V' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number FCN3925A105K-V-ND.
1.0µF Film Capacitor Cornell Dubilier Electronics (CDE) 6039 (1510 metric) 250V FCN6040E105K
Order 'cap 1.0uf 250v film 10% 6040 - FCN6040E105K' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number FCN6040E105K-ND.
1.0µF Film Capacitor Cornell Dubilier Electronics (CDE) 6039 (1510 metric) 250V FCN6040E105K-S
Order 'cap 1.0uf 250v film 10% 6040 - FCN6040E105K-S' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number FCN6040E105K-S-ND.
0.012µF Film Capacitor Cornell Dubilier Electronics (CDE) 1913 (4833 metric) 250V FCN1913A123K-E1
Order 'cap .012uf 250v film 10% 1913 - FCN1913A123K-E1' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number FCN1913A123K-E1-ND.
0.012µF Film Capacitor Cornell Dubilier Electronics (CDE) 1913 (4833 metric) 250V FCN1913A123K
Order 'cap .012uf 250v film 10% 1913 - FCN1913A123K' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number FCN1913A123K-ND.
0.015µF Film Capacitor Cornell Dubilier Electronics (CDE) 1913 (4833 metric) 250V FCN1913A153K-E1
Order 'cap .015uf 250v film 10% 1913 - FCN1913A153K-E1' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number FCN1913A153K-E1-ND.
0.015µF Film Capacitor Cornell Dubilier Electronics (CDE) 1913 (4833 metric) 250V FCN1913A153K
Order 'cap .015uf 250v film 10% 1913 - FCN1913A153K' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number FCN1913A153K-ND.
0.018µF Film Capacitor Cornell Dubilier Electronics (CDE) 1913 (4833 metric) 250V FCN1913A183K-E1
Order 'cap .018uf 250v film 10% 1913 - FCN1913A183K-E1' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number FCN1913A183K-E1-ND.
0.018µF Film Capacitor Cornell Dubilier Electronics (CDE) 1913 (4833 metric) 250V FCN1913A183K
Order 'cap .018uf 250v film 10% 1913 - FCN1913A183K' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number FCN1913A183K-ND.
0.022µF Film Capacitor Cornell Dubilier Electronics (CDE) 1913 (4833 metric) 250V FCN1913A223K-E1
Order 'cap .022uf 250v film 10% 1913 - FCN1913A223K-E1' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number FCN1913A223K-E1-ND.
Options for 0.33µF Film Capacitor Cornell Dubilier Electronics (CDE) 3925 (9863 metric) 250V FCN3925E334K
Send this link via E-Mail
Help With This Screen
