CAP .27UF 250V FILM 10% 3925 - FCN3925E274K-V - Capacitors
| Digi-Key Part Number | FCN3925E274K-V-ND |
1000 |
.82400 |
Extended Price
824.00 |
| Manufacturer Part Number | FCN3925E274K-V | |||
| Description | CAP .27UF 250V FILM 10% 3925 | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | FCN3925E274K-V |
| Vendor | Cornell Dubilier Electronics (CDE) |
| Category | Capacitors |
| Capacitance | 0.27µF |
| Voltage - Rated | 250V |
| Tolerance | ±10% |
| Dielectric Material | PEN (Polyethylene Film) |
| Package / Case | 3925 (9863 metric) |
| Packaging | Tape & Reel (TR) |
| Maximum Temperature | -40°C ~ 85°C |
| Lead Spacing | - |
| ESR (Equivalent Series Resistance) | - |
| Lifetime @ Temp. | 1000 Hrs @ 85°C |
| Mounting Type | Surface Mount |
| Features | General Purpose |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
FCN3925E274K V FCN3925E274KV |
FCN3925E274K-V Specification Sheet
CAP .27UF 250V FILM 10% 3925 - FCN3925E274K-V (FCN3925E274K-V-ND) - Capacitors
Related parts Capacitors :CAP .27UF 250V FILM 10% 3925 - FCN3925E274K
Order 'cap .27uf 250v film 10% 3925 - FCN3925E274K' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number FCN3925E274K-ND.
CAP .27UF 250V FILM 10% 3925 - FCN3925E274K-V
Order 'cap .27uf 250v film 10% 3925 - FCN3925E274K-V' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number FCN3925E274K-V-ND.
CAP .33UF 250V FILM 10% 3925 - FCN3925E334K
Order 'cap .33uf 250v film 10% 3925 - FCN3925E334K' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number FCN3925E334K-ND.
CAP .33UF 250V FILM 10% 3925 - FCN3925E334K-V
Order 'cap .33uf 250v film 10% 3925 - FCN3925E334K-V' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number FCN3925E334K-V-ND.
CAP .012UF 250V FILM 10% 1913 - FCN1913A123K-E1
Order 'cap .012uf 250v film 10% 1913 - FCN1913A123K-E1' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number FCN1913A123K-E1-ND.
CAP .012UF 250V FILM 10% 1913 - FCN1913A123K
Order 'cap .012uf 250v film 10% 1913 - FCN1913A123K' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number FCN1913A123K-ND.
CAP .015UF 250V FILM 10% 1913 - FCN1913A153K-E1
Order 'cap .015uf 250v film 10% 1913 - FCN1913A153K-E1' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number FCN1913A153K-E1-ND.
CAP .015UF 250V FILM 10% 1913 - FCN1913A153K
Order 'cap .015uf 250v film 10% 1913 - FCN1913A153K' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number FCN1913A153K-ND.
CAP .018UF 250V FILM 10% 1913 - FCN1913A183K-E1
Order 'cap .018uf 250v film 10% 1913 - FCN1913A183K-E1' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number FCN1913A183K-E1-ND.
CAP .018UF 250V FILM 10% 1913 - FCN1913A183K
Order 'cap .018uf 250v film 10% 1913 - FCN1913A183K' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number FCN1913A183K-ND.
CAP .022UF 250V FILM 10% 1913 - FCN1913A223K-E1
Order 'cap .022uf 250v film 10% 1913 - FCN1913A223K-E1' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number FCN1913A223K-E1-ND.
CAP .022UF 250V FILM 10% 1913 - FCN1913A223K
Order 'cap .022uf 250v film 10% 1913 - FCN1913A223K' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number FCN1913A223K-ND.
CAP .027UF 250V FILM 10% 1913 - FCN1913A273K-E1
Order 'cap .027uf 250v film 10% 1913 - FCN1913A273K-E1' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number FCN1913A273K-E1-ND.
CAP .027UF 250V FILM 10% 1913 - FCN1913A273K
Order 'cap .027uf 250v film 10% 1913 - FCN1913A273K' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number FCN1913A273K-ND.
CAP .033UF 250V FILM 10% 1913 - FCN1913A333K-E1
Order 'cap .033uf 250v film 10% 1913 - FCN1913A333K-E1' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number FCN1913A333K-E1-ND.
Send this link via E-Mail
Help With This Screen
