0.56µF Film Capacitor Cornell Dubilier Electronics (CDE) 3925 (9863 metric) 100V FCN3925A564K
CAP .56UF 100V FILM 10% 3925 - FCN3925A564K - Capacitors
| Digi-Key Part Number | FCN3925A564K-ND |
300 |
1.19500 |
Extended Price
358.50 |
| Manufacturer Part Number | FCN3925A564K | |||
| Description | CAP .56UF 100V FILM 10% 3925 | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | FCN3925A564K |
| Vendor | Cornell Dubilier Electronics (CDE) |
| Category | Capacitors |
| Capacitance | 0.56µF |
| Voltage - Rated | 100V |
| Tolerance | ±10% |
| Dielectric Material | PEN (Polyethylene Film) |
| Package / Case | 3925 (9863 metric) |
| Packaging | Bulk |
| Maximum Temperature | -40°C ~ 85°C |
| Lead Spacing | - |
| ESR (Equivalent Series Resistance) | - |
| Lifetime @ Temp. | 1000 Hrs @ 85°C |
| Mounting Type | Surface Mount |
| Features | General Purpose |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
FCN3925A564K FCN3925A564K |
FCN3925A564K Specification Sheet
CAP .56UF 100V FILM 10% 3925 - FCN3925A564K (FCN3925A564K-ND) - Capacitors
Related parts 0.56µF Film Capacitor Cornell Dubilier Electronics (CDE) 3925 (9863 metric) 100V FCN3925A564K0.56µF Film Capacitor Cornell Dubilier Electronics (CDE) 3925 (9863 metric) 100V FCN3925A564K
Order 'cap .56uf 100v film 10% 3925 - FCN3925A564K' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number FCN3925A564K-ND.
0.56µF Film Capacitor Cornell Dubilier Electronics (CDE) 3925 (9863 metric) 100V FCN3925A564K-V
Order 'cap .56uf 100v film 10% 3925 - FCN3925A564K-V' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number FCN3925A564K-V-ND.
1.0µF Film Capacitor Cornell Dubilier Electronics (CDE) 3925 (9863 metric) 100V FCN3925A105K
Order 'cap 1.0uf 100v film 10% 3925 - FCN3925A105K' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number FCN3925A105K-ND.
1.0µF Film Capacitor Cornell Dubilier Electronics (CDE) 3925 (9863 metric) 100V FCN3925A105K-V
Order 'cap 1.0uf 100v film 10% 3925 - FCN3925A105K-V' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number FCN3925A105K-V-ND.
0.68µF Film Capacitor Cornell Dubilier Electronics (CDE) 3925 (9863 metric) 100V FCN3925A684K
Order 'cap .68uf 100v film 10% 3925 - FCN3925A684K' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number FCN3925A684K-ND.
0.68µF Film Capacitor Cornell Dubilier Electronics (CDE) 3925 (9863 metric) 100V FCN3925A684K-V
Order 'cap .68uf 100v film 10% 3925 - FCN3925A684K-V' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number FCN3925A684K-V-ND.
0.82µF Film Capacitor Cornell Dubilier Electronics (CDE) 3925 (9863 metric) 100V FCN3925A824K
Order 'cap .82uf 100v film 10% 3925 - FCN3925A824K' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number FCN3925A824K-ND.
0.82µF Film Capacitor Cornell Dubilier Electronics (CDE) 3925 (9863 metric) 100V FCN3925A824K-V
Order 'cap .82uf 100v film 10% 3925 - FCN3925A824K-V' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number FCN3925A824K-V-ND.
0.1µF Film Capacitor Cornell Dubilier Electronics (CDE) 2416 (6041 metric) 100V FCN2416A104K-D1
Order 'cap .10uf 100v film 10% 2416 - FCN2416A104K-D1' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number FCN2416A104K-D1-ND.
0.1µF Film Capacitor Cornell Dubilier Electronics (CDE) 2416 (6041 metric) 100V FCN2416A104K
Order 'cap .10uf 100v film 10% 2416 - FCN2416A104K' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number FCN2416A104K-ND.
0.12µF Film Capacitor Cornell Dubilier Electronics (CDE) 2416 (6041 metric) 100V FCN2416A124K-D3
Order 'cap .12uf 100v film 10% 2416 - FCN2416A124K-D3' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number FCN2416A124K-D3-ND.
0.12µF Film Capacitor Cornell Dubilier Electronics (CDE) 2416 (6041 metric) 100V FCN2416A124K
Order 'cap .12uf 100v film 10% 2416 - FCN2416A124K' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number FCN2416A124K-ND.
0.15µF Film Capacitor Cornell Dubilier Electronics (CDE) 2416 (6041 metric) 100V FCN2416A154K-D4
Order 'cap .15uf 100v film 10% 2416 - FCN2416A154K-D4' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number FCN2416A154K-D4-ND.
0.15µF Film Capacitor Cornell Dubilier Electronics (CDE) 2416 (6041 metric) 100V FCN2416A154K
Order 'cap .15uf 100v film 10% 2416 - FCN2416A154K' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number FCN2416A154K-ND.
0.18µF Film Capacitor Cornell Dubilier Electronics (CDE) 2820 (7150 metric) 100V FCN2820A184K
Order 'cap .18uf 100v film 10% 2820 - FCN2820A184K' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number FCN2820A184K-ND.
Options for 0.56µF Film Capacitor Cornell Dubilier Electronics (CDE) 3925 (9863 metric) 100V FCN3925A564K
Send this link via E-Mail
Help With This Screen
