CAP .12UF 50V FILM 5% 2416 - FCN2416H124J-D1
0.12µF Film Capacitor Cornell Dubilier Electronics (CDE) 2416 (6041 metric) 50V FCN2416H124J-D1
| Digi-Key Part Number | FCN2416H124J-D1-ND |
3000 |
.35360 |
Extended Price
1060.80 |
| Manufacturer Part Number | FCN2416H124J-D1 | |||
| Description | CAP .12UF 50V FILM 5% 2416 | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | FCN2416H124J-D1 |
| Vendor | Cornell Dubilier Electronics (CDE) |
| Category | Capacitors |
| Capacitance | 0.12µF |
| Voltage - Rated | 50V |
| Tolerance | ±5% |
| Dielectric Material | PEN (Polyethylene Film) |
| Package / Case | 2416 (6041 metric) |
| Packaging | Tape & Reel (TR) |
| Maximum Temperature | -55°C ~ 105°C |
| Lead Spacing | - |
| ESR (Equivalent Series Resistance) | - |
| Lifetime @ Temp. | 1000 Hrs @ 105°C |
| Mounting Type | Surface Mount |
| Features | General Purpose |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
FCN2416H124J D1 FCN2416H124JD1 |
FCN2416H124J-D1 Specification Sheet
CAP .12UF 50V FILM 5% 2416 - FCN2416H124J-D1 (FCN2416H124J-D1-ND)
Related parts 0.12µF Film Capacitor Cornell Dubilier Electronics (CDE) 2416 (6041 metric) 50V FCN2416H124J-D1CAP .12UF 50V FILM 5% 2416 - FCN2416H124J-D1
Order 'cap .12uf 50v film 5% 2416 - FCN2416H124J-D1' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number FCN2416H124J-D1-ND.
CAP .12UF 50V FILM 5% 2416 - FCN2416H124J
Order 'cap .12uf 50v film 5% 2416 - FCN2416H124J' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number FCN2416H124J-ND.
CAP .12UF 50V FILM 5% 2416 - FCP2416H124J-D1
Order 'cap .12uf 50v film 5% 2416 - FCP2416H124J-D1' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number FCP2416H124J-D1-ND.
CAP .12UF 50V FILM 2% 2416 - FCP2416H124G-D1
Order 'cap .12uf 50v film 2% 2416 - FCP2416H124G-D1' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number FCP2416H124G-D1-ND.
CAP .12UF 50V FILM 5% 2416 - FCP2416H124J
Order 'cap .12uf 50v film 5% 2416 - FCP2416H124J' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number FCP2416H124J-ND.
CAP .15UF 50V FILM 5% 2416 - FCN2416H154J-D2
Order 'cap .15uf 50v film 5% 2416 - FCN2416H154J-D2' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number FCN2416H154J-D2-ND.
CAP .15UF 50V FILM 5% 2416 - FCN2416H154J
Order 'cap .15uf 50v film 5% 2416 - FCN2416H154J' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number FCN2416H154J-ND.
CAP .18UF 50V FILM 5% 2416 - FCN2416H184J-D3
Order 'cap .18uf 50v film 5% 2416 - FCN2416H184J-D3' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number FCN2416H184J-D3-ND.
CAP .18UF 50V FILM 5% 2416 - FCN2416H184J
Order 'cap .18uf 50v film 5% 2416 - FCN2416H184J' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number FCN2416H184J-ND.
CAP .22UF 50V FILM 5% 2416 - FCN2416H224J-D4
Order 'cap .22uf 50v film 5% 2416 - FCN2416H224J-D4' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number FCN2416H224J-D4-ND.
CAP .22UF 50V FILM 5% 2416 - FCN2416H224J
Order 'cap .22uf 50v film 5% 2416 - FCN2416H224J' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number FCN2416H224J-ND.
CAP .27UF 16V FILM 5% 2416 - FCN2416C274J-D1
Order 'cap .27uf 16v film 5% 2416 - FCN2416C274J-D1' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number FCN2416C274J-D1-ND.
CAP .15UF 50V FILM 5% 2416 - FCP2416H154J-D3
Order 'cap .15uf 50v film 5% 2416 - FCP2416H154J-D3' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number FCP2416H154J-D3-ND.
CAP .15UF 50V FILM 5% 2416 - FCP2416H154J
Order 'cap .15uf 50v film 5% 2416 - FCP2416H154J' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number FCP2416H154J-ND.
CAP .18UF 50V FILM 5% 2416 - FCP2416H184J-D4
Order 'cap .18uf 50v film 5% 2416 - FCP2416H184J-D4' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number FCP2416H184J-D4-ND.
Options for 0.12µF Film Capacitor Cornell Dubilier Electronics (CDE) 2416 (6041 metric) 50V FCN2416H124J-D1
Send this link via E-Mail
Help With This Screen
