CAP .39UF 16V FILM 5% 2416 - FCN2416C394J
0.39µF Film Capacitor Cornell Dubilier Electronics (CDE) 2416 (6041 metric) 16V FCN2416C394J
| Digi-Key Part Number | FCN2416C394J-ND |
400 |
.78000 |
Extended Price
312.00 |
| Manufacturer Part Number | FCN2416C394J | |||
| Description | CAP .39UF 16V FILM 5% 2416 | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | FCN2416C394J |
| Vendor | Cornell Dubilier Electronics (CDE) |
| Category | Capacitors |
| Capacitance | 0.39µF |
| Voltage - Rated | 16V |
| Tolerance | ±5% |
| Dielectric Material | PEN (Polyethylene Film) |
| Package / Case | 2416 (6041 metric) |
| Packaging | Bulk |
| Maximum Temperature | -55°C ~ 105°C |
| Lead Spacing | - |
| ESR (Equivalent Series Resistance) | - |
| Lifetime @ Temp. | 1000 Hrs @ 105°C |
| Mounting Type | Surface Mount |
| Features | General Purpose |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
FCN2416C394J FCN2416C394J |
FCN2416C394J Specification Sheet
CAP .39UF 16V FILM 5% 2416 - FCN2416C394J (FCN2416C394J-ND)
Related parts 0.39µF Film Capacitor Cornell Dubilier Electronics (CDE) 2416 (6041 metric) 16V FCN2416C394JCAP .39UF 16V FILM 5% 2416 - FCN2416C394J-D3
Order 'cap .39uf 16v film 5% 2416 - FCN2416C394J-D3' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number FCN2416C394J-D3-ND.
CAP .39UF 16V FILM 5% 2416 - FCN2416C394J
Order 'cap .39uf 16v film 5% 2416 - FCN2416C394J' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number FCN2416C394J-ND.
CAP .27UF 16V FILM 5% 2416 - FCN2416C274J-D1
Order 'cap .27uf 16v film 5% 2416 - FCN2416C274J-D1' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number FCN2416C274J-D1-ND.
CAP .27UF 16V FILM 5% 2416 - FCN2416C274J
Order 'cap .27uf 16v film 5% 2416 - FCN2416C274J' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number FCN2416C274J-ND.
CAP .33UF 16V FILM 5% 2416 - FCN2416C334J-D2
Order 'cap .33uf 16v film 5% 2416 - FCN2416C334J-D2' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number FCN2416C334J-D2-ND.
CAP .33UF 16V FILM 5% 2416 - FCN2416C334J
Order 'cap .33uf 16v film 5% 2416 - FCN2416C334J' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number FCN2416C334J-ND.
CAP .47UF 16V FILM 5% 2416 - FCN2416C474J-D4
Order 'cap .47uf 16v film 5% 2416 - FCN2416C474J-D4' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number FCN2416C474J-D4-ND.
CAP .47UF 16V FILM 5% 2416 - FCN2416C474J
Order 'cap .47uf 16v film 5% 2416 - FCN2416C474J' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number FCN2416C474J-ND.
CAP .12UF 16V FILM 5% 1913 - FCN1913C124J-E1
Order 'cap .12uf 16v film 5% 1913 - FCN1913C124J-E1' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number FCN1913C124J-E1-ND.
CAP .12UF 16V FILM 5% 1913 - FCN1913C124J
Order 'cap .12uf 16v film 5% 1913 - FCN1913C124J' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number FCN1913C124J-ND.
CAP .15UF 16V FILM 5% 1913 - FCN1913C154J-E2
Order 'cap .15uf 16v film 5% 1913 - FCN1913C154J-E2' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number FCN1913C154J-E2-ND.
CAP .15UF 16V FILM 5% 1913 - FCN1913C154J
Order 'cap .15uf 16v film 5% 1913 - FCN1913C154J' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number FCN1913C154J-ND.
CAP .18UF 16V FILM 5% 1913 - FCN1913C184J-E2
Order 'cap .18uf 16v film 5% 1913 - FCN1913C184J-E2' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number FCN1913C184J-E2-ND.
CAP .18UF 16V FILM 5% 1913 - FCN1913C184J
Order 'cap .18uf 16v film 5% 1913 - FCN1913C184J' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number FCN1913C184J-ND.
CAP .22UF 16V FILM 5% 1913 - FCN1913C224J-E4
Order 'cap .22uf 16v film 5% 1913 - FCN1913C224J-E4' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number FCN1913C224J-E4-ND.
Options for 0.39µF Film Capacitor Cornell Dubilier Electronics (CDE) 2416 (6041 metric) 16V FCN2416C394J
Send this link via E-Mail
Help With This Screen
