CAP .15UF 100V FILM 10% 2416 - FCN2416A154K - Capacitors
0.15µF Film Capacitor Cornell Dubilier Electronics (CDE) 2416 (6041 metric) 100V FCN2416A154K
| Digi-Key Part Number | FCN2416A154K-ND |
300 |
.84250 |
Extended Price
252.75 |
| Manufacturer Part Number | FCN2416A154K | |||
| Description | CAP .15UF 100V FILM 10% 2416 | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | FCN2416A154K |
| Vendor | Cornell Dubilier Electronics (CDE) |
| Category | Capacitors |
| Capacitance | 0.15µF |
| Voltage - Rated | 100V |
| Tolerance | ±10% |
| Dielectric Material | PEN (Polyethylene Film) |
| Package / Case | 2416 (6041 metric) |
| Packaging | Bulk |
| Maximum Temperature | -40°C ~ 85°C |
| Lead Spacing | - |
| ESR (Equivalent Series Resistance) | - |
| Lifetime @ Temp. | 1000 Hrs @ 85°C |
| Mounting Type | Surface Mount |
| Features | General Purpose |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
FCN2416A154K FCN2416A154K |
FCN2416A154K Specification Sheet
CAP .15UF 100V FILM 10% 2416 - FCN2416A154K (FCN2416A154K-ND) - Capacitors
Related parts 0.15µF Film Capacitor Cornell Dubilier Electronics (CDE) 2416 (6041 metric) 100V FCN2416A154KCAP .15UF 100V FILM 10% 2416 - FCN2416A154K-D4
Order 'cap .15uf 100v film 10% 2416 - FCN2416A154K-D4' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number FCN2416A154K-D4-ND.
CAP .15UF 100V FILM 10% 2416 - FCN2416A154K
Order 'cap .15uf 100v film 10% 2416 - FCN2416A154K' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number FCN2416A154K-ND.
CAP .10UF 100V FILM 10% 2416 - FCN2416A104K-D1
Order 'cap .10uf 100v film 10% 2416 - FCN2416A104K-D1' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number FCN2416A104K-D1-ND.
CAP .10UF 100V FILM 10% 2416 - FCN2416A104K
Order 'cap .10uf 100v film 10% 2416 - FCN2416A104K' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number FCN2416A104K-ND.
CAP .12UF 100V FILM 10% 2416 - FCN2416A124K-D3
Order 'cap .12uf 100v film 10% 2416 - FCN2416A124K-D3' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number FCN2416A124K-D3-ND.
CAP .12UF 100V FILM 10% 2416 - FCN2416A124K
Order 'cap .12uf 100v film 10% 2416 - FCN2416A124K' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number FCN2416A124K-ND.
CAP 1.0UF 100V FILM 10% 3925 - FCN3925A105K
Order 'cap 1.0uf 100v film 10% 3925 - FCN3925A105K' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number FCN3925A105K-ND.
CAP 1.0UF 100V FILM 10% 3925 - FCN3925A105K-V
Order 'cap 1.0uf 100v film 10% 3925 - FCN3925A105K-V' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number FCN3925A105K-V-ND.
CAP .039UF 250V FILM 10% 2416 - FCN2416E393K-D2
Order 'cap .039uf 250v film 10% 2416 - FCN2416E393K-D2' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number FCN2416E393K-D2-ND.
CAP .039UF 250V FILM 10% 2416 - FCN2416E393K
Order 'cap .039uf 250v film 10% 2416 - FCN2416E393K' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number FCN2416E393K-ND.
CAP .047UF 250V FILM 10% 2416 - FCN2416E473K-D3
Order 'cap .047uf 250v film 10% 2416 - FCN2416E473K-D3' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number FCN2416E473K-D3-ND.
CAP .047UF 250V FILM 10% 2416 - FCN2416E473K
Order 'cap .047uf 250v film 10% 2416 - FCN2416E473K' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number FCN2416E473K-ND.
CAP .056UF 250V FILM 10% 2416 - FCN2416E563K-D4
Order 'cap .056uf 250v film 10% 2416 - FCN2416E563K-D4' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number FCN2416E563K-D4-ND.
CAP .056UF 250V FILM 10% 2416 - FCN2416E563K
Order 'cap .056uf 250v film 10% 2416 - FCN2416E563K' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number FCN2416E563K-ND.
CAP .068UF 250V FILM 10% 2416 - FCN2416E683K-D5
Order 'cap .068uf 250v film 10% 2416 - FCN2416E683K-D5' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number FCN2416E683K-D5-ND.
Options for 0.15µF Film Capacitor Cornell Dubilier Electronics (CDE) 2416 (6041 metric) 100V FCN2416A154K
Send this link via E-Mail
Help With This Screen
