390µF Aluminum Capacitor Cornell Dubilier Electronics (CDE) 7343-40 (EIA) 2.5V ESRE391M0ER-F
CAP ALUM POLY 390UF 2.5V SMD - ESRE391M0ER-F
| Digi-Key Part Number | ESRE391M0ER-F-ND |
2000 |
1.67840 |
Extended Price
3356.80 |
| Manufacturer Part Number | ESRE391M0ER-F | |||
| Description | CAP ALUM POLY 390UF 2.5V SMD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ESRE391M0ER-F |
| Vendor | Cornell Dubilier Electronics (CDE) |
| Category | Capacitors |
| Capacitance | 390µF |
| ESR (Equivalent Series Resistance) | - |
| Features | Polymer |
| Lifetime @ Temp. | 1000 Hrs @ 105°C |
| Maximum Temperature | -55°C ~ 105°C |
| Size / Dimension | - |
| Lead Spacing | - |
| Surface Mount Land Size | - |
| Mounting Type | Surface Mount |
| Package / Case | 7343-40 (EIA) |
| Packaging | Tape & Reel (TR) |
| Tolerance | ±20% |
| Voltage Rating | 2.5V |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ESRE391M0ER F ESRE391M0ERF |
ESRE391M0ER-F Specification Sheet
CAP ALUM POLY 390UF 2.5V SMD - ESRE391M0ER-F (ESRE391M0ER-F-ND)
Related parts 390µF Aluminum Capacitor Cornell Dubilier Electronics (CDE) 7343-40 (EIA) 2.5V ESRE391M0ER-F390µF Aluminum Capacitor Cornell Dubilier Electronics (CDE) 7343-40 (EIA) 2.5V ESRE391M0ER-F
Order 'cap alum poly 390uf 2.5v smd - ESRE391M0ER-F' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number ESRE391M0ER-F-ND.
390µF Aluminum Capacitor Cornell Dubilier Electronics (CDE) 7343-43 (EIA) 2.5V SPA391M0EB
Order 'cap alum poly 390uf 2.5v smd - SPA391M0EB' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number SPA391M0EB-ND.
390µF Aluminum Capacitor Cornell Dubilier Electronics (CDE) 7343-43 (EIA) 2.5V SPA391M0ER
Order 'cap alum poly 390uf 2.5v smd - SPA391M0ER' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number SPA391M0ER-ND.
100µF Aluminum Capacitor Cornell Dubilier Electronics (CDE) 7343-28 (EIA) 2.5V ESRD101M0EXB
Order 'cap alum poly 100uf 2.5v smd - ESRD101M0EXB' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number ESRD101M0EXB-ND.
100µF Aluminum Capacitor Cornell Dubilier Electronics (CDE) 7343-28 (EIA) 2.5V ESRD101M0EXR
Order 'cap alum poly 100uf 2.5v smd - ESRD101M0EXR' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number ESRD101M0EXR-ND.
150µF Aluminum Capacitor Cornell Dubilier Electronics (CDE) 7343-28 (EIA) 2.5V ESRD151M0EB
Order 'cap alum poly 150uf 2.5v smd - ESRD151M0EB' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number ESRD151M0EB-ND.
150µF Aluminum Capacitor Cornell Dubilier Electronics (CDE) 7343-28 (EIA) 2.5V ESRD151M0ER
Order 'cap alum poly 150uf 2.5v smd - ESRD151M0ER' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number ESRD151M0ER-ND.
180µF Aluminum Capacitor Cornell Dubilier Electronics (CDE) 7343-28 (EIA) 2.5V ESRD181M0EB
Order 'cap alum poly 180uf 2.5v smd - ESRD181M0EB' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number ESRD181M0EB-ND.
180µF Aluminum Capacitor Cornell Dubilier Electronics (CDE) 7343-28 (EIA) 2.5V ESRD181M0ER
Order 'cap alum poly 180uf 2.5v smd - ESRD181M0ER' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number ESRD181M0ER-ND.
220µF Aluminum Capacitor Cornell Dubilier Electronics (CDE) 7343-28 (EIA) 2.5V ESRD221M0EXB
Order 'cap alum poly 220uf 2.5v smd - ESRD221M0EXB' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number ESRD221M0EXB-ND.
220µF Aluminum Capacitor Cornell Dubilier Electronics (CDE) 7343-28 (EIA) 2.5V ESRD221M0EXR
Order 'cap alum poly 220uf 2.5v smd - ESRD221M0EXR' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number ESRD221M0EXR-ND.
82µF Aluminum Capacitor Cornell Dubilier Electronics (CDE) 7343-28 (EIA) 2.5V ESRD820M0EB
Order 'cap alum poly 82uf 2.5v smd - ESRD820M0EB' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number ESRD820M0EB-ND.
82µF Aluminum Capacitor Cornell Dubilier Electronics (CDE) 7343-28 (EIA) 2.5V ESRD820M0ER
Order 'cap alum poly 82uf 2.5v smd - ESRD820M0ER' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number ESRD820M0ER-ND.
220µF Aluminum Capacitor Cornell Dubilier Electronics (CDE) 7343-40 (EIA) 2.5V ESRE221M0EB
Order 'cap alum poly 220uf 2.5v smd - ESRE221M0EB' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number ESRE221M0EB-ND.
220µF Aluminum Capacitor Cornell Dubilier Electronics (CDE) 7343-40 (EIA) 2.5V ESRE221M0ER
Order 'cap alum poly 220uf 2.5v smd - ESRE221M0ER' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number ESRE221M0ER-ND.
Options for 390µF Aluminum Capacitor Cornell Dubilier Electronics (CDE) 7343-40 (EIA) 2.5V ESRE391M0ER-F
Send this link via E-Mail
Help With This Screen
