CAP ALUM POLY 390UF 2V SMD - ESRE391M02XR - Capacitors
390µF Aluminum Capacitor Cornell Dubilier Electronics (CDE) 7343-40 (EIA) 2V ESRE391M02XR
| Digi-Key Part Number | ESRE391M02XR-ND |
2000 |
2.35200 |
Extended Price
4704.00 |
| Manufacturer Part Number | ESRE391M02XR | |||
| Description | CAP ALUM POLY 390UF 2V SMD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ESRE391M02XR |
| Vendor | Cornell Dubilier Electronics (CDE) |
| Category | Capacitors |
| Capacitance | 390µF |
| ESR (Equivalent Series Resistance) | 10.0 mOhm |
| Features | Polymer |
| Lifetime @ Temp. | 1000 Hrs @ 105°C |
| Maximum Temperature | -55°C ~ 105°C |
| Size / Dimension | - |
| Lead Spacing | - |
| Surface Mount Land Size | - |
| Mounting Type | Surface Mount |
| Package / Case | 7343-40 (EIA) |
| Packaging | Tape & Reel (TR) |
| Tolerance | ±20% |
| Voltage Rating | 2V |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ESRE391M02XR ESRE391M02XR |
ESRE391M02XR Specification Sheet
CAP ALUM POLY 390UF 2V SMD - ESRE391M02XR (ESRE391M02XR-ND) - Capacitors
Related parts 390µF Aluminum Capacitor Cornell Dubilier Electronics (CDE) 7343-40 (EIA) 2V ESRE391M02XRCAP ALUM POLY 390UF 2V SMD - ESRE391M02XR
Order 'cap alum poly 390uf 2v smd - ESRE391M02XR' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number ESRE391M02XR-ND.
CAP ALUM POLY 390UF 2V SMD - ESRE391M02XB
Order 'cap alum poly 390uf 2v smd - ESRE391M02XB' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number ESRE391M02XB-ND.
CAP ALUM POLY 390UF 2V SMD - SPA391M02B
Order 'cap alum poly 390uf 2v smd - SPA391M02B' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number SPA391M02B-ND.
CAP ALUM POLY 390UF 2V SMD - SPA391M02R
Order 'cap alum poly 390uf 2v smd - SPA391M02R' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number SPA391M02R-ND.
CAP ALUM POLY 100UF 2V SMD - ESRD101M02B
Order 'cap alum poly 100uf 2v smd - ESRD101M02B' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number ESRD101M02B-ND.
CAP ALUM POLY 100UF 2V SMD - ESRD101M02R
Order 'cap alum poly 100uf 2v smd - ESRD101M02R' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number ESRD101M02R-ND.
CAP ALUM POLY 120UF 2V SMD - ESRD121M02XB
Order 'cap alum poly 120uf 2v smd - ESRD121M02XB' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number ESRD121M02XB-ND.
CAP ALUM POLY 120UF 2V SMD - ESRD121M02XR
Order 'cap alum poly 120uf 2v smd - ESRD121M02XR' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number ESRD121M02XR-ND.
CAP ALUM POLY 180UF 2V SMD - ESRD181M02B
Order 'cap alum poly 180uf 2v smd - ESRD181M02B' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number ESRD181M02B-ND.
CAP ALUM POLY 180UF 2V SMD - ESRD181M02R
Order 'cap alum poly 180uf 2v smd - ESRD181M02R' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number ESRD181M02R-ND.
CAP ALUM POLY 220UF 2V SMD - ESRD221M02B
Order 'cap alum poly 220uf 2v smd - ESRD221M02B' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number ESRD221M02B-ND.
CAP ALUM POLY 220UF 2V SMD - ESRD221M02R
Order 'cap alum poly 220uf 2v smd - ESRD221M02R' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number ESRD221M02R-ND.
CAP ALUM POLY 270UF 2V SMD - ESRD271M02XB
Order 'cap alum poly 270uf 2v smd - ESRD271M02XB' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number ESRD271M02XB-ND.
CAP ALUM POLY 270UF 2V SMD - ESRD271M02XR
Order 'cap alum poly 270uf 2v smd - ESRD271M02XR' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number ESRD271M02XR-ND.
CAP ALUM POLY 270UF 2V SMD - ESRE271M02B
Order 'cap alum poly 270uf 2v smd - ESRE271M02B' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number ESRE271M02B-ND.
Options for 390µF Aluminum Capacitor Cornell Dubilier Electronics (CDE) 7343-40 (EIA) 2V ESRE391M02XR
Send this link via E-Mail
Help With This Screen
