33µF Aluminum Capacitor Cornell Dubilier Electronics (CDE) 7343-28 (EIA) 8V ESRD330M08R-F
CAP ALUM POLY 33UF 8V SMD - ESRD330M08R-F - Capacitors
| Digi-Key Part Number | ESRD330M08R-F-ND |
3500 |
.57600 |
Extended Price
2016.00 |
| Manufacturer Part Number | ESRD330M08R-F | |||
| Description | CAP ALUM POLY 33UF 8V SMD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ESRD330M08R-F |
| Vendor | Cornell Dubilier Electronics (CDE) |
| Category | Capacitors |
| Capacitance | 33µF |
| ESR (Equivalent Series Resistance) | 18.0 mOhm |
| Features | Polymer |
| Lifetime @ Temp. | 1000 Hrs @ 105°C |
| Maximum Temperature | -55°C ~ 105°C |
| Size / Dimension | - |
| Lead Spacing | - |
| Surface Mount Land Size | - |
| Mounting Type | Surface Mount |
| Package / Case | 7343-28 (EIA) |
| Packaging | Tape & Reel (TR) |
| Tolerance | ±20% |
| Voltage Rating | 8V |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ESRD330M08R F ESRD330M08RF |
ESRD330M08R-F Specification Sheet
CAP ALUM POLY 33UF 8V SMD - ESRD330M08R-F (ESRD330M08R-F-ND) - Capacitors
Related parts 33µF Aluminum Capacitor Cornell Dubilier Electronics (CDE) 7343-28 (EIA) 8V ESRD330M08R-F33µF Aluminum Capacitor Cornell Dubilier Electronics (CDE) 7343-28 (EIA) 8V ESRD330M08R-F
Order 'cap alum poly 33uf 8v smd - ESRD330M08R-F' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number ESRD330M08R-F-ND.
33µF Aluminum Capacitor Cornell Dubilier Electronics (CDE) 7343-28 (EIA) 8V ESRD330M08R
Order 'cap alum poly 33uf 8v smd - ESRD330M08R' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number ESRD330M08R-ND.
33µF Aluminum Capacitor Cornell Dubilier Electronics (CDE) 7343-28 (EIA) 8V ESRD330M08B
Order 'cap alum poly 33uf 8v smd - ESRD330M08B' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number ESRD330M08B-ND.
15µF Aluminum Capacitor Cornell Dubilier Electronics (CDE) 7343-28 (EIA) 8V ESRD150M08B
Order 'cap alum poly 15uf 8v smd - ESRD150M08B' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number ESRD150M08B-ND.
15µF Aluminum Capacitor Cornell Dubilier Electronics (CDE) 7343-28 (EIA) 8V ESRD150M08R
Order 'cap alum poly 15uf 8v smd - ESRD150M08R' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number ESRD150M08R-ND.
22µF Aluminum Capacitor Cornell Dubilier Electronics (CDE) 7343-28 (EIA) 8V ESRD220M08B
Order 'cap alum poly 22uf 8v smd - ESRD220M08B' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number ESRD220M08B-ND.
22µF Aluminum Capacitor Cornell Dubilier Electronics (CDE) 7343-28 (EIA) 8V ESRD220M08R
Order 'cap alum poly 22uf 8v smd - ESRD220M08R' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number ESRD220M08R-ND.
68µF Aluminum Capacitor Cornell Dubilier Electronics (CDE) 7343-28 (EIA) 8V ESRD680M08B
Order 'cap alum poly 68uf 8v smd - ESRD680M08B' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number ESRD680M08B-ND.
68µF Aluminum Capacitor Cornell Dubilier Electronics (CDE) 7343-28 (EIA) 8V ESRD680M08R
Order 'cap alum poly 68uf 8v smd - ESRD680M08R' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number ESRD680M08R-ND.
8.2µF Aluminum Capacitor Cornell Dubilier Electronics (CDE) 7343-28 (EIA) 8V ESRD8R2M08B
Order 'cap alum poly 8.2uf 8v smd - ESRD8R2M08B' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number ESRD8R2M08B-ND.
8.2µF Aluminum Capacitor Cornell Dubilier Electronics (CDE) 7343-28 (EIA) 8V ESRD8R2M08R
Order 'cap alum poly 8.2uf 8v smd - ESRD8R2M08R' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number ESRD8R2M08R-ND.
100µF Aluminum Capacitor Cornell Dubilier Electronics (CDE) 7343-40 (EIA) 8V ESRE101M08B
Order 'cap alum poly 100uf 8v smd - ESRE101M08B' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number ESRE101M08B-ND.
100µF Aluminum Capacitor Cornell Dubilier Electronics (CDE) 7343-40 (EIA) 8V ESRE101M08R
Order 'cap alum poly 100uf 8v smd - ESRE101M08R' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number ESRE101M08R-ND.
100µF Aluminum Capacitor Cornell Dubilier Electronics (CDE) 7343-40 (EIA) 8V ESRH101M08B
Order 'cap alum poly 100uf 8v smd - ESRH101M08B' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number ESRH101M08B-ND.
100µF Aluminum Capacitor Cornell Dubilier Electronics (CDE) 7343-40 (EIA) 8V ESRH101M08R
Order 'cap alum poly 100uf 8v smd - ESRH101M08R' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number ESRH101M08R-ND.
Options for 33µF Aluminum Capacitor Cornell Dubilier Electronics (CDE) 7343-28 (EIA) 8V ESRD330M08R-F
Send this link via E-Mail
Help With This Screen
