CAP 470UF 25V ALUM ELECT SMD - AVS477M25G24T-F
470µF Aluminum Capacitor Cornell Dubilier Electronics (CDE) Radial - Surface Mount 25V AVS477M25G24T-F
| Digi-Key Part Number | AVS477M25G24T-F-ND |
1000 |
.26720 |
Extended Price
267.20 |
| Manufacturer Part Number | AVS477M25G24T-F | |||
| Description | CAP 470UF 25V ALUM ELECT SMD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | AVS477M25G24T-F |
| Vendor | Cornell Dubilier Electronics (CDE) |
| Category | Capacitors |
| Capacitance | 470µF |
| ESR (Equivalent Series Resistance) | 600.0 mOhm |
| Features | General Purpose |
| Lifetime @ Temp. | 2000 Hrs @ 85°C |
| Maximum Temperature | -40°C ~ 85°C |
| Size / Dimension | - |
| Lead Spacing | - |
| Surface Mount Land Size | - |
| Mounting Type | Surface Mount |
| Package / Case | Radial - Surface Mount |
| Packaging | Tape & Reel (TR) |
| Tolerance | ±20% |
| Voltage Rating | 25V |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
AVS477M25G24T F AVS477M25G24TF |
AVS477M25G24T-F Specification Sheet
CAP 470UF 25V ALUM ELECT SMD - AVS477M25G24T-F (AVS477M25G24T-F-ND)
Related parts 470µF Aluminum Capacitor Cornell Dubilier Electronics (CDE) Radial - Surface Mount 25V AVS477M25G24T-FCAP 470UF 25V ALUM ELECT SMD - AVS477M25G24T-F
Order 'cap 470uf 25v alum elect smd - AVS477M25G24T-F' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number AVS477M25G24T-F-ND.
CAP 470UF 25V ALUM ELECT SMD - AFC477M25G24B-F
Order 'cap 470uf 25v alum elect smd - AFC477M25G24B-F' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number AFC477M25G24B-F-ND.
CAP 470UF 25V ALUM ELECT SMD - AFC477M25G24T-F
Order 'cap 470uf 25v alum elect smd - AFC477M25G24T-F' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number AFC477M25G24T-F-ND.
CAP 470UF 25V ALUM ELECT SMD - AFK477M25G24B-F
Order 'cap 470uf 25v alum elect smd - AFK477M25G24B-F' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number AFK477M25G24B-F-ND.
CAP 470UF 25V ALUM ELECT SMD - AFK477M25G24T-F
Order 'cap 470uf 25v alum elect smd - AFK477M25G24T-F' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number AFK477M25G24T-F-ND.
CAP 470UF 25V ALUM ELECT SMD - AHA477M25G24B-F
Order 'cap 470uf 25v alum elect smd - AHA477M25G24B-F' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number AHA477M25G24B-F-ND.
CAP 470UF 25V ALUM ELECT SMD - AHA477M25G24T-F
Order 'cap 470uf 25v alum elect smd - AHA477M25G24T-F' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number AHA477M25G24T-F-ND.
CAP 470UF 25V ALUM ELECT SMD - AVS477M25G24B-F
Order 'cap 470uf 25v alum elect smd - AVS477M25G24B-F' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number AVS477M25G24B-F-ND.
CAP 100UF 25V ALUM ELECT SMD - AFC107M25F24B-F
Order 'cap 100uf 25v alum elect smd - AFC107M25F24B-F' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number AFC107M25F24B-F-ND.
CAP 100UF 25V ALUM ELECT SMD - AFC107M25F24T-F
Order 'cap 100uf 25v alum elect smd - AFC107M25F24T-F' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number AFC107M25F24T-F-ND.
CAP 22UF 25V ALUM ELECT SMD - AFC226M25D16B-F
Order 'cap 22uf 25v alum elect smd - AFC226M25D16B-F' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number AFC226M25D16B-F-ND.
CAP 22UF 25V ALUM ELECT SMD - AFC226M25D16T-F
Order 'cap 22uf 25v alum elect smd - AFC226M25D16T-F' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number AFC226M25D16T-F-ND.
CAP 220UF 25V ALUM ELECT SMD - AFC227M25G24B-F
Order 'cap 220uf 25v alum elect smd - AFC227M25G24B-F' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number AFC227M25G24B-F-ND.
CAP 220UF 25V ALUM ELECT SMD - AFC227M25G24T-F
Order 'cap 220uf 25v alum elect smd - AFC227M25G24T-F' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number AFC227M25G24T-F-ND.
CAP 33UF 25V ALUM ELECT SMD - AFC336M25D16B-F
Order 'cap 33uf 25v alum elect smd - AFC336M25D16B-F' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number AFC336M25D16B-F-ND.
Options for 470µF Aluminum Capacitor Cornell Dubilier Electronics (CDE) Radial - Surface Mount 25V AVS477M25G24T-F
Send this link via E-Mail
Help With This Screen
