470µF Aluminum Capacitor Cornell Dubilier Electronics (CDE) Radial - Surface Mount 6.3V AVS477M06F24T-F
CAP 470UF 6.3V ALUM ELECT SMD - AVS477M06F24T-F
| Digi-Key Part Number | AVS477M06F24T-F-ND |
1000 |
.20800 |
Extended Price
208.00 |
| Manufacturer Part Number | AVS477M06F24T-F | |||
| Description | CAP 470UF 6.3V ALUM ELECT SMD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | AVS477M06F24T-F |
| Vendor | Cornell Dubilier Electronics (CDE) |
| Category | Capacitors |
| Capacitance | 470µF |
| ESR (Equivalent Series Resistance) | 1.200 Ohm |
| Features | General Purpose |
| Lifetime @ Temp. | 2000 Hrs @ 85°C |
| Maximum Temperature | -40°C ~ 85°C |
| Size / Dimension | - |
| Lead Spacing | - |
| Surface Mount Land Size | - |
| Mounting Type | Surface Mount |
| Package / Case | Radial - Surface Mount |
| Packaging | Tape & Reel (TR) |
| Tolerance | ±20% |
| Voltage Rating | 6.3V |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
AVS477M06F24T F AVS477M06F24TF |
AVS477M06F24T-F Specification Sheet
CAP 470UF 6.3V ALUM ELECT SMD - AVS477M06F24T-F (AVS477M06F24T-F-ND)
Related parts 470µF Aluminum Capacitor Cornell Dubilier Electronics (CDE) Radial - Surface Mount 6.3V AVS477M06F24T-F470µF Aluminum Capacitor Cornell Dubilier Electronics (CDE) Radial - Surface Mount 6.3V AVS477M06F24T-F
Order 'cap 470uf 6.3v alum elect smd - AVS477M06F24T-F' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number AVS477M06F24T-F-ND.
470µF Aluminum Capacitor Cornell Dubilier Electronics (CDE) Radial - Surface Mount 6.3V AFK477M06F24B-F
Order 'cap 470uf 6.3v alum elect smd - AFK477M06F24B-F' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number AFK477M06F24B-F-ND.
470µF Aluminum Capacitor Cornell Dubilier Electronics (CDE) Radial - Surface Mount 6.3V AFK477M06F24T-F
Order 'cap 470uf 6.3v alum elect smd - AFK477M06F24T-F' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number AFK477M06F24T-F-ND.
470µF Aluminum Capacitor Cornell Dubilier Electronics (CDE) Radial - Surface Mount 63V AFK477M63P44B-F
Order 'cap 470uf 63v alum elect smd - AFK477M63P44B-F' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number AFK477M63P44B-F-ND.
470µF Aluminum Capacitor Cornell Dubilier Electronics (CDE) Radial - Surface Mount 63V AFK477M63P44T-F
Order 'cap 470uf 63v alum elect smd - AFK477M63P44T-F' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number AFK477M63P44T-F-ND.
470µF Aluminum Capacitor Cornell Dubilier Electronics (CDE) Radial - Surface Mount 6.3V AHA477M06F24B-F
Order 'cap 470uf 6.3v alum elect smd - AHA477M06F24B-F' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number AHA477M06F24B-F-ND.
470µF Aluminum Capacitor Cornell Dubilier Electronics (CDE) Radial - Surface Mount 6.3V AHA477M06F24T-F
Order 'cap 470uf 6.3v alum elect smd - AHA477M06F24T-F' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number AHA477M06F24T-F-ND.
470µF Aluminum Capacitor Cornell Dubilier Electronics (CDE) Radial - Surface Mount 6.3V AVS477M06F24B-F
Order 'cap 470uf 6.3v alum elect smd - AVS477M06F24B-F' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number AVS477M06F24B-F-ND.
100µF Aluminum Capacitor Cornell Dubilier Electronics (CDE) Radial - Surface Mount 6.3V AFC107M06D16B-F
Order 'cap 100uf 6.3v alum elect smd - AFC107M06D16B-F' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number AFC107M06D16B-F-ND.
100µF Aluminum Capacitor Cornell Dubilier Electronics (CDE) Radial - Surface Mount 6.3V AFC107M06D16T-F
Order 'cap 100uf 6.3v alum elect smd - AFC107M06D16T-F' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number AFC107M06D16T-F-ND.
1000µF Aluminum Capacitor Cornell Dubilier Electronics (CDE) Radial - Surface Mount 6.3V AFC108M06G24B-F
Order 'cap 1000uf 6.3v alum elect smd - AFC108M06G24B-F' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number AFC108M06G24B-F-ND.
1000µF Aluminum Capacitor Cornell Dubilier Electronics (CDE) Radial - Surface Mount 6.3V AFC108M06G24T-F
Order 'cap 1000uf 6.3v alum elect smd - AFC108M06G24T-F' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number AFC108M06G24T-F-ND.
1500µF Aluminum Capacitor Cornell Dubilier Electronics (CDE) Radial - Surface Mount 6.3V AFC158M06G24B-F
Order 'cap 1500uf 6.3v alum elect smd - AFC158M06G24B-F' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number AFC158M06G24B-F-ND.
1500µF Aluminum Capacitor Cornell Dubilier Electronics (CDE) Radial - Surface Mount 6.3V AFC158M06G24T-F
Order 'cap 1500uf 6.3v alum elect smd - AFC158M06G24T-F' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number AFC158M06G24T-F-ND.
22µF Aluminum Capacitor Cornell Dubilier Electronics (CDE) Radial - Surface Mount 6.3V AFC226M06B12B-F
Order 'cap 22uf 6.3v alum elect smd - AFC226M06B12B-F' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number AFC226M06B12B-F-ND.
Options for 470µF Aluminum Capacitor Cornell Dubilier Electronics (CDE) Radial - Surface Mount 6.3V AVS477M06F24T-F
Send this link via E-Mail
Help With This Screen
