CAP 47UF 63V ALUM ELECT SMD - AVS476M63F24T-F - Capacitors
47µF Aluminum Capacitor Cornell Dubilier Electronics (CDE) Radial - Surface Mount 63V AVS476M63F24T-F
| Digi-Key Part Number | AVS476M63F24T-F-ND |
1000 |
.22880 |
Extended Price
228.80 |
| Manufacturer Part Number | AVS476M63F24T-F | |||
| Description | CAP 47UF 63V ALUM ELECT SMD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | AVS476M63F24T-F |
| Vendor | Cornell Dubilier Electronics (CDE) |
| Category | Capacitors |
| Capacitance | 47µF |
| ESR (Equivalent Series Resistance) | 6.400 Ohm |
| Features | General Purpose |
| Lifetime @ Temp. | 2000 Hrs @ 85°C |
| Maximum Temperature | -40°C ~ 85°C |
| Size / Dimension | - |
| Lead Spacing | - |
| Surface Mount Land Size | - |
| Mounting Type | Surface Mount |
| Package / Case | Radial - Surface Mount |
| Packaging | Tape & Reel (TR) |
| Tolerance | ±20% |
| Voltage Rating | 63V |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
AVS476M63F24T F AVS476M63F24TF |
AVS476M63F24T-F Specification Sheet
CAP 47UF 63V ALUM ELECT SMD - AVS476M63F24T-F (AVS476M63F24T-F-ND) - Capacitors
Related parts 47µF Aluminum Capacitor Cornell Dubilier Electronics (CDE) Radial - Surface Mount 63V AVS476M63F24T-FCAP 47UF 63V ALUM ELECT SMD - AVS476M63F24T-F
Order 'cap 47uf 63v alum elect smd - AVS476M63F24T-F' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number AVS476M63F24T-F-ND.
CAP 47UF 6.3V ALUM ELECT SMD - AFC476M06C12B-F
Order 'cap 47uf 6.3v alum elect smd - AFC476M06C12B-F' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number AFC476M06C12B-F-ND.
CAP 47UF 6.3V ALUM ELECT SMD - AFC476M06C12T-F
Order 'cap 47uf 6.3v alum elect smd - AFC476M06C12T-F' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number AFC476M06C12T-F-ND.
CAP 4.7UF 63V ALUM ELECT SMD - AFK475M63C12B-F
Order 'cap 4.7uf 63v alum elect smd - AFK475M63C12B-F' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number AFK475M63C12B-F-ND.
CAP 4.7UF 63V ALUM ELECT SMD - AFK475M63C12T-F
Order 'cap 4.7uf 63v alum elect smd - AFK475M63C12T-F' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number AFK475M63C12T-F-ND.
CAP 47UF 6.3V ALUM ELECT SMD - AFK476M06B12B-F
Order 'cap 47uf 6.3v alum elect smd - AFK476M06B12B-F' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number AFK476M06B12B-F-ND.
CAP 47UF 6.3V ALUM ELECT SMD - AFK476M06B12T-F
Order 'cap 47uf 6.3v alum elect smd - AFK476M06B12T-F' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number AFK476M06B12T-F-ND.
CAP 47UF 6.3V ALUM ELECT SMD - AFK476M06C12B-F
Order 'cap 47uf 6.3v alum elect smd - AFK476M06C12B-F' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number AFK476M06C12B-F-ND.
CAP 47UF 6.3V ALUM ELECT SMD - AFK476M06C12T-F
Order 'cap 47uf 6.3v alum elect smd - AFK476M06C12T-F' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number AFK476M06C12T-F-ND.
CAP 47UF 63V ALUM ELECT SMD - AFK476M63F24B-F
Order 'cap 47uf 63v alum elect smd - AFK476M63F24B-F' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number AFK476M63F24B-F-ND.
CAP 47UF 63V ALUM ELECT SMD - AFK476M63F24T-F
Order 'cap 47uf 63v alum elect smd - AFK476M63F24T-F' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number AFK476M63F24T-F-ND.
CAP 47UF 6.3V ALUM ELECT SMD - AHA476M06B12B-F
Order 'cap 47uf 6.3v alum elect smd - AHA476M06B12B-F' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number AHA476M06B12B-F-ND.
CAP 47UF 6.3V ALUM ELECT SMD - AHA476M06B12T-F
Order 'cap 47uf 6.3v alum elect smd - AHA476M06B12T-F' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number AHA476M06B12T-F-ND.
CAP 47UF 6.3V ALUM ELECT SMD - AHA476M06C12B-F
Order 'cap 47uf 6.3v alum elect smd - AHA476M06C12B-F' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number AHA476M06C12B-F-ND.
CAP 47UF 6.3V ALUM ELECT SMD - AHA476M06C12T-F
Order 'cap 47uf 6.3v alum elect smd - AHA476M06C12T-F' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number AHA476M06C12T-F-ND.
Options for 47µF Aluminum Capacitor Cornell Dubilier Electronics (CDE) Radial - Surface Mount 63V AVS476M63F24T-F
Send this link via E-Mail
Help With This Screen
