CAP 10UF 35V ALUM ELECT SMD - AHA106M35C12T-F - Capacitors
| Digi-Key Part Number | AHA106M35C12T-F-ND |
2000 |
.09600 |
Extended Price
192.00 |
| Manufacturer Part Number | AHA106M35C12T-F | |||
| Description | CAP 10UF 35V ALUM ELECT SMD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | AHA106M35C12T-F |
| Vendor | Cornell Dubilier Electronics (CDE) |
| Category | Capacitors |
| Capacitance | 10µF |
| ESR (Equivalent Series Resistance) | 19.90 Ohm |
| Features | General Purpose |
| Lifetime @ Temp. | 1000 Hrs @ 105°C |
| Maximum Temperature | -55°C ~ 105°C |
| Size / Dimension | - |
| Lead Spacing | - |
| Surface Mount Land Size | - |
| Mounting Type | Surface Mount |
| Package / Case | Radial - Surface Mount |
| Packaging | Tape & Reel (TR) |
| Tolerance | ±20% |
| Voltage Rating | 35V |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
AHA106M35C12T F AHA106M35C12TF |
AHA106M35C12T-F Specification Sheet
CAP 10UF 35V ALUM ELECT SMD - AHA106M35C12T-F (AHA106M35C12T-F-ND) - Capacitors
Related parts Capacitors :CAP 10UF 35V ALUM ELECT SMD - AHA106M35C12T-F
Order 'cap 10uf 35v alum elect smd - AHA106M35C12T-F' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number AHA106M35C12T-F-ND.
CAP 1.0UF 35V ALUM ELECT SMD - AFC105M35B12B-F
Order 'cap 1.0uf 35v alum elect smd - AFC105M35B12B-F' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number AFC105M35B12B-F-ND.
CAP 1.0UF 35V ALUM ELECT SMD - AFC105M35B12T-F
Order 'cap 1.0uf 35v alum elect smd - AFC105M35B12T-F' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number AFC105M35B12T-F-ND.
CAP 10UF 35V ALUM ELECT SMD - AFC106M35C12B-F
Order 'cap 10uf 35v alum elect smd - AFC106M35C12B-F' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number AFC106M35C12B-F-ND.
CAP 10UF 35V ALUM ELECT SMD - AFC106M35C12T-F
Order 'cap 10uf 35v alum elect smd - AFC106M35C12T-F' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number AFC106M35C12T-F-ND.
CAP 10UF 35V ALUM ELECT SMD - AFK106M35B12B-F
Order 'cap 10uf 35v alum elect smd - AFK106M35B12B-F' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number AFK106M35B12B-F-ND.
CAP 10UF 35V ALUM ELECT SMD - AFK106M35B12T-F
Order 'cap 10uf 35v alum elect smd - AFK106M35B12T-F' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number AFK106M35B12T-F-ND.
CAP 10UF 35V ALUM ELECT SMD - AFK106M35C12B-F
Order 'cap 10uf 35v alum elect smd - AFK106M35C12B-F' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number AFK106M35C12B-F-ND.
CAP 10UF 35V ALUM ELECT SMD - AFK106M35C12T-F
Order 'cap 10uf 35v alum elect smd - AFK106M35C12T-F' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number AFK106M35C12T-F-ND.
CAP 10UF 35V ALUM ELECT SMD - AHA106M35B12B-F
Order 'cap 10uf 35v alum elect smd - AHA106M35B12B-F' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number AHA106M35B12B-F-ND.
CAP 10UF 35V ALUM ELECT SMD - AHA106M35B12T-F
Order 'cap 10uf 35v alum elect smd - AHA106M35B12T-F' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number AHA106M35B12T-F-ND.
CAP 10UF 35V ALUM ELECT SMD - AHA106M35C12B-F
Order 'cap 10uf 35v alum elect smd - AHA106M35C12B-F' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number AHA106M35C12B-F-ND.
CAP 10UF 35V ALUM ELECT SMD - AHD106M35C12B
Order 'cap 10uf 35v alum elect smd - AHD106M35C12B' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number AHD106M35C12B-ND.
CAP 10UF 35V ALUM ELECT SMD - AHD106M35C12T
Order 'cap 10uf 35v alum elect smd - AHD106M35C12T' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number AHD106M35C12T-ND.
CAP 10UF 35V ALUM ELECT SMD - AVS106M35B12B-F
Order 'cap 10uf 35v alum elect smd - AVS106M35B12B-F' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number AVS106M35B12B-F-ND.
Send this link via E-Mail
Help With This Screen
