3300µF Aluminum Capacitor Cornell Dubilier Electronics (CDE) Radial - Surface Mount 6.3V AFK338M06H32B-F
CAP 3300UF 6.3V ALUM ELECT SMD - AFK338M06H32B-F - Capacitors
| Digi-Key Part Number | AFK338M06H32B-F-ND |
300 |
1.09750 |
Extended Price
329.25 |
| Manufacturer Part Number | AFK338M06H32B-F | |||
| Description | CAP 3300UF 6.3V ALUM ELECT SMD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | AFK338M06H32B-F |
| Vendor | Cornell Dubilier Electronics (CDE) |
| Category | Capacitors |
| Capacitance | 3300µF |
| ESR (Equivalent Series Resistance) | 60.0 mOhm |
| Features | General Purpose |
| Lifetime @ Temp. | 5000 Hrs @ 105°C |
| Maximum Temperature | -55°C ~ 105°C |
| Size / Dimension | - |
| Lead Spacing | - |
| Surface Mount Land Size | - |
| Mounting Type | Surface Mount |
| Package / Case | Radial - Surface Mount |
| Packaging | Bulk |
| Tolerance | ±20% |
| Voltage Rating | 6.3V |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
AFK338M06H32B F AFK338M06H32BF |
AFK338M06H32B-F Specification Sheet
CAP 3300UF 6.3V ALUM ELECT SMD - AFK338M06H32B-F (AFK338M06H32B-F-ND) - Capacitors
Related parts 3300µF Aluminum Capacitor Cornell Dubilier Electronics (CDE) Radial - Surface Mount 6.3V AFK338M06H32B-F3300µF Aluminum Capacitor Cornell Dubilier Electronics (CDE) Radial - Surface Mount 6.3V AFK338M06H32B-F
Order 'cap 3300uf 6.3v alum elect smd - AFK338M06H32B-F' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number AFK338M06H32B-F-ND.
3300µF Aluminum Capacitor Cornell Dubilier Electronics (CDE) Radial - Surface Mount 6.3V AFK338M06H32T-F
Order 'cap 3300uf 6.3v alum elect smd - AFK338M06H32T-F' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number AFK338M06H32T-F-ND.
100µF Aluminum Capacitor Cornell Dubilier Electronics (CDE) Radial - Surface Mount 6.3V AFC107M06D16B-F
Order 'cap 100uf 6.3v alum elect smd - AFC107M06D16B-F' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number AFC107M06D16B-F-ND.
100µF Aluminum Capacitor Cornell Dubilier Electronics (CDE) Radial - Surface Mount 6.3V AFC107M06D16T-F
Order 'cap 100uf 6.3v alum elect smd - AFC107M06D16T-F' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number AFC107M06D16T-F-ND.
1000µF Aluminum Capacitor Cornell Dubilier Electronics (CDE) Radial - Surface Mount 6.3V AFC108M06G24B-F
Order 'cap 1000uf 6.3v alum elect smd - AFC108M06G24B-F' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number AFC108M06G24B-F-ND.
1000µF Aluminum Capacitor Cornell Dubilier Electronics (CDE) Radial - Surface Mount 6.3V AFC108M06G24T-F
Order 'cap 1000uf 6.3v alum elect smd - AFC108M06G24T-F' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number AFC108M06G24T-F-ND.
1500µF Aluminum Capacitor Cornell Dubilier Electronics (CDE) Radial - Surface Mount 6.3V AFC158M06G24B-F
Order 'cap 1500uf 6.3v alum elect smd - AFC158M06G24B-F' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number AFC158M06G24B-F-ND.
1500µF Aluminum Capacitor Cornell Dubilier Electronics (CDE) Radial - Surface Mount 6.3V AFC158M06G24T-F
Order 'cap 1500uf 6.3v alum elect smd - AFC158M06G24T-F' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number AFC158M06G24T-F-ND.
22µF Aluminum Capacitor Cornell Dubilier Electronics (CDE) Radial - Surface Mount 6.3V AFC226M06B12B-F
Order 'cap 22uf 6.3v alum elect smd - AFC226M06B12B-F' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number AFC226M06B12B-F-ND.
22µF Aluminum Capacitor Cornell Dubilier Electronics (CDE) Radial - Surface Mount 6.3V AFC226M06B12T-F
Order 'cap 22uf 6.3v alum elect smd - AFC226M06B12T-F' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number AFC226M06B12T-F-ND.
220µF Aluminum Capacitor Cornell Dubilier Electronics (CDE) Radial - Surface Mount 6.3V AFC227M06E16B-F
Order 'cap 220uf 6.3v alum elect smd - AFC227M06E16B-F' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number AFC227M06E16B-F-ND.
220µF Aluminum Capacitor Cornell Dubilier Electronics (CDE) Radial - Surface Mount 6.3V AFC227M06E16T-F
Order 'cap 220uf 6.3v alum elect smd - AFC227M06E16T-F' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number AFC227M06E16T-F-ND.
330µF Aluminum Capacitor Cornell Dubilier Electronics (CDE) Radial - Surface Mount 6.3V AFC337M06F24B-F
Order 'cap 330uf 6.3v alum elect smd - AFC337M06F24B-F' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number AFC337M06F24B-F-ND.
330µF Aluminum Capacitor Cornell Dubilier Electronics (CDE) Radial - Surface Mount 6.3V AFC337M06F24T-F
Order 'cap 330uf 6.3v alum elect smd - AFC337M06F24T-F' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number AFC337M06F24T-F-ND.
47µF Aluminum Capacitor Cornell Dubilier Electronics (CDE) Radial - Surface Mount 6.3V AFC476M06C12B-F
Order 'cap 47uf 6.3v alum elect smd - AFC476M06C12B-F' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number AFC476M06C12B-F-ND.
Options for 3300µF Aluminum Capacitor Cornell Dubilier Electronics (CDE) Radial - Surface Mount 6.3V AFK338M06H32B-F
Send this link via E-Mail
Help With This Screen
