Keywords:





RFM Rf Receiver, Transmitter, And Transceiver Finished Unit Rf/if And Rfid ZN-241GU

2.4 GHZ, 802.15.4 USB MODEM/RS-2 - ZN-241GU

Digi-Key Part Number 583-1135-ND
Price Break Unit Price Extended Price
1 129.00000 129.00
Manufacturer Part NumberZN-241GU
Description2.4 GHZ, 802.15.4 USB MODEM/RS-2
Quantity Available
All prices are in US dollars.

Non-Stock
Purchase RFM Rf Receiver, Transmitter, And Transceiver Finished Unit Rf/if And Rfid ZN-241GU
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specifications for RFM Rf Receiver, Transmitter, And Transceiver Finished Unit Rf/if And Rfid ZN-241GU
Technical/Catalog InformationZN-241GU
VendorRFM
CategoryRF/IF and RFID
Modulation or Protocol802.15.4
Data Rate - Maximum250kbps
Power - Output18dBm
Frequency2.4GHz
ApplicationsGeneral Purpose
Sensitivity-95dBm
Voltage - Supply6 V ~ 12 V
Package / CasePackaged Unit
Features16 User Selectable Channels
InterfaceUSB
FunctionTransceiver, 802.15.4, Modem
Lead Free StatusRequest Inventory Verification
RoHS StatusRequest Inventory Verification
Other Names ZN 241GU
ZN241GU
583 1135 ND
5831135ND
583-1135

ZN-241GU Specification Sheet
Image of 2.4 GHZ, 802.15.4 USB MODEM/RS-2 - ZN-241GU
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2.4 GHZ, 802.15.4 USB MODEM/RS-2 - ZN-241GU (583-1135-ND)

Related parts RFM Rf Receiver, Transmitter, And Transceiver Finished Unit Rf/if And Rfid ZN-241GU
RFM Rf Receiver, Transmitter, And Transceiver Finished Unit Rf/if And Rfid ZN-241GU
 Order '2.4 ghz, 802.15.4 usb modem/rs-2 - ZN-241GU' online from Digi-Key. Manufactured by RFM. Digi-Key part number 583-1135-ND.
RFM Rf Receiver, Transmitter, And Transceiver Finished Unit Rf/if And Rfid ZN-241GI
 Order '2.4 ghz, 802.15.4 half-duplex rs - ZN-241GI' online from Digi-Key. Manufactured by RFM. Digi-Key part number 583-1131-ND.
RFM Rf Receiver, Transmitter, And Transceiver Finished Unit Rf/if And Rfid ZN-241G
 Order '2.4 ghz, 802.15.4 rs-232 modem, - ZN-241G' online from Digi-Key. Manufactured by RFM. Digi-Key part number 583-1130-ND.
RFM Rf Transceiver Rf/if And Rfid LPR2400
 Order 'lpr, 2.4 ghz 802.15.4 - LPR2400' online from Digi-Key. Manufactured by RFM. Digi-Key part number 583-1059-ND.
RFM Rf Transceiver Rf/if And Rfid LPR2400ER
 Order 'lpr, 2.4 ghz 802.15.4 - LPR2400ER' online from Digi-Key. Manufactured by RFM. Digi-Key part number 583-1060-ND.
Honeywell Sensing and Control/Clarostat Ohm Accessory Potentiometers, Variable Resistors Turn RS-2
 Order '2" shaft for a43 series pot - RS-2' online from Digi-Key. Manufactured by Honeywell Sensing and Control/Clarostat. Digi-Key part number RS-2-ND.
Bridge Rectifier Discrete Semiconductor Product 2A 50V Comchip Technology Single Phase RS201-G
 Order 'rect bridge cell 50v 2a rs-2 - RS201-G' online from Digi-Key. Manufactured by Comchip Technology. Digi-Key part number 641-1351-ND.
Bridge Rectifier Discrete Semiconductor Product 2A 400V Comchip Technology Single Phase RS204-G
 Order 'rect bridge cell 400v 2a rs-2 - RS204-G' online from Digi-Key. Manufactured by Comchip Technology. Digi-Key part number 641-1352-ND.
Bridge Rectifier Discrete Semiconductor Product 2A 1000V Comchip Technology Single Phase RS207-G
 Order 'rect bridge cell 1000v 2a rs-2 - RS207-G' online from Digi-Key. Manufactured by Comchip Technology. Digi-Key part number 641-1353-ND.
Accessory Switch Monitor, Wireless - 2.4 GHz Radio with Antenna Honeywell Sensing and Control WPMM1A03A
 Order 'monitor wgla series 3db antenna - WPMM1A03A' online from Digi-Key. Manufactured by Honeywell Sensing and Control. Digi-Key part number 480-3320-ND.
Accessory Switch Monitor, Wireless - 2.4 GHz Radio with Antenna Honeywell Sensing and Control WPMM1A05A
 Order 'monitor wgla series 5db antenna - WPMM1A05A' online from Digi-Key. Manufactured by Honeywell Sensing and Control. Digi-Key part number 480-3321-ND.
Through Hole, Right Angle, Horizontal Usb, Ieee-1394 (firewire), Dvi, Hdmi Connectors, Interconnect TE Connectivity USB - A 292303-2
 Order 'conn usb type a r/a pcb - 292303-2' online from Digi-Key. Manufactured by TE Connectivity. Digi-Key part number 292303-2-ND.
Through Hole, Right Angle, Horizontal Usb, Ieee-1394 (firewire), Dvi, Hdmi Connectors, Interconnect TE Connectivity USB - B 292304-2
 Order 'conn usb rcpt 4ps r/a type b t/h - 292304-2' online from Digi-Key. Manufactured by TE Connectivity. Digi-Key part number A98573-ND.
Through Hole, Right Angle, Horizontal Usb, Ieee-1394 (firewire), Dvi, Hdmi Connectors, Interconnect TE Connectivity USB - A 787616-2
 Order 'conn usb rcpt type a r/a pcb - 787616-2' online from Digi-Key. Manufactured by TE Connectivity. Digi-Key part number 787616-2-ND.
Through Hole, Right Angle, Horizontal Usb, Ieee-1394 (firewire), Dvi, Hdmi Connectors, Interconnect TE Connectivity USB - B 787780-2
 Order 'conn usb rcpt 4pos r/a type b - 787780-2' online from Digi-Key. Manufactured by TE Connectivity. Digi-Key part number 787780-2-ND.

Options for RFM Rf Receiver, Transmitter, And Transceiver Finished Unit Rf/if And Rfid ZN-241GU
Send this link via E-Mail
Help With This Screen

2.4 GHZ, 802.15.4 USB MODEM/RS-2 - ZN-241GU
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Category Title Title Manufacturer Category Manufacturer Part No. Most Popular Popularity Top Sellers Favorites Recommendations Most Popular Popularity Top Sellers Favorites Recommendations Most Popular Popularity Top Sellers Favorites Recommendations Component Title Manufacturer Category Manufacturer Part No. Category Manufacturer Part No. Title Title Manufacturer Category Manufacturer Part No.
Previous: 2.4 GHZ, 802.15.4 RS-232 MODEM, - ZN-241G Next: 2.45GHZ GAIN ANT N-TYPE - ANT-2.4-OM-CM-01-N
2.4 GHZ, 802.15.4 USB MODEM/RS-2 - ZN-241GU