IDC CABLE - AKR44H/AE44G/AKR44H - A3DDH-4436G
| Digi-Key Part Number | A3DDH-4436G-ND |
1 10 100 250 500 1000 2500 5000 |
15.69000 12.77400 9.41250 8.12388 7.56360 6.52150 6.16293 5.96123 |
Extended Price
15.69 127.74 941.25 2030.97 3781.80 6521.50 15407.33 29806.15 |
| Manufacturer Part Number | A3DDH-4436G | |||
| Description | IDC CABLE - AKR44H/AE44G/AKR44H | |||
| Quantity Available | 0 - Value Added Item | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | A3DDH-4436G |
| Vendor | AMP/Tyco Electronics |
| Category | Cable, Cable Assembly, Wire |
| Cable Type | Ribbon, 0.05" |
| Connector Type | Rectangular 44 pos Female to Female |
| Overall Length | 36 in [Typ] |
| Cable Color | Gray |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
A3DDH 4436G A3DDH4436G |
IDC CABLE - AKR44H/AE44G/AKR44H - A3DDH-4436G (A3DDH-4436G-ND)
Related parts:IDC CABLE - AKC44H/AE44G/AKC44H - A3CCH-4436G
Order 'idc cable - akc44h/ae44g/akc44h - A3CCH-4436G' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3CCH-4436G-ND.
IDC CABLE - AKR44H/AE44G/AKR44H - A3DDH-4436G
Order 'idc cable - akr44h/ae44g/akr44h - A3DDH-4436G' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3DDH-4436G-ND.
IDC CABLE - AKR44H/AE44G/X - A1DXH-4436G
Order 'idc cable - akr44h/ae44g/x - A1DXH-4436G' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A1DXH-4436G-ND.
IDC CABLE - AKR44H/AE44G/AKR44H - A3DDH-4406G
Order 'idc cable - akr44h/ae44g/akr44h - A3DDH-4406G' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3DDH-4406G-ND.
IDC CABLE - AKR44H/AE44G/AKR44H - A3DDH-4418G
Order 'idc cable - akr44h/ae44g/akr44h - A3DDH-4418G' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3DDH-4418G-ND.
IDC CABLE - AKR44H/AE44M/AKR44H - A3DDH-4406M
Order 'idc cable - akr44h/ae44m/akr44h - A3DDH-4406M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3DDH-4406M-ND.
IDC CABLE - AKR44H/AE44M/AKR44H - A3DDH-4418M
Order 'idc cable - akr44h/ae44m/akr44h - A3DDH-4418M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3DDH-4418M-ND.
IDC CABLE - AKR44H/AE44M/AKR44H - A3DDH-4436M
Order 'idc cable - akr44h/ae44m/akr44h - A3DDH-4436M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3DDH-4436M-ND.
IDC CABLE - AKR44H/AE44M/X - A1DXH-4436M
Order 'idc cable - akr44h/ae44m/x - A1DXH-4436M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A1DXH-4436M-ND.
IDC CABLE-AKN44A/ AE50G / X - A1CXA-4436G
Order 'idc cable-akn44a/ ae50g / x - A1CXA-4436G' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A1CXA-4436G-ND.
IDC CABLE-AKC44G/ AE50G / X - A1CXG-4436G
Order 'idc cable-akc44g/ ae50g / x - A1CXG-4436G' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A1CXG-4436G-ND.
IDC CABLE-AKP44A/ AE50G / X - A1DXA-4436G
Order 'idc cable-akp44a/ ae50g / x - A1DXA-4436G' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A1DXA-4436G-ND.
IDC CABLE-AKR44G/ AE50G / X - A1DXG-4436G
Order 'idc cable-akr44g/ ae50g / x - A1DXG-4436G' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A1DXG-4436G-ND.
IDC CABLE-APK44A/ AE50G / X - A1KXA-4436G
Order 'idc cable-apk44a/ ae50g / x - A1KXA-4436G' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A1KXA-4436G-ND.
IDC CABLE-APR44A/ AE50G / X - A1RXA-4436G
Order 'idc cable-apr44a/ ae50g / x - A1RXA-4436G' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A1RXA-4436G-ND.
Send this link via E-Mail
Help With This Screen