DM1810 916.5 MHZ QUICK KIT, BASE - DM1810-916-QK - RF and RFID
RFM Rf Evaluation & Development Kit & Board 916MHz DM1810-916M DM1810-916-QK
| Digi-Key Part Number | 583-1038-ND |
1 |
199.00000 |
Extended Price
199.00 |
| Manufacturer Part Number | DM1810-916-QK | |||
| Description | DM1810 916.5 MHZ QUICK KIT, BASE | |||
| Quantity Available | 3 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | DM1810-916-QK |
| Vendor | RFM |
| Category | RF and RFID |
| Type | Transceiver |
| Supplied Contents | Board, 4 Modules, 3 Connectors, CD |
| For Use With/Related Products | DM1810-916M |
| Frequency | 916MHz |
| Drawing Number | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
DM1810 916 QK DM1810916QK 583 1038 ND 5831038ND 583-1038 |
DM1810-916-QK Specification Sheet
DM1810 916.5 MHZ QUICK KIT, BASE - DM1810-916-QK (583-1038-ND) - RF and RFID
Related parts RFM Rf Evaluation & Development Kit & Board 916MHz DM1810-916M DM1810-916-QKDM1810 916.5 MHZ QUICK KIT, BASE - DM1810-916-QK
Order 'dm1810 916.5 mhz quick kit, base - DM1810-916-QK' online from Digi-Key. Manufactured by RFM. Digi-Key part number 583-1038-ND.
DM1810 433.92 MHZ QUICK KIT, BAS - DM1810-434-QK
Order 'dm1810 433.92 mhz quick kit, bas - DM1810-434-QK' online from Digi-Key. Manufactured by RFM. Digi-Key part number 583-1033-ND.
DM1810 916.5 MHZ DEVELOPMENT KIT - DM1810-916-DK
Order 'dm1810 916.5 mhz development kit - DM1810-916-DK' online from Digi-Key. Manufactured by RFM. Digi-Key part number 583-1034-ND.
DM2200 916.5 MHZ DEVELOPMENT KIT - DM2200-916-DK
Order 'dm2200 916.5 mhz development kit - DM2200-916-DK' online from Digi-Key. Manufactured by RFM. Digi-Key part number 583-1041-ND.
DM1810 916.5 MHZ MESH MODULE BAS - DM1810-916MB
Order 'dm1810 916.5 mhz mesh module bas - DM1810-916MB' online from Digi-Key. Manufactured by RFM. Digi-Key part number 583-1035-ND.
DM1810 916.5 MHZ MESH MODULE FIE - DM1810-916MN
Order 'dm1810 916.5 mhz mesh module fie - DM1810-916MN' online from Digi-Key. Manufactured by RFM. Digi-Key part number 583-1036-ND.
DM1810 916.5 MHZ MESH MODULE ROU - DM1810-916MR
Order 'dm1810 916.5 mhz mesh module rou - DM1810-916MR' online from Digi-Key. Manufactured by RFM. Digi-Key part number 583-1037-ND.
916.5 MHZ, 10 MW MESH MODULE, SE - DM2200-916VM
Order '916.5 mhz, 10 mw mesh module, se - DM2200-916VM' online from Digi-Key. Manufactured by RFM. Digi-Key part number 583-1042-ND.
916.5 MHZ, 10 MW MESH MODULE, SE - DM2200-916VM-1
Order '916.5 mhz, 10 mw mesh module, se - DM2200-916VM-1' online from Digi-Key. Manufactured by RFM. Digi-Key part number 583-1043-ND.
ASH RX 115.2 KBPS 916.5 MHZ - RX6000
Order 'ash rx 115.2 kbps 916.5 mhz - RX6000' online from Digi-Key. Manufactured by RFM. Digi-Key part number 583-1075-2-ND.
ASH TR 115.2 KBPS 916.5 MHZ - TR1000
Order 'ash tr 115.2 kbps 916.5 mhz - TR1000' online from Digi-Key. Manufactured by RFM. Digi-Key part number 583-1088-2-ND.
ASH TR 115.2 KBPS 916.5 MHZ - TR8000
Order 'ash tr 115.2 kbps 916.5 mhz - TR8000' online from Digi-Key. Manufactured by RFM. Digi-Key part number 583-1092-2-ND.
ASH TX 115.2 KBPS 916.5 MHZ - TX6000
Order 'ash tx 115.2 kbps 916.5 mhz - TX6000' online from Digi-Key. Manufactured by RFM. Digi-Key part number 583-1097-2-ND.
ASH RX 115.2 KBPS 916.5 MHZ - RX6000
Order 'ash rx 115.2 kbps 916.5 mhz - RX6000' online from Digi-Key. Manufactured by RF MONOLITHICS INC (VA). Digi-Key part number 583-1075-1-ND.
ASH RX 115.2 KBPS 916.5 MHZ - RX6000
Order 'ash rx 115.2 kbps 916.5 mhz - RX6000' online from Digi-Key. Manufactured by RF MONOLITHICS INC (VA). Digi-Key part number 583-1075-6-ND.
Options for RFM Rf Evaluation & Development Kit & Board 916MHz DM1810-916M DM1810-916-QK
Send this link via E-Mail
Help With This Screen
