CONN TERMINAL BLK 1-3POS 5.08MM - 1715857 - Connectors
Terminal Block - Wire To Board Connector Phoenix Contact Through Hole Positions Stamped 1715857
| Digi-Key Part Number | 277-1976-ND |
1 10 50 100 |
1.69000 1.44500 1.35000 1.24200 |
Extended Price
1.69 14.45 67.50 124.20 |
| Manufacturer Part Number | 1715857 | |||
| Description | CONN TERMINAL BLK 1-3POS 5.08MM | |||
| Quantity Available | 105 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 1715857 |
| Vendor | Phoenix Contact |
| Category | Connectors |
| Color | Green |
| Current | 10A |
| Features | Positions Stamped |
| Mating Orientation | Horizontal with Board |
| Mounting Type | Through Hole |
| Pitch | 0.200" (5.08mm) |
| Terminal Block Type | Wire to Board |
| Termination | Screw |
| Voltage | 300V |
| Wire Gauge | 14-30 AWG |
| Number of Levels | 1 |
| Positions Per Level | 3 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
1715857 1715857 277 1976 ND 2771976ND 277-1976 |
1715857 Specification Sheet
CONN TERMINAL BLK 1-3POS 5.08MM - 1715857 (277-1976-ND) - Connectors
Related parts Terminal Block - Wire To Board Connector Phoenix Contact Through Hole Positions Stamped 1715857CONN TERMINAL BLK 1-3POS 5.08MM - 1715857
Order 'conn terminal blk 1-3pos 5.08mm - 1715857' online from Digi-Key. Manufactured by Phoenix Contact. Digi-Key part number 277-1976-ND.
CONN TERMINAL BLK 1-2POS 5.08MM - 1872392
Order 'conn terminal blk 1-2pos 5.08mm - 1872392' online from Digi-Key. Manufactured by Phoenix Contact. Digi-Key part number 277-1975-ND.
CONN TERMINAL BLK 1-4POS 5.08MM - 1715860
Order 'conn terminal blk 1-4pos 5.08mm - 1715860' online from Digi-Key. Manufactured by Phoenix Contact. Digi-Key part number 277-1977-ND.
CONN TERMINAL BLK 1-5POS 5.08MM - 1907089
Order 'conn terminal blk 1-5pos 5.08mm - 1907089' online from Digi-Key. Manufactured by Phoenix Contact. Digi-Key part number 277-1978-ND.
CONN TERM BLK 1-3POS 5.08MM - 1907238
Order 'conn term blk 1-3pos 5.08mm - 1907238' online from Digi-Key. Manufactured by Phoenix Contact. Digi-Key part number 277-1984-ND.
CONN TERM BLK 1-2POS 5.08MM - 1904383
Order 'conn term blk 1-2pos 5.08mm - 1904383' online from Digi-Key. Manufactured by Phoenix Contact. Digi-Key part number 277-1983-ND.
CONN TERM BLK 1-5POS 5.08MM - 1995046
Order 'conn term blk 1-5pos 5.08mm - 1995046' online from Digi-Key. Manufactured by Phoenix Contact. Digi-Key part number 277-1985-ND.
CONN TERMINAL BLOCK 1-3POS 5MM - 1889851
Order 'conn terminal block 1-3pos 5mm - 1889851' online from Digi-Key. Manufactured by Phoenix Contact. Digi-Key part number 277-1972-ND.
CONN TERMINAL BLOCK 1-3POS 5MM - 1734669
Order 'conn terminal block 1-3pos 5mm - 1734669' online from Digi-Key. Manufactured by Phoenix Contact. Digi-Key part number 277-1980-ND.
CONN TERMINAL BLOCK 1-2POS 5MM - 1871526
Order 'conn terminal block 1-2pos 5mm - 1871526' online from Digi-Key. Manufactured by Phoenix Contact. Digi-Key part number 277-1971-ND.
CONN TERMINAL BLOCK 1-4POS 5MM - 1928194
Order 'conn terminal block 1-4pos 5mm - 1928194' online from Digi-Key. Manufactured by Phoenix Contact. Digi-Key part number 277-1973-ND.
CONN TERMINAL BLOCK 1-5POS 5MM - 1718003
Order 'conn terminal block 1-5pos 5mm - 1718003' online from Digi-Key. Manufactured by Phoenix Contact. Digi-Key part number 277-1974-ND.
CONN TERMINAL BLOCK 1-2POS 5MM - 1734656
Order 'conn terminal block 1-2pos 5mm - 1734656' online from Digi-Key. Manufactured by Phoenix Contact. Digi-Key part number 277-1979-ND.
CONN TERMINAL BLOCK 1-4POS 5MM - 1933341
Order 'conn terminal block 1-4pos 5mm - 1933341' online from Digi-Key. Manufactured by Phoenix Contact. Digi-Key part number 277-1981-ND.
CONN TERMINAL BLOCK 1-5POS 5MM - 1710515
Order 'conn terminal block 1-5pos 5mm - 1710515' online from Digi-Key. Manufactured by Phoenix Contact. Digi-Key part number 277-1982-ND.
Options for Terminal Block - Wire To Board Connector Phoenix Contact Through Hole Positions Stamped 1715857
Send this link via E-Mail
Help With This Screen
