CARD MALE EXTENDER .100 20POS AU - EBC10MMRN - Connectors
| Digi-Key Part Number | S7330-ND |
1 10 100 500 1000 5000 |
8.13000 6.45000 4.51500 3.61200 3.35400 3.22500 |
Extended Price
8.13 64.50 451.50 1806.00 3354.00 16125.00 |
| Manufacturer Part Number | EBC10MMRN | |||
| Description | CARD MALE EXTENDER .100 20POS AU | |||
| Quantity Available | 150 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | EBC10MMRN |
| Vendor | Sullins Connector Solutions |
| Category | Connectors |
| Card Thickness | 0.062" (1.57mm) |
| Card Type | Fits Female Edgecards |
| Contact Finish | Gold |
| Mounting Type | Board Edge, Straddle Mount |
| Features | Card Extender |
| Number of Positions | 20 |
| Number of Rows | 2 |
| Pitch | 0.100" (2.54mm) |
| Packaging | Tray |
| Color | Blue |
| Contact Finish Thickness | 10µin (0.25µm) |
| Gender | Male |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
EBC10MMRN EBC10MMRN S7330 ND S7330ND S7330 |
EBC10MMRN Specification Sheet
CARD MALE EXTENDER .100 20POS AU - EBC10MMRN (S7330-ND) - Connectors
Related parts Connectors :CARD MALE EXTENDER .100 20POS AU - EBC10MMRN
Order 'card male extender .100 20pos au - EBC10MMRN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number S7330-ND.
CARD MALE EXTENDER .100 20POS AU - EBC10MMNN
Order 'card male extender .100 20pos au - EBC10MMNN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number S7318-ND.
CARD MALE EXTENDER .100 20POS AU - EBC10MMND
Order 'card male extender .100 20pos au - EBC10MMND' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBC10MMND-ND.
CARD MALE EXTENDER .100 20POS AU - EBC10MMRD
Order 'card male extender .100 20pos au - EBC10MMRD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBC10MMRD-ND.
CARD MALE EXTENDER .100 12POS AU - EBC06MMNN
Order 'card male extender .100 12pos au - EBC06MMNN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number S7317-ND.
CARD MALE EXTENDER .100 24POS AU - EBC12MMNN
Order 'card male extender .100 24pos au - EBC12MMNN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number S7319-ND.
CARD MALE EXTENDER .100 30POS AU - EBC15MMNN
Order 'card male extender .100 30pos au - EBC15MMNN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number S7320-ND.
CARD MALE EXTENDER .100 36POS AU - EBC18MMNN
Order 'card male extender .100 36pos au - EBC18MMNN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number S7321-ND.
CARD MALE EXTENDER .100 40POS AU - EBC20MMNN
Order 'card male extender .100 40pos au - EBC20MMNN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number S7322-ND.
CARD MALE EXTENDER .100 44POS AU - EBC22MMNN
Order 'card male extender .100 44pos au - EBC22MMNN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number S7323-ND.
CARD MALE EXTENDER .100 50POS AU - EBC25MMNN
Order 'card male extender .100 50pos au - EBC25MMNN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number S7324-ND.
CARD MALE EXTENDER .100 60POS AU - EBC30MMNN
Order 'card male extender .100 60pos au - EBC30MMNN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number S7325-ND.
CARD MALE EXTENDER .100 70POS AU - EBC35MMNN
Order 'card male extender .100 70pos au - EBC35MMNN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number S7326-ND.
CARD MALE EXTENDER .100 72POS AU - EBC36MMNN
Order 'card male extender .100 72pos au - EBC36MMNN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number S7327-ND.
CARD MALE EXTENDER .100 100POS A - EBC50MMNN
Order 'card male extender .100 100pos a - EBC50MMNN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number S7328-ND.
Send this link via E-Mail
Help With This Screen
