Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Fits Female Edgecards Card Extender EBC06MMRN
CARD MALE EXTENDER .100 12POS AU - EBC06MMRN - Connectors
| Digi-Key Part Number | S7329-ND |
1 10 100 500 1000 5000 |
6.93000 5.50000 3.85000 3.08000 2.86000 2.75000 |
Extended Price
6.93 55.00 385.00 1540.00 2860.00 13750.00 |
| Manufacturer Part Number | EBC06MMRN | |||
| Description | CARD MALE EXTENDER .100 12POS AU | |||
| Quantity Available | 150 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | EBC06MMRN |
| Vendor | Sullins Connector Solutions |
| Category | Connectors |
| Card Thickness | 0.062" (1.57mm) |
| Card Type | Fits Female Edgecards |
| Contact Finish | Gold |
| Mounting Type | Board Edge, Straddle Mount |
| Features | Card Extender |
| Number of Positions | 12 |
| Number of Rows | 2 |
| Pitch | 0.100" (2.54mm) |
| Packaging | Tray |
| Color | Blue |
| Contact Finish Thickness | 10µin (0.25µm) |
| Gender | Male |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
EBC06MMRN EBC06MMRN S7329 ND S7329ND S7329 |
EBC06MMRN Specification Sheet
CARD MALE EXTENDER .100 12POS AU - EBC06MMRN (S7329-ND) - Connectors
Related parts Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Fits Female Edgecards Card Extender EBC06MMRNGold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Fits Female Edgecards Card Extender EBC06MMRN
Order 'card male extender .100 12pos au - EBC06MMRN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number S7329-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Fits Female Edgecards Card Extender EBC06MMNN
Order 'card male extender .100 12pos au - EBC06MMNN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number S7317-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Fits Female Edgecards Card Extender, Flange EBC06MMND
Order 'card male extender .100 12pos au - EBC06MMND' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBC06MMND-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Fits Female Edgecards Card Extender, Flange EBC06MMRD
Order 'card male extender .100 12pos au - EBC06MMRD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBC06MMRD-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Fits Female Edgecards Card Extender EBC10MMNN
Order 'card male extender .100 20pos au - EBC10MMNN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number S7318-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Fits Female Edgecards Card Extender EBC12MMNN
Order 'card male extender .100 24pos au - EBC12MMNN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number S7319-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Fits Female Edgecards Card Extender EBC15MMNN
Order 'card male extender .100 30pos au - EBC15MMNN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number S7320-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Fits Female Edgecards Card Extender EBC18MMNN
Order 'card male extender .100 36pos au - EBC18MMNN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number S7321-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Fits Female Edgecards Card Extender EBC20MMNN
Order 'card male extender .100 40pos au - EBC20MMNN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number S7322-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Fits Female Edgecards Card Extender EBC22MMNN
Order 'card male extender .100 44pos au - EBC22MMNN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number S7323-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Fits Female Edgecards Card Extender EBC25MMNN
Order 'card male extender .100 50pos au - EBC25MMNN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number S7324-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Fits Female Edgecards Card Extender EBC30MMNN
Order 'card male extender .100 60pos au - EBC30MMNN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number S7325-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Fits Female Edgecards Card Extender EBC35MMNN
Order 'card male extender .100 70pos au - EBC35MMNN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number S7326-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Fits Female Edgecards Card Extender EBC36MMNN
Order 'card male extender .100 72pos au - EBC36MMNN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number S7327-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Fits Female Edgecards Card Extender EBC50MMNN
Order 'card male extender .100 100pos a - EBC50MMNN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number S7328-ND.
Options for Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Fits Female Edgecards Card Extender EBC06MMRN
Send this link via E-Mail
Help With This Screen
