CARD MALE EXTENDER .100 100POS A - EBC50MMNN
| Digi-Key Part Number | S7328-ND |
1 10 100 500 1000 5000 |
18.52000 14.70000 10.29000 8.23200 7.64400 7.35000 |
Extended Price
18.52 147.00 1029.00 4116.00 7644.00 36750.00 |
| Manufacturer Part Number | EBC50MMNN | |||
| Description | CARD MALE EXTENDER .100 100POS A | |||
| Quantity Available | 148 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | EBC50MMNN |
| Vendor | Sullins Connector Solutions |
| Category | Connectors |
| Card Thickness | 0.062" (1.57mm) |
| Card Type | Fits Female Edgecards |
| Contact Finish | Gold |
| Mounting Type | Board Edge, Straddle Mount |
| Features | Card Extender |
| Number of Positions | 100 |
| Number of Rows | 2 |
| Pitch | 0.100" (2.54mm) |
| Packaging | Tray |
| Color | Blue |
| Contact Finish Thickness | 10µin (0.25µm) |
| Gender | Male |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
EBC50MMNN EBC50MMNN S7328 ND S7328ND S7328 |
EBC50MMNN Specification Sheet
CARD MALE EXTENDER .100 100POS A - EBC50MMNN (S7328-ND)
Related parts :CARD MALE EXTENDER .100 100POS A - EBC50MMNN
Order 'card male extender .100 100pos a - EBC50MMNN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number S7328-ND.
CARD MALE EXTENDER .100 100POS A - EBC50MMRN
Order 'card male extender .100 100pos a - EBC50MMRN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number S7340-ND.
CARD MALE EXTENDER .100 12POS AU - EBC06MMNN
Order 'card male extender .100 12pos au - EBC06MMNN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number S7317-ND.
CARD MALE EXTENDER .100 20POS AU - EBC10MMNN
Order 'card male extender .100 20pos au - EBC10MMNN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number S7318-ND.
CARD MALE EXTENDER .100 24POS AU - EBC12MMNN
Order 'card male extender .100 24pos au - EBC12MMNN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number S7319-ND.
CARD MALE EXTENDER .100 30POS AU - EBC15MMNN
Order 'card male extender .100 30pos au - EBC15MMNN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number S7320-ND.
CARD MALE EXTENDER .100 36POS AU - EBC18MMNN
Order 'card male extender .100 36pos au - EBC18MMNN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number S7321-ND.
CARD MALE EXTENDER .100 40POS AU - EBC20MMNN
Order 'card male extender .100 40pos au - EBC20MMNN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number S7322-ND.
CARD MALE EXTENDER .100 44POS AU - EBC22MMNN
Order 'card male extender .100 44pos au - EBC22MMNN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number S7323-ND.
CARD MALE EXTENDER .100 50POS AU - EBC25MMNN
Order 'card male extender .100 50pos au - EBC25MMNN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number S7324-ND.
CARD MALE EXTENDER .100 60POS AU - EBC30MMNN
Order 'card male extender .100 60pos au - EBC30MMNN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number S7325-ND.
CARD MALE EXTENDER .100 70POS AU - EBC35MMNN
Order 'card male extender .100 70pos au - EBC35MMNN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number S7326-ND.
CARD MALE EXTENDER .100 72POS AU - EBC36MMNN
Order 'card male extender .100 72pos au - EBC36MMNN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number S7327-ND.
CARD MALE EXTENDER .100 12POS AU - EBC06MMRN
Order 'card male extender .100 12pos au - EBC06MMRN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number S7329-ND.
CARD MALE EXTENDER .100 20POS AU - EBC10MMRN
Order 'card male extender .100 20pos au - EBC10MMRN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number S7330-ND.
Send this link via E-Mail
Help With This Screen
