MOSFET N-CH 30V 12A 8-SOP - RJK0355DSP-00#J0 - Discrete Semiconductor Products
Mosfet - Single Discrete Semiconductor Product 12A 30V 1.8W Renesas Technology America (VA) Surface Mount RJK0355DSP-00#J0
| Digi-Key Part Number | RJK0355DSP-00#J0CT-ND |
1 25 100 250 500 1000 |
.84000 .71400 .63000 .58800 .52500 .42000 |
Extended Price
0.84 17.85 63.00 147.00 262.50 420.00 |
| Manufacturer Part Number | RJK0355DSP-00#J0 | |||
| Description | MOSFET N-CH 30V 12A 8-SOP | |||
| Quantity Available | 4892 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | RJK0355DSP-00#J0 |
| Vendor | Renesas Technology America (VA) |
| Category | Discrete Semiconductor Products |
| Mounting Type | Surface Mount |
| FET Polarity | N-Channel |
| Drain to Source Voltage (Vdss) | 30V |
| Current - Continuous Drain (Id) @ 25° C | 12A |
| Rds On (Max) @ Id, Vgs | 11.1 mOhm @ 6A, 10V |
| Input Capacitance (Ciss) @ Vds | 860pF @ 10V |
| Power - Max | 1.8W |
| Packaging | Cut Tape (CT) |
| Gate Charge (Qg) @ Vgs | 6nC @ 4.5V |
| Package / Case | 8-SOP |
| FET Feature | Logic Level Gate |
| Drawing Number | * |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
RJK0355DSP 00#J0 RJK0355DSP00#J0 RJK0355DSP 00#J0CT ND RJK0355DSP00#J0CTND RJK0355DSP-00#J0CT |
RJK0355DSP-00#J0 Specification Sheet
MOSFET N-CH 30V 12A 8-SOP - RJK0355DSP-00#J0 (RJK0355DSP-00#J0CT-ND) - Discrete Semiconductor Products
Related parts Mosfet - Single Discrete Semiconductor Product 12A 30V 1.8W Renesas Technology America (VA) Surface Mount RJK0355DSP-00#J0MOSFET N-CH 30V 12A 8-SOP - RJK0355DSP-00#J0
Order 'mosfet n-ch 30v 12a 8-sop - RJK0355DSP-00#J0' online from Digi-Key. Manufactured by Renesas Technology America (VA). Digi-Key part number RJK0355DSP-00#J0CT-ND.
MOSFET N-CH 30V 12A 8-SOP - RJK0355DSP-00#J0
Order 'mosfet n-ch 30v 12a 8-sop - RJK0355DSP-00#J0' online from Digi-Key. Manufactured by Renesas Technology America (VA). Digi-Key part number RJK0355DSP-00#J0DKR-ND.
MOSFET N-CH 30V 12A 8-SOP - RJK0355DSP-00#J0
Order 'mosfet n-ch 30v 12a 8-sop - RJK0355DSP-00#J0' online from Digi-Key. Manufactured by Renesas Technology America. Digi-Key part number RJK0355DSP-00#J0TR-ND.
MOSFET N-CH 30V 22A 8-SOP - RJK0348DSP-00#J0
Order 'mosfet n-ch 30v 22a 8-sop - RJK0348DSP-00#J0' online from Digi-Key. Manufactured by Renesas Technology America (VA). Digi-Key part number RJK0348DSP-00#J0CT-ND.
MOSFET N-CH 30V 22A 8-SOP - RJK0348DSP-00#J0
Order 'mosfet n-ch 30v 22a 8-sop - RJK0348DSP-00#J0' online from Digi-Key. Manufactured by Renesas Technology America (VA). Digi-Key part number RJK0348DSP-00#J0DKR-ND.
MOSFET N-CH 30V 22A 8-SOP - RJK0348DSP-00#J0
Order 'mosfet n-ch 30v 22a 8-sop - RJK0348DSP-00#J0' online from Digi-Key. Manufactured by Renesas Technology America. Digi-Key part number RJK0348DSP-00#J0TR-ND.
MOSFET N-CH 30V 20A 8-SOP - RJK0349DSP-00#J0
Order 'mosfet n-ch 30v 20a 8-sop - RJK0349DSP-00#J0' online from Digi-Key. Manufactured by Renesas Technology America (VA). Digi-Key part number RJK0349DSP-00#J0CT-ND.
MOSFET N-CH 30V 20A 8-SOP - RJK0349DSP-00#J0
Order 'mosfet n-ch 30v 20a 8-sop - RJK0349DSP-00#J0' online from Digi-Key. Manufactured by Renesas Technology America (VA). Digi-Key part number RJK0349DSP-00#J0DKR-ND.
MOSFET N-CH 30V 20A 8-SOP - RJK0349DSP-00#J0
Order 'mosfet n-ch 30v 20a 8-sop - RJK0349DSP-00#J0' online from Digi-Key. Manufactured by Renesas Technology America. Digi-Key part number RJK0349DSP-00#J0TR-ND.
MOSFET N-CH 30V 18A 8-SOP - RJK0352DSP-00#J0
Order 'mosfet n-ch 30v 18a 8-sop - RJK0352DSP-00#J0' online from Digi-Key. Manufactured by Renesas Technology America (VA). Digi-Key part number RJK0352DSP-00#J0CT-ND.
MOSFET N-CH 30V 18A 8-SOP - RJK0352DSP-00#J0
Order 'mosfet n-ch 30v 18a 8-sop - RJK0352DSP-00#J0' online from Digi-Key. Manufactured by Renesas Technology America (VA). Digi-Key part number RJK0352DSP-00#J0DKR-ND.
MOSFET N-CH 30V 18A 8-SOP - RJK0352DSP-00#J0
Order 'mosfet n-ch 30v 18a 8-sop - RJK0352DSP-00#J0' online from Digi-Key. Manufactured by Renesas Technology America. Digi-Key part number RJK0352DSP-00#J0TR-ND.
MOSFET N-CH 30V 18A 8-SOP - RJK0353DSP-00#J0
Order 'mosfet n-ch 30v 18a 8-sop - RJK0353DSP-00#J0' online from Digi-Key. Manufactured by Renesas Technology America (VA). Digi-Key part number RJK0353DSP-00#J0CT-ND.
MOSFET N-CH 30V 18A 8-SOP - RJK0353DSP-00#J0
Order 'mosfet n-ch 30v 18a 8-sop - RJK0353DSP-00#J0' online from Digi-Key. Manufactured by Renesas Technology America (VA). Digi-Key part number RJK0353DSP-00#J0DKR-ND.
MOSFET N-CH 30V 18A 8-SOP - RJK0353DSP-00#J0
Order 'mosfet n-ch 30v 18a 8-sop - RJK0353DSP-00#J0' online from Digi-Key. Manufactured by Renesas Technology America. Digi-Key part number RJK0353DSP-00#J0TR-ND.
Options for Mosfet - Single Discrete Semiconductor Product 12A 30V 1.8W Renesas Technology America (VA) Surface Mount RJK0355DSP-00#J0
Send this link via E-Mail
Help With This Screen
