MOSFET N-CH 30V 18A 8-SOP - RJK0353DSP-00#J0
| Digi-Key Part Number | RJK0353DSP-00#J0CT-ND |
|
|
Extended Price
|
| Manufacturer Part Number | RJK0353DSP-00#J0 | |||
| Description | MOSFET N-CH 30V 18A 8-SOP | |||
| Quantity Available | ||||
| All prices are in | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | RJK0353DSP-00#J0 |
| Vendor | Renesas Technology America (VA) |
| Category | Discrete Semiconductor Products |
| Mounting Type | Surface Mount |
| FET Polarity | N-Channel |
| Drain to Source Voltage (Vdss) | 30V |
| Current - Continuous Drain (Id) @ 25° C | 18A |
| Rds On (Max) @ Id, Vgs | 5.9 mOhm @ 9A, 10V |
| Input Capacitance (Ciss) @ Vds | 2180pF @ 10V |
| Power - Max | 2W |
| Packaging | Cut Tape (CT) |
| Gate Charge (Qg) @ Vgs | 15nC @ 4.5V |
| Package / Case | 8-SOP |
| FET Feature | Logic Level Gate |
| Drawing Number | * |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
RJK0353DSP 00#J0 RJK0353DSP00#J0 RJK0353DSP 00#J0CT ND RJK0353DSP00#J0CTND RJK0353DSP-00#J0CT |
RJK0353DSP-00#J0 Specification Sheet
MOSFET N-CH 30V 18A 8-SOP - RJK0353DSP-00#J0 (RJK0353DSP-00#J0CT-ND)
Related parts :MOSFET N-CH 30V 18A 8-SOP - RJK0353DSP-00#J0
Order 'mosfet n-ch 30v 18a 8-sop - RJK0353DSP-00#J0' online from Digi-Key. Manufactured by Renesas Technology America (VA). Digi-Key part number RJK0353DSP-00#J0CT-ND.
MOSFET N-CH 30V 18A 8-SOP - RJK0353DSP-00#J0
Order 'mosfet n-ch 30v 18a 8-sop - RJK0353DSP-00#J0' online from Digi-Key. Manufactured by Renesas Technology America (VA). Digi-Key part number RJK0353DSP-00#J0DKR-ND.
MOSFET N-CH 30V 18A 8-SOP - RJK0353DSP-00#J0
Order 'mosfet n-ch 30v 18a 8-sop - RJK0353DSP-00#J0' online from Digi-Key. Manufactured by Renesas Technology America. Digi-Key part number RJK0353DSP-00#J0TR-ND.
MOSFET N-CH 30V 18A 8-SOP - RJK0352DSP-00#J0
Order 'mosfet n-ch 30v 18a 8-sop - RJK0352DSP-00#J0' online from Digi-Key. Manufactured by Renesas Technology America (VA). Digi-Key part number RJK0352DSP-00#J0CT-ND.
MOSFET N-CH 30V 18A 8-SOP - RJK0352DSP-00#J0
Order 'mosfet n-ch 30v 18a 8-sop - RJK0352DSP-00#J0' online from Digi-Key. Manufactured by Renesas Technology America (VA). Digi-Key part number RJK0352DSP-00#J0DKR-ND.
MOSFET N-CH 30V 18A 8-SOP - RJK0352DSP-00#J0
Order 'mosfet n-ch 30v 18a 8-sop - RJK0352DSP-00#J0' online from Digi-Key. Manufactured by Renesas Technology America. Digi-Key part number RJK0352DSP-00#J0TR-ND.
MOSFET N-CH 30V 22A 8-SOP - RJK0348DSP-00#J0
Order 'mosfet n-ch 30v 22a 8-sop - RJK0348DSP-00#J0' online from Digi-Key. Manufactured by Renesas Technology America (VA). Digi-Key part number RJK0348DSP-00#J0CT-ND.
MOSFET N-CH 30V 22A 8-SOP - RJK0348DSP-00#J0
Order 'mosfet n-ch 30v 22a 8-sop - RJK0348DSP-00#J0' online from Digi-Key. Manufactured by Renesas Technology America (VA). Digi-Key part number RJK0348DSP-00#J0DKR-ND.
MOSFET N-CH 30V 20A 8-SOP - RJK0349DSP-00#J0
Order 'mosfet n-ch 30v 20a 8-sop - RJK0349DSP-00#J0' online from Digi-Key. Manufactured by Renesas Technology America (VA). Digi-Key part number RJK0349DSP-00#J0CT-ND.
MOSFET N-CH 30V 20A 8-SOP - RJK0349DSP-00#J0
Order 'mosfet n-ch 30v 20a 8-sop - RJK0349DSP-00#J0' online from Digi-Key. Manufactured by Renesas Technology America (VA). Digi-Key part number RJK0349DSP-00#J0DKR-ND.
MOSFET N-CH 30V 16A 8-SOP - RJK0354DSP-00#J0
Order 'mosfet n-ch 30v 16a 8-sop - RJK0354DSP-00#J0' online from Digi-Key. Manufactured by Renesas Technology America (VA). Digi-Key part number RJK0354DSP-00#J0CT-ND.
MOSFET N-CH 30V 16A 8-SOP - RJK0354DSP-00#J0
Order 'mosfet n-ch 30v 16a 8-sop - RJK0354DSP-00#J0' online from Digi-Key. Manufactured by Renesas Technology America (VA). Digi-Key part number RJK0354DSP-00#J0DKR-ND.
MOSFET N-CH 30V 12A 8-SOP - RJK0355DSP-00#J0
Order 'mosfet n-ch 30v 12a 8-sop - RJK0355DSP-00#J0' online from Digi-Key. Manufactured by Renesas Technology America (VA). Digi-Key part number RJK0355DSP-00#J0CT-ND.
MOSFET N-CH 30V 12A 8-SOP - RJK0355DSP-00#J0
Order 'mosfet n-ch 30v 12a 8-sop - RJK0355DSP-00#J0' online from Digi-Key. Manufactured by Renesas Technology America (VA). Digi-Key part number RJK0355DSP-00#J0DKR-ND.
MOSFET N-CH 30V 11A 8-SOP - RJK0366DSP-00#J0
Order 'mosfet n-ch 30v 11a 8-sop - RJK0366DSP-00#J0' online from Digi-Key. Manufactured by Renesas Technology America (VA). Digi-Key part number RJK0366DSP-00#J0CT-ND.
Send this link via E-Mail
Help With This Screen
