IDC CABLE - AKR44H/AE44G/AKR44H - A3DDH-4406G
| Digi-Key Part Number | A3DDH-4406G-ND |
1 10 100 250 500 1000 2500 5000 |
12.68000 10.32400 7.60740 6.56588 6.11308 5.27082 4.98102 4.81800 |
Extended Price
12.68 103.24 760.74 1641.47 3056.54 5270.82 12452.55 24090.00 |
| Manufacturer Part Number | A3DDH-4406G | |||
| Description | IDC CABLE - AKR44H/AE44G/AKR44H | |||
| Quantity Available | 0 - Value Added Item | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | A3DDH-4406G |
| Vendor | AMP/Tyco Electronics |
| Category | Cable, Cable Assembly, Wire |
| Cable Type | Ribbon, 0.05" |
| Connector Type | Rectangular 44 pos Female to Female |
| Overall Length | 6 in [Typ] |
| Cable Color | Gray |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
A3DDH 4406G A3DDH4406G |
IDC CABLE - AKR44H/AE44G/AKR44H - A3DDH-4406G (A3DDH-4406G-ND)
Related parts:IDC CABLE - AKC44H/AE44G/AKC44H - A3CCH-4406G
Order 'idc cable - akc44h/ae44g/akc44h - A3CCH-4406G' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3CCH-4406G-ND.
IDC CABLE - AKR44H/AE44G/AKR44H - A3DDH-4406G
Order 'idc cable - akr44h/ae44g/akr44h - A3DDH-4406G' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3DDH-4406G-ND.
IDC CABLE - AKR44H/AE44G/AKR44H - A3DDH-4418G
Order 'idc cable - akr44h/ae44g/akr44h - A3DDH-4418G' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3DDH-4418G-ND.
IDC CABLE - AKR44H/AE44G/AKR44H - A3DDH-4436G
Order 'idc cable - akr44h/ae44g/akr44h - A3DDH-4436G' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3DDH-4436G-ND.
IDC CABLE - AKR44H/AE44G/X - A1DXH-4436G
Order 'idc cable - akr44h/ae44g/x - A1DXH-4436G' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A1DXH-4436G-ND.
IDC CABLE - AKR44H/AE44M/AKR44H - A3DDH-4406M
Order 'idc cable - akr44h/ae44m/akr44h - A3DDH-4406M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3DDH-4406M-ND.
IDC CABLE - AKR44H/AE44M/AKR44H - A3DDH-4418M
Order 'idc cable - akr44h/ae44m/akr44h - A3DDH-4418M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3DDH-4418M-ND.
IDC CABLE - AKR44H/AE44M/AKR44H - A3DDH-4436M
Order 'idc cable - akr44h/ae44m/akr44h - A3DDH-4436M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3DDH-4436M-ND.
IDC CABLE - AKR44H/AE44M/X - A1DXH-4436M
Order 'idc cable - akr44h/ae44m/x - A1DXH-4436M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A1DXH-4436M-ND.
IDC CABLE-AKN44A/ AE50G / AKN44A - A3CCA-4406G
Order 'idc cable-akn44a/ ae50g / akn44a - A3CCA-4406G' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3CCA-4406G-ND.
IDC CABLE-AKC44G/ AE50G / AKC44G - A3CCG-4406G
Order 'idc cable-akc44g/ ae50g / akc44g - A3CCG-4406G' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3CCG-4406G-ND.
IDC CABLE - AKC44H/AE44G/AKC44H - A3CCH-4418G
Order 'idc cable - akc44h/ae44g/akc44h - A3CCH-4418G' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3CCH-4418G-ND.
IDC CABLE - AKC44H/AE44G/AKC44H - A3CCH-4436G
Order 'idc cable - akc44h/ae44g/akc44h - A3CCH-4436G' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3CCH-4436G-ND.
IDC CABLE-AKN44A/ AE50G / APK44A - A3CKA-4406G
Order 'idc cable-akn44a/ ae50g / apk44a - A3CKA-4406G' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3CKA-4406G-ND.
IDC CABLE-AKP44A/ AE50G / AKP44A - A3DDA-4406G
Order 'idc cable-akp44a/ ae50g / akp44a - A3DDA-4406G' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3DDA-4406G-ND.
Send this link via E-Mail
Help With This Screen