ESD PROTECTION 5V SOD-323 - ESD5V0D3-TP - Circuit Protection
Tv - Zener Diode Circuit Protection 5V 350W Micro Commercial Co (VA) ESD5V0D3-TP
| Digi-Key Part Number | ESD5V0D3-TPMSCT-ND |
1 10 100 250 500 1000 |
.38000 .27000 .15900 .11252 .09600 .07500 |
Extended Price
0.38 2.70 15.90 28.13 48.00 75.00 |
| Manufacturer Part Number | ESD5V0D3-TP | |||
| Description | ESD PROTECTION 5V SOD-323 | |||
| Quantity Available | 4435 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ESD5V0D3-TP |
| Vendor | Micro Commercial Co (VA) |
| Category | Circuit Protection |
| Package / Case | SOD-323-2 |
| Packaging | Cut Tape (CT) |
| Polarization | Unidirectional |
| Power (Watts) | 350W |
| Voltage - Reverse Standoff (Typ) | 5V |
| Voltage - Breakdown | 6.2V |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ESD5V0D3 TP ESD5V0D3TP ESD5V0D3 TPMSCT ND ESD5V0D3TPMSCTND ESD5V0D3-TPMSCT |
ESD5V0D3-TP Specification Sheet
ESD PROTECTION 5V SOD-323 - ESD5V0D3-TP (ESD5V0D3-TPMSCT-ND) - Circuit Protection
Related parts Tv - Zener Diode Circuit Protection 5V 350W Micro Commercial Co (VA) ESD5V0D3-TPESD PROTECTION 5V SOD-323 - ESD5V0D3-TP
Order 'esd protection 5v sod-323 - ESD5V0D3-TP' online from Digi-Key. Manufactured by Micro Commercial Co (VA). Digi-Key part number ESD5V0D3-TPMSCT-ND.
ESD PROTECTION 5V SOD-323 - ESD5V0D3-TP
Order 'esd protection 5v sod-323 - ESD5V0D3-TP' online from Digi-Key. Manufactured by Micro Commercial Co (VA). Digi-Key part number ESD5V0D3-TPMSDKR-ND.
ESD PROTECTION 5V SOD-323 - ESD5V0D3-TP
Order 'esd protection 5v sod-323 - ESD5V0D3-TP' online from Digi-Key. Manufactured by Micro Commercial Co. Digi-Key part number ESD5V0D3-TPMSTR-ND.
ESD PROTECTION 12V SOD-323 - ESD12VD3-TP
Order 'esd protection 12v sod-323 - ESD12VD3-TP' online from Digi-Key. Manufactured by Micro Commercial Co (VA). Digi-Key part number ESD12VD3-TPMSCT-ND.
ESD PROTECTION 12V SOD-323 - ESD12VD3-TP
Order 'esd protection 12v sod-323 - ESD12VD3-TP' online from Digi-Key. Manufactured by Micro Commercial Co (VA). Digi-Key part number ESD12VD3-TPMSDKR-ND.
ESD PROTECTION 12V SOD-323 - ESD12VD3-TP
Order 'esd protection 12v sod-323 - ESD12VD3-TP' online from Digi-Key. Manufactured by Micro Commercial Co. Digi-Key part number ESD12VD3-TPMSTR-ND.
ESD PROTECTION 5V SOT-353 - ESD5V0J4-TP
Order 'esd protection 5v sot-353 - ESD5V0J4-TP' online from Digi-Key. Manufactured by Micro Commercial Co (VA). Digi-Key part number ESD5V0J4-TPMSCT-ND.
ESD PROTECTION 5V SOT-353 - ESD5V0J4-TP
Order 'esd protection 5v sot-353 - ESD5V0J4-TP' online from Digi-Key. Manufactured by Micro Commercial Co (VA). Digi-Key part number ESD5V0J4-TPMSDKR-ND.
ESD PROTECTION 5V SOT-353 - ESD5V0J4-TP
Order 'esd protection 5v sot-353 - ESD5V0J4-TP' online from Digi-Key. Manufactured by Micro Commercial Co. Digi-Key part number ESD5V0J4-TPMSTR-ND.
ESD PROTECTION 3.3V SOD-723 - ESD3V3D7-TP
Order 'esd protection 3.3v sod-723 - ESD3V3D7-TP' online from Digi-Key. Manufactured by Micro Commercial Co (VA). Digi-Key part number ESD3V3D7-TPMSCT-ND.
ESD PROTECTION 3.3V SOD-723 - ESD3V3D7-TP
Order 'esd protection 3.3v sod-723 - ESD3V3D7-TP' online from Digi-Key. Manufactured by Micro Commercial Co (VA). Digi-Key part number ESD3V3D7-TPMSDKR-ND.
ESD PROTECTION 3.3V SOD-723 - ESD3V3D7-TP
Order 'esd protection 3.3v sod-723 - ESD3V3D7-TP' online from Digi-Key. Manufactured by Micro Commercial Co. Digi-Key part number ESD3V3D7-TPMSTR-ND.
ESD PROTECTION 5V SOT-553 - ESD5V0L4-TP
Order 'esd protection 5v sot-553 - ESD5V0L4-TP' online from Digi-Key. Manufactured by Micro Commercial Co (VA). Digi-Key part number ESD5V0L4-TPMSCT-ND.
ESD PROTECTION 5V SOT-553 - ESD5V0L4-TP
Order 'esd protection 5v sot-553 - ESD5V0L4-TP' online from Digi-Key. Manufactured by Micro Commercial Co (VA). Digi-Key part number ESD5V0L4-TPMSDKR-ND.
ESD PROTECTION 5V SOT-553 - ESD5V0L4-TP
Order 'esd protection 5v sot-553 - ESD5V0L4-TP' online from Digi-Key. Manufactured by Micro Commercial Co. Digi-Key part number ESD5V0L4-TPMSTR-ND.
Options for Tv - Zener Diode Circuit Protection 5V 350W Micro Commercial Co (VA) ESD5V0D3-TP
Send this link via E-Mail
Help With This Screen
