Tv - Zener Diode Circuit Protection 3.3V 113W Micro Commercial Co (VA) ESD3V3D7-TP
ESD PROTECTION 3.3V SOD-723 - ESD3V3D7-TP
| Digi-Key Part Number | ESD3V3D7-TPMSDKR-ND |
1 10 100 250 500 1000 |
.48000 .33500 .22000 .16500 .15000 .12000 |
Extended Price
0.48 3.35 22.00 41.25 75.00 120.00 |
| Manufacturer Part Number | ESD3V3D7-TP | |||
| Description | ESD PROTECTION 3.3V SOD-723 | |||
| Quantity Available | Available | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ESD3V3D7-TP |
| Vendor | Micro Commercial Co (VA) |
| Category | Circuit Protection |
| Package / Case | SOD-723 |
| Packaging | Digi-ReelĀ® |
| Polarization | Unidirectional |
| Power (Watts) | 113W |
| Voltage - Reverse Standoff (Typ) | 3.3V |
| Voltage - Breakdown | 5V |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ESD3V3D7 TP ESD3V3D7TP ESD3V3D7 TPMSDKR ND ESD3V3D7TPMSDKRND ESD3V3D7-TPMSDKR |
ESD3V3D7-TP Specification Sheet
ESD PROTECTION 3.3V SOD-723 - ESD3V3D7-TP (ESD3V3D7-TPMSDKR-ND)
Related parts Tv - Zener Diode Circuit Protection 3.3V 113W Micro Commercial Co (VA) ESD3V3D7-TPTv - Zener Diode Circuit Protection 3.3V 113W Micro Commercial Co (VA) ESD3V3D7-TP
Order 'esd protection 3.3v sod-723 - ESD3V3D7-TP' online from Digi-Key. Manufactured by Micro Commercial Co (VA). Digi-Key part number ESD3V3D7-TPMSCT-ND.
Tv - Zener Diode Circuit Protection 3.3V 113W Micro Commercial Co (VA) ESD3V3D7-TP
Order 'esd protection 3.3v sod-723 - ESD3V3D7-TP' online from Digi-Key. Manufactured by Micro Commercial Co (VA). Digi-Key part number ESD3V3D7-TPMSDKR-ND.
Tv - Zener Diode Circuit Protection 3.3V 113W Micro Commercial Co ESD3V3D7-TP
Order 'esd protection 3.3v sod-723 - ESD3V3D7-TP' online from Digi-Key. Manufactured by Micro Commercial Co. Digi-Key part number ESD3V3D7-TPMSTR-ND.
Tv - Zener Diode Circuit Protection 12V 128W Micro Commercial Co (VA) ESD12VD7-TP
Order 'esd protection 12v sod-723 - ESD12VD7-TP' online from Digi-Key. Manufactured by Micro Commercial Co (VA). Digi-Key part number ESD12VD7-TPMSCT-ND.
Tv - Zener Diode Circuit Protection 12V 128W Micro Commercial Co (VA) ESD12VD7-TP
Order 'esd protection 12v sod-723 - ESD12VD7-TP' online from Digi-Key. Manufactured by Micro Commercial Co (VA). Digi-Key part number ESD12VD7-TPMSDKR-ND.
Tv - Zener Diode Circuit Protection 3.3V 158W Micro Commercial Co (VA) ESD3V3D5-TP
Order 'tvs esd 158w 3.3v sod-523 - ESD3V3D5-TP' online from Digi-Key. Manufactured by Micro Commercial Co (VA). Digi-Key part number ESD3V3D5-TPMSCT-ND.
Tv - Zener Diode Circuit Protection 3.3V 158W Micro Commercial Co (VA) ESD3V3D5-TP
Order 'tvs esd 158w 3.3v sod-523 - ESD3V3D5-TP' online from Digi-Key. Manufactured by Micro Commercial Co (VA). Digi-Key part number ESD3V3D5-TPMSDKR-ND.
Tv - Zener Diode Circuit Protection 12V 128W Micro Commercial Co ESD12VD7-TP
Order 'esd protection 12v sod-723 - ESD12VD7-TP' online from Digi-Key. Manufactured by Micro Commercial Co. Digi-Key part number ESD12VD7-TPMSTR-ND.
Tv - Zener Diode Circuit Protection 12V 350W Micro Commercial Co (VA) ESD12VD3-TP
Order 'esd protection 12v sod-323 - ESD12VD3-TP' online from Digi-Key. Manufactured by Micro Commercial Co (VA). Digi-Key part number ESD12VD3-TPMSCT-ND.
Tv - Zener Diode Circuit Protection 12V 350W Micro Commercial Co (VA) ESD12VD3-TP
Order 'esd protection 12v sod-323 - ESD12VD3-TP' online from Digi-Key. Manufactured by Micro Commercial Co (VA). Digi-Key part number ESD12VD3-TPMSDKR-ND.
Tv - Zener Diode Circuit Protection 5V 350W Micro Commercial Co (VA) ESD5V0D3-TP
Order 'esd protection 5v sod-323 - ESD5V0D3-TP' online from Digi-Key. Manufactured by Micro Commercial Co (VA). Digi-Key part number ESD5V0D3-TPMSCT-ND.
Tv - Zener Diode Circuit Protection 5V 350W Micro Commercial Co (VA) ESD5V0D3-TP
Order 'esd protection 5v sod-323 - ESD5V0D3-TP' online from Digi-Key. Manufactured by Micro Commercial Co (VA). Digi-Key part number ESD5V0D3-TPMSDKR-ND.
Tv - Zener Diode Circuit Protection 12V 240W Micro Commercial Co (VA) ESD12VD5-TP
Order 'tvs esd 240w 12v sod-523 - ESD12VD5-TP' online from Digi-Key. Manufactured by Micro Commercial Co (VA). Digi-Key part number ESD12VD5-TPMSCT-ND.
Tv - Zener Diode Circuit Protection 12V 240W Micro Commercial Co (VA) ESD12VD5-TP
Order 'tvs esd 240w 12v sod-523 - ESD12VD5-TP' online from Digi-Key. Manufactured by Micro Commercial Co (VA). Digi-Key part number ESD12VD5-TPMSDKR-ND.
Tv - Zener Diode Circuit Protection 5V 174W Micro Commercial Co (VA) ESD5V0D5-TP
Order 'tvs esd 174w 5.0v sod-523 - ESD5V0D5-TP' online from Digi-Key. Manufactured by Micro Commercial Co (VA). Digi-Key part number ESD5V0D5-TPMSCT-ND.
Options for Tv - Zener Diode Circuit Protection 3.3V 113W Micro Commercial Co (VA) ESD3V3D7-TP
Send this link via E-Mail
Help With This Screen
