IC LED DRVR HIG PWR AC IN 11-SIP - BP5843A
Rohm Semiconductor Led Driver Integrated Circuit (ics) High Power, AC Input Bulk 350mA 113 V ~ 170 V BP5843A
| Digi-Key Part Number | BP5843A-ND |
1 25 100 1000 |
9.16000 8.25000 7.31500 6.79250 |
Extended Price
9.16 206.25 731.50 6792.50 |
| Manufacturer Part Number | BP5843A | |||
| Description | IC LED DRVR HIG PWR AC IN 11-SIP | |||
| Quantity Available | 92 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | BP5843A |
| Vendor | Rohm Semiconductor |
| Category | Integrated Circuits (ICs) |
| Package / Case | 11-SIP (7 Lead) |
| Packaging | Bulk |
| Current - Output / Channel | 350mA |
| Number of Outputs | 1 |
| Type | High Power, AC Input |
| Voltage - Supply | 113 V ~ 170 V |
| Voltage - Output | 2.5 ~ 12 V |
| Topology | Smart |
| Frequency | - |
| Operating Temperature | -20°C ~ 80°C |
| Efficiency | 85% |
| Drawing Number | 846; SIP11; ; 7 |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
BP5843A BP5843A |
BP5843A Specification Sheet
IC LED DRVR HIG PWR AC IN 11-SIP - BP5843A (BP5843A-ND)
Related parts Rohm Semiconductor Led Driver Integrated Circuit (ics) High Power, AC Input Bulk 350mA 113 V ~ 170 V BP5843AIC LED DRVR HIG PWR AC IN 11-SIP - BP5843A
Order 'ic led drvr hig pwr ac in 11-sip - BP5843A' online from Digi-Key. Manufactured by Rohm Semiconductor. Digi-Key part number BP5843A-ND.
IC LED DRVR HIG PWR AC IN 11-SIP - BP5843
Order 'ic led drvr hig pwr ac in 11-sip - BP5843' online from Digi-Key. Manufactured by Rohm Semiconductor. Digi-Key part number BP5843-ND.
IC LED DRVR HIG PWR AC IN 11-SIP - BP5842A
Order 'ic led drvr hig pwr ac in 11-sip - BP5842A' online from Digi-Key. Manufactured by Rohm Semiconductor. Digi-Key part number BP5842A-ND.
IC LED DRVR HIG PWR AC IN 16-SIP - BP5845W
Order 'ic led drvr hig pwr ac in 16-sip - BP5845W' online from Digi-Key. Manufactured by Rohm Semiconductor. Digi-Key part number BP5845W-ND.
IC LED DRVR HIG PWR AC IN 16-DIP - SSL1623PH/N1,112
Order 'ic led drvr hig pwr ac in 16-dip - SSL1623PH/N1,112' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-4416-5-ND.
IC LED DRVR HI PWR AC IN 14-SOIC - SSL1522T/N2,518
Order 'ic led drvr hi pwr ac in 14-soic - SSL1522T/N2,518' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-4414-1-ND.
IC LED DRVR HI PWR AC IN 14-SOIC - SSL1522T/N2,518
Order 'ic led drvr hi pwr ac in 14-soic - SSL1522T/N2,518' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-4414-2-ND.
IC LED DRVR HI PWR AC IN 14-SOIC - SSL1522T/N2,518
Order 'ic led drvr hi pwr ac in 14-soic - SSL1522T/N2,518' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-4414-6-ND.
IC LED DRVR HIGH PWR AC IN 8-DIP - SSL1523P/N2,112
Order 'ic led drvr high pwr ac in 8-dip - SSL1523P/N2,112' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-4415-5-ND.
IC LED DRVR HI PWR AC IN 16-SOIC - SSL1750T/N1,518
Order 'ic led drvr hi pwr ac in 16-soic - SSL1750T/N1,518' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-4417-1-ND.
IC LED DRVR HI PWR AC IN 16-SOIC - SSL1750T/N1,518
Order 'ic led drvr hi pwr ac in 16-soic - SSL1750T/N1,518' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-4417-2-ND.
IC LED DRVR HI PWR AC IN 16-SOIC - SSL1750T/N1,518
Order 'ic led drvr hi pwr ac in 16-soic - SSL1750T/N1,518' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-4417-6-ND.
IC LED DRVR WHITE BCKLGT 11-UCSP - BD82103GWL-E2
Order 'ic led drvr white bcklgt 11-ucsp - BD82103GWL-E2' online from Digi-Key. Manufactured by Rohm Semiconductor. Digi-Key part number BD82103GWL-E2TR-ND.
IC LED DRVR WHT/RGB BCKLT 36VQFN - BH6046KN-E2
Order 'ic led drvr wht/rgb bcklt 36vqfn - BH6046KN-E2' online from Digi-Key. Manufactured by Rohm Semiconductor. Digi-Key part number BH6046KN-E2-ND.
IC LED DRVR WHITE BCKLGT 16-VQFN - BD1601MUV-E2
Order 'ic led drvr white bcklgt 16-vqfn - BD1601MUV-E2' online from Digi-Key. Manufactured by Rohm Semiconductor. Digi-Key part number BD1601MUV-E2TR-ND.
Options for Rohm Semiconductor Led Driver Integrated Circuit (ics) High Power, AC Input Bulk 350mA 113 V ~ 170 V BP5843A
Send this link via E-Mail
Help With This Screen
