620pF Mica And Ptfe Capacitor Cornell Dubilier Electronics (CDE) 2220 (5750 metric) 1000V (1kV) MC22FF621J-TF
CAP 620PF 1000V MICA CHIP 2220 - MC22FF621J-TF - Capacitors
| Digi-Key Part Number | MC22FF621J-TF-ND |
1000 |
1.61280 |
Extended Price
1612.80 |
| Manufacturer Part Number | MC22FF621J-TF | |||
| Description | CAP 620PF 1000V MICA CHIP 2220 | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | MC22FF621J-TF |
| Vendor | Cornell Dubilier Electronics (CDE) |
| Category | Capacitors |
| Capacitance | 620pF |
| Voltage - Rated | 1000V (1kV) |
| Tolerance | ±5% |
| Features | RF, High Q, Low Loss |
| Dielectric Material | Mica |
| Operating Temperature | -55°C ~ 125°C |
| Lead Spacing | - |
| ESR (Equivalent Series Resistance) | - |
| Lifetime @ Temp. | - |
| Mounting Type | Surface Mount |
| Package / Case | 2220 (5750 metric) |
| Packaging | Tape & Reel (TR) |
| Drawing Number | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
MC22FF621J TF MC22FF621JTF |
MC22FF621J-TF Specification Sheet
CAP 620PF 1000V MICA CHIP 2220 - MC22FF621J-TF (MC22FF621J-TF-ND) - Capacitors
Related parts 620pF Mica And Ptfe Capacitor Cornell Dubilier Electronics (CDE) 2220 (5750 metric) 1000V (1kV) MC22FF621J-TF620pF Mica And Ptfe Capacitor Cornell Dubilier Electronics (CDE) 2220 (5750 metric) 1000V (1kV) MC22FF621J-TF
Order 'cap 620pf 1000v mica chip 2220 - MC22FF621J-TF' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number MC22FF621J-TF-ND.
620pF Mica And Ptfe Capacitor Cornell Dubilier Electronics (CDE) 2220 (5750 metric) 1000V (1kV) MC22FF621D-TF
Order 'cap 620pf 1000v mica chip 2220 - MC22FF621D-TF' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number MC22FF621D-TF-ND.
620pF Mica And Ptfe Capacitor Cornell Dubilier Electronics (CDE) 2220 (5750 metric) 1000V (1kV) MC22FF621F-TF
Order 'cap 620pf 1000v mica chip 2220 - MC22FF621F-TF' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number MC22FF621F-TF-ND.
620pF Mica And Ptfe Capacitor Cornell Dubilier Electronics (CDE) 2220 (5750 metric) 1000V (1kV) MC22FF621G-TF
Order 'cap 620pf 1000v mica chip 2220 - MC22FF621G-TF' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number MC22FF621G-TF-ND.
620pF Mica And Ptfe Capacitor Cornell Dubilier Electronics (CDE) 2220 (5750 metric) 1000V (1kV) MC22FF621J-F
Order 'cap 620pf 1000v mica chip 2220 - MC22FF621J-F' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number MC22FF621J-F-ND.
620pF Mica And Ptfe Capacitor Cornell Dubilier Electronics (CDE) 2220 (5750 metric) 1000V (1kV) MC22FF621D-F
Order 'cap 620pf 1000v mica chip 2220 - MC22FF621D-F' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number MC22FF621D-F-ND.
620pF Mica And Ptfe Capacitor Cornell Dubilier Electronics (CDE) 2220 (5750 metric) 1000V (1kV) MC22FF621F-F
Order 'cap 620pf 1000v mica chip 2220 - MC22FF621F-F' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number MC22FF621F-F-ND.
620pF Mica And Ptfe Capacitor Cornell Dubilier Electronics (CDE) 2220 (5750 metric) 1000V (1kV) MC22FF621G-F
Order 'cap 620pf 1000v mica chip 2220 - MC22FF621G-F' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number MC22FF621G-F-ND.
620pF Mica And Ptfe Capacitor Cornell Dubilier Electronics (CDE) 2220 (5750 metric) 500V MC22FD621F-TF
Order 'cap 620pf 500v mica chip 2220 - MC22FD621F-TF' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number MC22FD621F-TF-ND.
620pF Mica And Ptfe Capacitor Cornell Dubilier Electronics (CDE) 2220 (5750 metric) 500V MC22FD621G-TF
Order 'cap 620pf 500v mica chip 2220 - MC22FD621G-TF' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number MC22FD621G-TF-ND.
620pF Mica And Ptfe Capacitor Cornell Dubilier Electronics (CDE) 2220 (5750 metric) 500V MC22FD621J-TF
Order 'cap 620pf 500v mica chip 2220 - MC22FD621J-TF' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number MC22FD621J-TF-ND.
100pF Mica And Ptfe Capacitor Cornell Dubilier Electronics (CDE) 2220 (5750 metric) 1000V (1kV) MC22FF101D-TF
Order 'cap 100pf 1000v mica chip 2220 - MC22FF101D-TF' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number MC22FF101D-TF-ND.
100pF Mica And Ptfe Capacitor Cornell Dubilier Electronics (CDE) 2220 (5750 metric) 1000V (1kV) MC22FF101F-TF
Order 'cap 100pf 1000v mica chip 2220 - MC22FF101F-TF' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number MC22FF101F-TF-ND.
100pF Mica And Ptfe Capacitor Cornell Dubilier Electronics (CDE) 2220 (5750 metric) 1000V (1kV) MC22FF101G-TF
Order 'cap 100pf 1000v mica chip 2220 - MC22FF101G-TF' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number MC22FF101G-TF-ND.
100pF Mica And Ptfe Capacitor Cornell Dubilier Electronics (CDE) 2220 (5750 metric) 1000V (1kV) MC22FF101J-TF
Order 'cap 100pf 1000v mica chip 2220 - MC22FF101J-TF' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number MC22FF101J-TF-ND.
Options for 620pF Mica And Ptfe Capacitor Cornell Dubilier Electronics (CDE) 2220 (5750 metric) 1000V (1kV) MC22FF621J-TF
Send this link via E-Mail
Help With This Screen
