CAP 620PF 1000V MICA CHIP 2220 - MC22FF621J-F - Capacitors
620pF Mica And Ptfe Capacitor Cornell Dubilier Electronics (CDE) 2220 (5750 metric) 1000V (1kV) MC22FF621J-F
| Digi-Key Part Number | MC22FF621J-F-ND |
100 |
4.01000 |
Extended Price
401.00 |
| Manufacturer Part Number | MC22FF621J-F | |||
| Description | CAP 620PF 1000V MICA CHIP 2220 | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | MC22FF621J-F |
| Vendor | Cornell Dubilier Electronics (CDE) |
| Category | Capacitors |
| Capacitance | 620pF |
| Voltage - Rated | 1000V (1kV) |
| Tolerance | ±5% |
| Features | RF, High Q, Low Loss |
| Dielectric Material | Mica |
| Operating Temperature | -55°C ~ 125°C |
| Lead Spacing | - |
| ESR (Equivalent Series Resistance) | - |
| Lifetime @ Temp. | - |
| Mounting Type | Surface Mount |
| Package / Case | 2220 (5750 metric) |
| Packaging | Bulk |
| Drawing Number | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
MC22FF621J F MC22FF621JF |
MC22FF621J-F Specification Sheet
CAP 620PF 1000V MICA CHIP 2220 - MC22FF621J-F (MC22FF621J-F-ND) - Capacitors
Related parts 620pF Mica And Ptfe Capacitor Cornell Dubilier Electronics (CDE) 2220 (5750 metric) 1000V (1kV) MC22FF621J-FCAP 620PF 1000V MICA CHIP 2220 - MC22FF621J-F
Order 'cap 620pf 1000v mica chip 2220 - MC22FF621J-F' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number MC22FF621J-F-ND.
CAP 620PF 1000V MICA CHIP 2220 - MC22FF621J-TF
Order 'cap 620pf 1000v mica chip 2220 - MC22FF621J-TF' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number MC22FF621J-TF-ND.
CAP 620PF 1000V MICA CHIP 2220 - MC22FF621D-F
Order 'cap 620pf 1000v mica chip 2220 - MC22FF621D-F' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number MC22FF621D-F-ND.
CAP 620PF 1000V MICA CHIP 2220 - MC22FF621D-TF
Order 'cap 620pf 1000v mica chip 2220 - MC22FF621D-TF' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number MC22FF621D-TF-ND.
CAP 620PF 1000V MICA CHIP 2220 - MC22FF621F-F
Order 'cap 620pf 1000v mica chip 2220 - MC22FF621F-F' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number MC22FF621F-F-ND.
CAP 620PF 1000V MICA CHIP 2220 - MC22FF621F-TF
Order 'cap 620pf 1000v mica chip 2220 - MC22FF621F-TF' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number MC22FF621F-TF-ND.
CAP 620PF 1000V MICA CHIP 2220 - MC22FF621G-F
Order 'cap 620pf 1000v mica chip 2220 - MC22FF621G-F' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number MC22FF621G-F-ND.
CAP 620PF 1000V MICA CHIP 2220 - MC22FF621G-TF
Order 'cap 620pf 1000v mica chip 2220 - MC22FF621G-TF' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number MC22FF621G-TF-ND.
CAP 430PF 1000V MICA CHIP 2220 - MC22FF431J-T
Order 'cap 430pf 1000v mica chip 2220 - MC22FF431J-T' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 338-1005-2-ND.
CAP 430PF 1000V MICA CHIP 2220 - MC22FF431J
Order 'cap 430pf 1000v mica chip 2220 - MC22FF431J' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 338-1005-ND.
CAP 1000PF 1000V MICA CHIP 2220 - MC22FF102J-T
Order 'cap 1000pf 1000v mica chip 2220 - MC22FF102J-T' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 338-1035-2-ND.
CAP 1000PF 1000V MICA CHIP 2220 - MC22FF102J
Order 'cap 1000pf 1000v mica chip 2220 - MC22FF102J' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 338-1035-ND.
CAP 470PF 1000V MICA CHIP 2220 - MC22FF471J-T
Order 'cap 470pf 1000v mica chip 2220 - MC22FF471J-T' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 338-1036-2-ND.
CAP 470PF 1000V MICA CHIP 2220 - MC22FF471J
Order 'cap 470pf 1000v mica chip 2220 - MC22FF471J' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 338-1036-ND.
CAP 1000PF 1000V MICA CHIP 2220 - MC22FF102J-F
Order 'cap 1000pf 1000v mica chip 2220 - MC22FF102J-F' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 338-1134-ND.
Options for 620pF Mica And Ptfe Capacitor Cornell Dubilier Electronics (CDE) 2220 (5750 metric) 1000V (1kV) MC22FF621J-F
Send this link via E-Mail
Help With This Screen
